Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,357       15,357 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,357 Remaining
Results per Page
Page 2/615
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
ZPSA20-5 Datasheet ZPSA20-5 - TDK-Lambda Americas Inc. 285-1745-ND AC/DC CONVERTER 5V 20W 265 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
4.4A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
ZPSA20-12 Datasheet ZPSA20-12 - TDK-Lambda Americas Inc. 285-1747-ND AC/DC CONVERTER 12V 20W 176 - Immediate
23.31000 1 ZPSA20 Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
2A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
LS50-24 Datasheet LS50-24 - TDK-Lambda Americas Inc. 285-1820-ND AC/DC CONVERTER 24V 50W 630 - Immediate
23.53000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
2.2A 50W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
LS50-12 Datasheet LS50-12 - TDK-Lambda Americas Inc. 285-1818-ND AC/DC CONVERTER 12V 50W 228 - Immediate
23.53000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
LS50-48 Datasheet LS50-48 - TDK-Lambda Americas Inc.