Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,392       2,392 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,392 Remaining
Results per Page
Page 11/96
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
NFS110-7902PJ Datasheet NFS110-7902PJ - Artesyn Embedded Technologies 454-1360-ND AC/DC CNVRTR 5.1V 24V +/-12V 80W 443 - Immediate
115.48000 1 NFS110 Active Open Frame 4 85 ~ 264 VAC 5.1V 24V 12V -12V 8A, 3.5A, 4.5A, 500mA 80W (110W Forced Air) Medical 4kV (4000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
LCL300PS24 Datasheet LCL300PS24 - XP Power 1470-2144-ND AC/DC CONVERTER 24V 300W 34 - Immediate
117.00000 1 LCL Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
13A 300W ITE (Commercial) 3kV (3000V) 88% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm)
MPB125-4350RG Datasheet MPB125-4350RG - Bel Power Solutions 179-2279-ND AC/DC CNVRTR 3.3V 5V +/-12V 125W 225 - Immediate
117.16000 1 MPB125 Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 10A, 15A, 5A, 500mA 125W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MPB125-4350G Datasheet MPB125-4350G - Bel Power Solutions 179-2278-ND AC/DC CNVRTR 3.3V 5V +/-12V 125W 204 - Immediate
117.16000 1 MPB125 Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 10A, 15A, 5A, 500mA 125W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MDS-300APB24 AA Datasheet MDS-300APB24 AA - Delta Electronics 1145-1137-ND AC/DC CONVERTER 24V 240W 88 - Immediate
117.39000 1 MDS Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10A 240W (300W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -10°C ~ 70°C (With Derating) PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
VMS-160-24 Datasheet VMS-160-24 - CUI Inc. 102-1693-ND AC/DC CONVERTER 24V 100W 410 - Immediate
118.68000 1 VMS-160 Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
6.66A 100W (160W Forced Air) Medical 5.656kV (5656V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
DPP240241 Datasheet DPP240241 - TDK-Lambda Americas Inc. 285-2035-ND AC/DC CONVERTER 24V 240W 106 - Immediate
121.20000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV (3000V) 89% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm)
MDS-400APB24 AA Datasheet MDS-400APB24 AA - Delta Electronics 1145-1196-ND AC/DC CONVERTER 24V 200W 52 - Immediate
122.85000 1 MDS Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
8.33A 200W (400W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -10°C ~ 70°C (With Derating) PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
SHP350PS28 Datasheet SHP350PS28 - XP Power 1470-2230-ND AC/DC CONVERTER 28V 350W 78 - Immediate
123.00000 1 SHP Active Enclosed 1 85 ~ 264 VAC 28V
-
-
-
12.5A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
SHP350PS36 Datasheet SHP350PS36 - XP Power 1470-2231-ND AC/DC CONVERTER 36V 350W 59 - Immediate
123.00000 1 SHP Active Enclosed 1 85 ~ 264 VAC 36V
-
-
-
9.7A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
SHP350PS12 Datasheet SHP350PS12 - XP Power 1470-2227-ND AC/DC CONVERTER 12V 350W 48 - Immediate
123.00000 1 SHP Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
26.5A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
2866446 Datasheet 2866446 - Phoenix Contact 277-1923-ND AC/DC CONVERTER 24V 31W 28 - Immediate
707 - Factory Stock
?
123.19000 1 MINI Active Enclosed 1 100 ~ 240 VAC 24V
-
-
-
1.3A 31W ITE (Commercial) 4kV (4000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Universal Input DIN Rail 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
DLP180241/E Datasheet DLP180241/E - TDK-Lambda Americas Inc. 285-1208-ND AC/DC CONVERTER 24V 180W 254 - Immediate
123.22000 1 DLP Active Enclosed 1 85 ~ 132 VAC, 170 ~ 265 VAC 24V
-
-
-
7.5A 180W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.33" L x 3.15" W x 3.82" H (110.0mm x 80.0mm x 97.0mm)
VMS-160-12 Datasheet VMS-160-12 - CUI Inc. 102-1692-ND AC/DC CONVERTER 12V 100W 474 - Immediate
124.41000 1 VMS-160 Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
13.3A 100W (160W Forced Air) Medical 5.656kV (5656V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
EMH250PS24 Datasheet EMH250PS24 - XP Power 1470-1305-ND AC/DC CONVERTER 24V 250W 55 - Immediate
125.00000 1 EMH Active Open Frame 1 80 ~ 275 VAC 24V
-
-
-
10.5A 250W ITE (Commercial), Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
EMH250PS12 Datasheet EMH250PS12 - XP Power 1470-1303-ND AC/DC CONVERTER 12V 250W 41 - Immediate
125.00000 1 EMH Active Open Frame 1 80 ~ 275 VAC 12V
-
-
-
21A 250W ITE (Commercial), Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
EMH250PS18 Datasheet EMH250PS18 - XP Power 1470-1304-ND AC/DC CONVERTER 18V 250W 41 - Immediate
125.00000 1 EMH Active Open Frame 1 80 ~ 275 VAC 18V
-
-
-
14A 250W ITE (Commercial), Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
2868664 Datasheet 2868664 - Phoenix Contact 277-1989-ND AC/DC CONVERTER 24V 100W 26 - Immediate
403 - Factory Stock
?
125.19000 1 Step Active Enclosed 1 100 ~ 240 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 4kV (4000V) 88% -25°C ~ 70°C (With Derating) DC Input Capable, IP20, Load Sharing, Universal Input DIN Rail 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)
VF-S250-12A-CF Datasheet VF-S250-12A-CF - CUI Inc. 102-2143-ND AC/DC CONVERTER 12V 250W 169 - Immediate
125.55000 1 VF-S250 Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
20.83A 250W ITE (Commercial) 3kV (3000V) 80% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
VF-S250-24A-CF Datasheet VF-S250-24A-CF - CUI Inc. 102-2144-ND AC/DC CONVERTER 24V 250W 155 - Immediate
125.55000 1 VF-S250 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.42A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
VF-S250-48A-CF Datasheet VF-S250-48A-CF - CUI Inc. 102-2145-ND AC/DC CONVERTER 48V 250W 42 - Immediate
125.55000 1 VF-S250 Active Open Frame 1 90 ~ 264 VAC 48V
-
-
-
5.21A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
NV11G000 Datasheet NV11G000 - TDK-Lambda Americas Inc. 285-2094-ND AC/DC CONVERTER 24V 180W 47 - Immediate
126.71000 1 NV175 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
7.5A 180W ITE (Commercial) 4.3kV (4300V) 90% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off, Remote Sense Chassis Mount 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
GLC65AG Datasheet GLC65AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2317-ND AC/DC CONVERTER 5V +/-12V 65W 219 - Immediate
129.71000
-
GLC65 Not For New Designs Open Frame 3 90 ~ 264 VAC 5V 12V -12V
-
7A, 3A, 2.5A 65W ITE (Commercial)
-
80% 0°C ~ 50°C Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
HWS100A24/HD Datasheet HWS100A24/HD - TDK-Lambda Americas Inc. 285-2344-ND AC/DC CONVERTER 24V 100W 32 - Immediate
130.00000 1 HWS100A/A Active Enclosed 1 85 ~ 265 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 89% -40°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input Chassis Mount 6.30" L x 3.23" W x 1.30" H (160.0mm x 82.0mm x 33.0mm)
VF-D250-D1224A-CF Datasheet VF-D250-D1224A-CF - CUI Inc. 102-2146-ND AC/DC CONVERTER 12V 24V 250W 275 - Immediate
130.59000 1
-
Active Enclosed 2 90 ~ 264 VAC 12V 24V
-
-
12A, 6A 250W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
Results per Page
Page 11/96
|< 9 10 11 12 13 >|

12:02:18 1/17/2017