Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,357       15,357 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,357 Remaining
Results per Page
Page 11/615
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
NFS110-7902PJ Datasheet NFS110-7902PJ - Artesyn Embedded Technologies 454-1360-ND AC/DC CNVRTR 5.1V 24V +/-12V 80W 443 - Immediate
115.48000 1 NFS110 Active Open Frame 4 85 ~ 264 VAC 5.1V 24V 12V -12V 8A, 3.5A, 4.5A, 500mA 80W (110W Forced Air) Medical 4kV (4000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
LCL300PS24 Datasheet LCL300PS24 - XP Power 1470-2144-ND AC/DC CONVERTER 24V 300W 34 - Immediate
117.00000 1 LCL Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
13A 300W ITE (Commercial) 3kV (3000V) 88% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm)
MPB125-4350RG Datasheet MPB125-4350RG - Bel Power Solutions 179-2279-ND AC/DC CNVRTR 3.3V 5V +/-12V 125W 225 - Immediate
117.16000 1 MPB125 Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 10A, 15A, 5A, 500mA 125W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MPB125-4350G Datasheet MPB125-4350G - Bel Power Solutions 179-2278-ND AC/DC CNVRTR 3.3V 5V +/-12V 125W 204 - Immediate
117.16000 1 MPB125 Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 10A, 15A, 5A, 500mA 125W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MDS-300APB24 AA Datasheet