Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2,402       2,402 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,402 Remaining
Results per Page
Page 10/97
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HN12-5.1-AG Datasheet HN12-5.1-AG - Bel Power Solutions 179-2345-ND AC/DC CONVERTER 12V 61W 64 - Immediate
98.57000 1 Linear N Active Linear 1 100, 120, 220, 230, 240 VAC 12V
-
-
-
5.1A 61W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
HN28-3-AG Datasheet HN28-3-AG - Bel Power Solutions 179-2348-ND AC/DC CONVERTER 28V 84W 42 - Immediate
98.57000 1 Linear N Active Linear 1 100, 120, 220, 230, 240 VAC 28V
-
-
-
3A 84W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
VSBU-120-D512 Datasheet VSBU-120-D512 - CUI Inc. 102-1699-ND AC/DC CONVERTER 5V 12V 120W 246 - Immediate
99.01000 1 VSBU-120-D Active Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSBU-120-D524A Datasheet VSBU-120-D524A - CUI Inc. 102-1270-ND AC/DC CONVERTER 5V 24V 120W 196 - Immediate
99.01000 1 VSBU-120-D Active Open Frame 2 90 ~ 260 VAC 5V 24V
-
-
15A, 3.5A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSBU-120-T3512B Datasheet VSBU-120-T3512B - CUI Inc. 102-1271-ND AC/DC CONVERTER 3.3V 5V 12V 120W 50 - Immediate
99.01000 1 VSBU-120-T Active Open Frame 3 90 ~ 260 VAC 3.3V 5V 12V
-
15A, 6A, 1A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
MINT1180A1275K01 Datasheet MINT1180A1275K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2783-ND AC/DC CONVERTER 12V 180W 92 - Immediate
99.95000 1 MINT1180 Active Open Frame 1 100 ~ 240 VAC 12V
-
-
-
15A 180W Medical 4kV (4000V) 88% -10°C ~ 70°C (With Derating) Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
MINT1180A2475K01 Datasheet MINT1180A2475K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2782-ND AC/DC CONVERTER 24V 180W 50 - Immediate
99.95000 1 MINT1180 Active Open Frame 1 100 ~ 240 VAC 24V
-
-
-
7.5A 180W Medical 4kV (4000V) 88% -10°C ~ 70°C (With Derating) Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
LPS205-M Datasheet LPS205-M - Artesyn Embedded Technologies 454-1477-ND AC/DC CONVERTER 24V 125W 208 - Immediate
100.08000 1 LPS200-M Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.4A 125W (250W Forced Air) ITE (Commercial), Medical
-
86% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
MPB125-2024G Datasheet MPB125-2024G - Bel Power Solutions 179-2275-ND AC/DC CONVERTER 24V 12V 125W 140 - Immediate
100.43000 1 MPB125 Active Open Frame 2 90 ~ 264 VAC 24V 12V
-
-
5.2A, 500mA 125W ITE (Commercial) 3kV (3000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MPB125-2012G Datasheet MPB125-2012G - Bel Power Solutions 179-2274-ND AC/DC CONVERTER 2X12V 125W 89 - Immediate
100.43000 1 MPB125 Active Open Frame 2 90 ~ 264 VAC 12V 12V
-
-
10.5A, 500mA 125W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
DRP024V240W1BN Datasheet DRP024V240W1BN - Delta Electronics 1145-1084-ND AC/DC CONVERTER 24V 240W 29 - Immediate
100.95000 1 CliQ II Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
VSUU-120-24 Datasheet VSUU-120-24 - CUI Inc. 102-1274-ND AC/DC CONVERTER 24V 120W 65 - Immediate
102.60000 1 VSUU-120 Active Open Frame 1 90 ~ 260 VAC 24V
-
-
-
6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
VSUU-120-D524A Datasheet VSUU-120-D524A - CUI Inc. 102-1278-ND AC/DC CONVERTER 5V 24V 120W 119 - Immediate
104.03000 1 VSUU-120-D Active Open Frame 2 90 ~ 260 VAC 5V 24V
-
-
15A, 3.5A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSUU-120-D512 Datasheet VSUU-120-D512 - CUI Inc. 102-1277-ND AC/DC CONVERTER 5V 12V 120W 56 - Immediate
104.03000 1 VSUU-120-D Active Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
GCS250PS28 Datasheet GCS250PS28 - XP Power 1470-2521-ND AC/DC CONVERTER 28V 250W 149 - Immediate
105.00000 1 GCS Active Open Frame 1 85 ~ 264 VAC 28V
-
-
-
6.4A 180W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
GCS250PS24 Datasheet GCS250PS24 - XP Power 1470-2520-ND AC/DC CONVERTER 24V 250W 75 - Immediate
105.00000 1 GCS Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
7.5A 180W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
2904371 Datasheet 2904371 - Phoenix Contact 277-10123-ND AC/DC CONVERTER 24V 90W 33 - Immediate
97 - Factory Stock
?
107.00000 1 UNO Active Enclosed 1 264 ~ 575 VAC (2PH) 24V
-
-
-
3.75A 90W ITE (Commercial) 4kV (4000V) 90% -25°C ~ 70°C (With Derating) IP20, Universal Input DIN Rail 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
HBAA-40W-AG Datasheet HBAA-40W-AG - Bel Power Solutions 179-2317-ND AC/DC CONVERTER 5V +/-12V 39W 59 - Immediate
107.53000 1 Linear BAA Active Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
3A, 1A, 1A 39W ITE (Commercial) 3kV (3000V)
-
0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 10.25" L x 4.00" W x 2.95" H (260.4mm x 101.6mm x 74.9mm)
VF-S250-24A Datasheet VF-S250-24A - CUI Inc. 102-2166-ND AC/DC CONVERTER 24V 250W 727 - Immediate
107.72000 1 VF-S250 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.42A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
VF-S250-48A Datasheet VF-S250-48A - CUI Inc. 102-2167-ND AC/DC CONVERTER 48V 250W 49 - Immediate
107.72000 1 VF-S250 Active Open Frame 1 90 ~ 264 VAC 48V
-
-
-
5.21A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
RWS300B12 Datasheet RWS300B12 - TDK-Lambda Americas Inc. 285-2292-ND AC/DC CONVERTER 12V 300W 79 - Immediate
109.00000 1 RWS-B Active Enclosed 1 85 ~ 265 VAC 12V
-
-
-
25A 300W ITE (Commercial) 3kV (3000V) 82% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm)
RWS300B24 Datasheet RWS300B24 - TDK-Lambda Americas Inc. 285-2293-ND AC/DC CONVERTER 24V 300W 47 - Immediate
109.00000 1 RWS-B Active Enclosed 1 85 ~ 265 VAC 24V
-
-
-
12.5A 300W ITE (Commercial) 3kV (3000V) 89% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm)
GPM40AG Datasheet GPM40AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2645-ND AC/DC CONVERTER 5.1V +/-12V 40W 413 - Immediate
111.77000
-
GPM40 Not For New Designs Open Frame 3 85 ~ 264 VAC 5.1V 12V -12V
-
4A, 2A, 400mA 40W (50W Forced Air) Medical
-
70% 0°C ~ 50°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
HWS100A-24/A Datasheet HWS100A-24/A - TDK-Lambda Americas Inc. 285-2265-ND AC/DC CONVERTER 24V 100W 99 - Immediate
112.00000 1 HWS Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm)
DNR240PS24-I Datasheet DNR240PS24-I - XP Power 1470-1095-ND AC/DC CONVERTER 24V 240W 75 - Immediate
112.00000 1 DNR Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV (3000V) 89% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm)
Results per Page
Page 10/97
|< 8 9 10 11 12 >|

03:16:38 1/23/2017