Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 15,357       15,357 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,357 Remaining
Results per Page
Page 10/615
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HN12-5.1-AG Datasheet HN12-5.1-AG - Bel Power Solutions 179-2345-ND AC/DC CONVERTER 12V 61W 64 - Immediate
98.57000 1 Linear N Active Linear 1 100, 120, 220, 230, 240 VAC 12V
-
-
-
5.1A 61W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
HN28-3-AG Datasheet HN28-3-AG - Bel Power Solutions 179-2348-ND AC/DC CONVERTER 28V 84W 42 - Immediate
98.57000 1 Linear N Active Linear 1 100, 120, 220, 230, 240 VAC 28V
-
-
-
3A 84W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
VSBU-120-D512 Datasheet VSBU-120-D512 - CUI Inc. 102-1699-ND AC/DC CONVERTER 5V 12V 120W 246 - Immediate
99.01000 1 VSBU-120-D Active Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSBU-120-D524A Datasheet VSBU-120-D524A - CUI Inc. 102-1270-ND AC/DC CONVERTER 5V 24V 120W 196 - Immediate
99.01000 1 VSBU-120-D Active Open Frame 2 90 ~ 260 VAC 5V 24V
-
-
15A, 3.5A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)