Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 8,983       8,983 Remaining
Manufacturer Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,983 Remaining
Results per Page
Page 8/360
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
PDS1-S12-S12-S Datasheet PDS1-S12-S12-S - CUI Inc. 102-2737-ND DC/DC CONVERTER 12V 1W 753 - Immediate
4.31000 1 Tube? PDS1-S Active Isolated Module 1 10.8V 13.2V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 4-SIP Module 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm) -40°C ~ 105°C 81%
PDS1-S3-S5-S Datasheet PDS1-S3-S5-S - CUI Inc. 102-2752-ND DC/DC CONVERTER 5V 1W 719 - Immediate
4.31000 1 Bulk? PDS1-S Active Isolated Module 1 2.97V 3.63V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 4-SIP Module 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm) -40°C ~ 105°C 80%
PDS1-S5-S12-S Datasheet PDS1-S5-S12-S - CUI Inc. 102-2753-ND DC/DC CONVERTER 12V 1W 656 - Immediate
4.31000 1 Bulk? PDS1-S Active Isolated Module 1 4.5V 5.5V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 4-SIP Module 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm) -40°C ~ 105°C 81%
PDS1-S3-S3-S Datasheet PDS1-S3-S3-S - CUI Inc. 102-2751-ND DC/DC CONVERTER 3.3V 1W 545 - Immediate
4.31000 1 Bulk? PDS1-S Active Isolated Module 1 2.97V 3.63V 3.3V
-
-
303mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 4-SIP Module 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm) -40°C ~ 105°C 80%
PDS1-S24-S15-S Datasheet PDS1-S24-S15-S - CUI Inc. 102-2744-ND DC/DC CONVERTER 15V 1W 511 - Immediate
4.31000 1 Tube? PDS1-S Active Isolated Module 1 21.6V 26.4V 15V
-
-
67mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 4-SIP Module 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm) -40°C ~ 105°C 82%
PDM1-S5-D12-S Datasheet PDM1-S5-D12-S - CUI Inc. 102-2720-ND DC/DC CONVERTER +/-12V 1W 2,324 - Immediate
4.50000 1 Tube? PDM1-S Active Isolated Module 2 4.5V 5.5V 12V -12V
-
42mA, 42mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 6-SIP Module (5 Leads) 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) -40°C ~ 105°C 80%
PDM1-S5-D15-S Datasheet PDM1-S5-D15-S - CUI Inc. 102-2721-ND DC/DC CONVERTER +/-15V 1W 1,452 - Immediate
4.50000 1 Tube? PDM1-S Active Isolated Module 2 4.5V 5.5V 15V -15V
-
33mA, 33mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 6-SIP Module (5 Leads) 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) -40°C ~ 105°C 81%
PDM1-S5-D5-S Datasheet PDM1-S5-D5-S - CUI Inc. 102-2722-ND DC/DC CONVERTER +/-5V 1W 232 - Immediate
4.50000 1 Tube? PDM1-S Active Isolated Module 2 4.5V 5.5V 5V -5V
-
100mA, 100mA 1W 1.5kV (1500V) ITE (Commercial) SCP Through Hole 6-SIP Module (5 Leads) 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) -40°C ~ 105°C 80%
LMZ30602RKGT Datasheet LMZ30602RKGT - Texas Instruments 296-37029-2-ND DC/DC CONVERTER 0.8-3.6V 7W 2,000 - Immediate
3,500 - Factory Stock
?
4.57652 250 Tape & Reel (TR)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 2.95V 6V 0.8 ~ 3.6 V
-
-
2A
-
-
ITE (Commercial) OCP, OTP, UVLO Surface Mount 39-BQFN Exposed Pad 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) -40°C ~ 85°C 95%
LMZ30602RKGT Datasheet LMZ30602RKGT - Texas Instruments 296-37029-1-ND DC/DC CONVERTER 0.8-3.6V 7W 3,496 - Immediate
3,500 - Factory Stock
?
5.50000 1 Cut Tape (CT)?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 2.95V 6V 0.8 ~ 3.6 V
-
-
2A
-
-
ITE (Commercial) OCP, OTP, UVLO Surface Mount 39-BQFN Exposed Pad 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) -40°C ~ 85°C 95%
LMZ30602RKGT Datasheet LMZ30602RKGT - Texas Instruments 296-37029-6-ND DC/DC CONVERTER 0.8-3.6V 7W 3,496 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SIMPLE SWITCHER® Active Non-Isolated PoL Module 1 2.95V 6V 0.8 ~ 3.6 V
-
-
2A
-
-
ITE (Commercial) OCP, OTP, UVLO Surface Mount 39-BQFN Exposed Pad 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) -40°C ~ 85°C 95%
IV0505SA Datasheet IV0505SA - XP Power 1470-1601-5-ND DC/DC CONVERTER 5V 1W 1,087 - Immediate
4.65000 1 Tube? IV Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 3kV (3000V) ITE (Commercial)
-
Through Hole 7-SIP Module (4 Leads) 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 78%
PEM1-S12-S12-S Datasheet PEM1-S12-S12-S - CUI Inc. 102-2762-ND CONVERT DC/DC 1W 12V 83MA OUT 2,689 - Immediate
4.92000 1 Tube? PEM1-S Active Isolated Module 1 10.8V 13.2V 12V
-
-
83mA 1W 3kV (3000V) ITE (Commercial) OCP, OTP, OVP, SCP Through Hole 7-SIP Module (4 Leads) 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) -40°C ~ 105°C 80%
PEM1-S12-S5-S Datasheet PEM1-S12-S5-S - CUI Inc. 102-2764-ND CONVERT DC/DC 1W 5V 200MA OUT 1,853 - Immediate
4.92000 1 Tube? PEM1-S Active Isolated Module 1 10.8V 13.2V 5V
-
-
200mA 1W 3kV (3000V) ITE (Commercial) OCP, OTP, OVP, SCP Through Hole 7-SIP Module (4 Leads) 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) -40°C ~ 105°C 80%
PEM1-S5-S5-S Datasheet PEM1-S5-S5-S - CUI Inc. 102-2775-ND CONVERT DC/DC 1W 5V 200MA OUT 589 - Immediate
4.92000 1 Tube? PEM1-S Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 3kV (3000V) ITE (Commercial) OCP, OTP, OVP, SCP Through Hole 7-SIP Module (4 Leads) 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) -40°C ~ 105°C 80%
P7805-Q24-S12-S Datasheet P7805-Q24-S12-S - CUI Inc. 102-2708-ND CONVERT DC/DC 0.5A 12V OUT 2,528 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 15V 32V 12V
-
-
500mA 6W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 95%
P7805-Q24-S3-S Datasheet P7805-Q24-S3-S - CUI Inc. 102-2704-ND CONVERT DC/DC 0.5A 3.3V OUT 763 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 4.75V 28V 3.3V
-
-
500mA 2W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 91%
P7805-Q24-S5-S Datasheet P7805-Q24-S5-S - CUI Inc. 102-2705-ND CONVERT DC/DC 0.5A 5V OUT 1,705 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 6.5V