Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 9,001       9,001 Remaining
Manufacturer Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   9,001 Remaining
Results per Page
Page 5/361
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
APXS002A0X-SRZ Datasheet APXS002A0X-SRZ - GE Critical Power 555-1160-6-ND PWR MOD DC/DC 0.59-5.5V @ 2A SMD 3,046 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PicoTLynx™ Active Non-Isolated PoL Module 1 3V 14V 0.6 ~ 5.5 V
-
-
2A 15W
-
ITE (Commercial) Remote On/Off Surface Mount 10-SMD Module 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) -40°C ~ 85°C 93%
PDS1-S5-S5-M-TR Datasheet PDS1-S5-S5-M-TR - CUI Inc. 102-2688-2-ND CONVERT DC/DC 1W 5V 200MA OUT 16,500 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S5-M-TR Datasheet PDS1-S5-S5-M-TR - CUI Inc. 102-2688-1-ND CONVERT DC/DC 1W 5V 200MA OUT 16,837 - Immediate
4.63000 1 Cut Tape (CT)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S5-M-TR Datasheet PDS1-S5-S5-M-TR - CUI Inc. 102-2688-6-ND CONVERT DC/DC 1W 5V 200MA OUT 16,837 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S15-M-TR Datasheet PDS1-S5-S15-M-TR - CUI Inc. 102-2687-2-ND CONVERT DC/DC 1W 15V 67MA OUT 5,000 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 15V
-
-
67mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S15-M-TR Datasheet PDS1-S5-S15-M-TR - CUI Inc. 102-2687-1-ND CONVERT DC/DC 1W 15V 67MA OUT 5,209 - Immediate
4.63000 1 Cut Tape (CT)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 15V
-
-
67mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S15-M-TR Datasheet PDS1-S5-S15-M-TR - CUI Inc. 102-2687-6-ND CONVERT DC/DC 1W 15V 67MA OUT 5,209 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 15V
-
-
67mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S12-S12-M-TR Datasheet PDS1-S12-S12-M-TR - CUI Inc. 102-2680-2-ND CONVERT DC/DC 1W 12V 84MA OUT 3,500 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 10.8V 13.2V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 81%
PDS1-S12-S12-M-TR Datasheet PDS1-S12-S12-M-TR - CUI Inc. 102-2680-1-ND CONVERT DC/DC 1W 12V 84MA OUT 3,826 - Immediate
4.63000 1 Cut Tape (CT)?
Alternate Packaging
PDS1-M Active Isolated Module 1 10.8V 13.2V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 81%
PDS1-S12-S12-M-TR Datasheet PDS1-S12-S12-M-TR - CUI Inc. 102-2680-6-ND CONVERT DC/DC 1W 12V 84MA OUT 3,826 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PDS1-M Active Isolated Module 1 10.8V 13.2V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 81%
PDS1-S5-S12-M-TR Datasheet PDS1-S5-S12-M-TR - CUI Inc. 102-2686-2-ND CONVERT DC/DC 1W 12V 84MA OUT 3,500 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S12-M-TR Datasheet PDS1-S5-S12-M-TR - CUI Inc. 102-2686-1-ND CONVERT DC/DC 1W 12V 84MA OUT 3,892 - Immediate
4.63000 1 Cut Tape (CT)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S5-S12-M-TR Datasheet PDS1-S5-S12-M-TR - CUI Inc. 102-2686-6-ND CONVERT DC/DC 1W 12V 84MA OUT 3,892 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 12V
-
-
83mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S12-S9-M-TR Datasheet PDS1-S12-S9-M-TR - CUI Inc. 102-2970-2-ND CONVERT DC/DC 1W 9V 111MA OUT 3,500 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 10.8V 13.2V 9V
-
-
111mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S12-S9-M-TR Datasheet PDS1-S12-S9-M-TR - CUI Inc. 102-2970-1-ND DC/DC CONVERTER 9V 1W 4,013 - Immediate
4.63000 1 Cut Tape (CT)?
Alternate Packaging
PDS1-M Active Isolated Module 1 10.8V 13.2V 9V
-
-
111mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S12-S9-M-TR Datasheet PDS1-S12-S9-M-TR - CUI Inc. 102-2970-6-ND DC/DC CONVERTER 9V 1W 4,013 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PDS1-M Active Isolated Module 1 10.8V 13.2V 9V
-
-
111mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 80%
PDS1-S3-S3-M-TR Datasheet PDS1-S3-S3-M-TR - CUI Inc. 102-3402-2-ND DC/DC CONVERTER 3.3V 1W 3,000 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 2.97V 3.63V 3.3V
-
-
303mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads), Gull Wing 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) -40°C ~ 105°C 72%
PDS1-S3-S3-M-TR Datasheet PDS1-S3-S3-M-TR - CUI Inc. 102-3402-