Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC

Results: 4,110       4,110 Remaining
Manufacturer Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,110 Remaining
Results per Page
Page 8/165
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
   
17N78-208E.1 Datasheet 17N78-208E.1 - Portescap 403-1072-ND STANDARD MOTOR 10000 RPM 18VDC 9 - Immediate
81.24000 1 17N78 Active DC Motor Standard Brushed 18VDC 10000 RPM 0.69 / 4.89 3.2W
-
Round - 0.669" Dia (17.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.394" (10.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
17S78-208P.1 Datasheet 17S78-208P.1 - Portescap 403-1075-ND STANDARD MOTOR 10000 RPM 6VDC 9 - Immediate
81.24000 1 17S78 Active DC Motor Standard Brushed 6VDC 10000 RPM 0.34 / 2.6 2.4W
-
Round - 0.669" Dia (17.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.394" (10.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
17N78-216E.1 Datasheet 17N78-216E.1 - Portescap 403-1074-ND STANDARD MOTOR 10000 RPM 6VDC 4 - Immediate
81.24000 1 17N78 Active DC Motor Standard Brushed 6VDC 10000 RPM 0.81 / 5.69 3.6W
-
Round - 0.669" Dia (17.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.394" (10.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
80803009 Datasheet 80803009 - Crouzet 966-1721-ND GEARMOTOR 80 RPM 24VDC 2 - Immediate
84.79000 1
-
Active DC Motor Gearmotor Brushed 24VDC 80 RPM 283.26 / 2000 17W
-
Square - 2.697" x 2.697" (68.50mm x 68.50mm) 0.315" (8.00mm) 1.047" (26.60mm) 2.428" (61.66mm) Connector
-
32.5
-
-
-
Photo Not Available 966-1767-ND MOTOR 19422-1 115-50/60 9 4 - Immediate
87.64000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Photo Not Available 966-1729-ND GEARMOTOR 6 RPM 115VAC 3 - Immediate
89.55000 1
-
Active AC Motor Gearmotor Synchronous 115VAC 6 RPM 70.81 / 500 3.5W
-
Round - 1.858" Dia (47.20mm) 0.157" (4.00mm) 0.520" (13.20mm) 1.874" (47.60mm) Wire Leads
-
120
-
-5°C ~ 60°C
80804010 Datasheet 80804010 - Crouzet 966-1723-ND GEARMOTOR 8 RPM 24VDC 5 - Immediate
90.93000 1
-
Active DC Motor Gearmotor Brushed 24VDC 8 RPM 283.26 / 2000 17W
-
Rectangular - 2.512" x 3.740" (63.80mm x 95.00mm) 0.315" (8.00mm) 1.047" (26.60mm) 5.289" (134.35mm) Connector
-
325
-
-
89850007 Datasheet 89850007 - Crouzet 966-1692-ND MOTOR DC 898500 12V 3800RPM 5 - Immediate
93.51000 1 89850 Active DC Motor Standard Brushed 12VDC 3000 RPM 15.58 / 110 35W
-
Round - 1.653" Dia (42.00mm) 0.236" (6.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
89850008 Datasheet 89850008 - Crouzet 966-1693-ND MOTOR DC 898500 24V 3800RPM 4 - Immediate
93.51000 1 89850 Active DC Motor Standard Brushed 24VDC 3000 RPM 15.58 / 110 35W
-
Round - 1.653" Dia (42.00mm) 0.236" (6.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
89830012 Datasheet 89830012 - Crouzet 966-1686-ND MOTOR DC 898300 24V 3600RPM 2 - Immediate
103.90000 1 89830 Active DC Motor Standard Brushed 24VDC 2850 RPM 25.49 / 180 54W
-
Round - 2.488" Dia (63.20mm) 0.315" (8.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
80807015 Datasheet 80807015 - Crouzet 966-1467-ND GEARMOTOR 42 RPM 12VDC 3 - Immediate
103.93000 1
-
Active DC Motor Gearmotor Brushed 12VDC 42 RPM 708.06 / 5000 17W
-
Square - 2.559" x 2.559" (65.00mm x 65.00mm) 0.315" (8.00mm) 0.776" (19.70mm) 3.118" (79.20mm) Wire Leads
-
62.5
-
-
89890004 Datasheet 89890004 - Crouzet 966-1694-ND MOTOR DC 898900 90V 3800RPM 3 - Immediate
113.48000 1 89890 Active DC Motor Standard Brushed 12VDC 3320 RPM 41.07 / 290 101W
-
Round - 2.488" Dia (63.20mm) 0.315" (8.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
89890011 Datasheet 89890011 - Crouzet 966-1695-ND MOTOR DC 898900 24V 3800RPM 2 - Immediate
113.48000 1 89890 Active DC Motor Standard Brushed 24VDC 3430 RPM 41.07 / 290 104W
-
Round - 2.488" Dia (63.20mm) 0.315" (8.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
-
8981A104 - Crouzet 966-1704-ND MOTOR DC 12V P42 RATIO 8.63 5 - Immediate
163.73000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8981A101 - Crouzet 966-1701-ND MOTOR DC 24V 4000RPM P42 RATIO 8 2 - Immediate
163.73000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
89810908 - Crouzet 966-1758-ND MOTOR 898100 24V 4000 RPM ENCODE 20 - Immediate
164.92000 1 89810 Active DC Motor Standard Brushed 24VDC 2920 RPM 7.08 / 50 15W Incremental Round - 1.653" Dia (42.00mm) 0.236" (6.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
89800908 Datasheet Photo Not Available 966-1759-ND MOTOR 898100 24V 4000 RPM ENCODE 20 - Immediate
170.62000 1 89800 Active DC Motor Standard Brushed 24VDC 3100 RPM 10.62 / 75 24W Incremental Round - 1.653" Dia (42.00mm) 0.236" (6.00mm) 0.984" (25.00mm)
-
Wire Leads
-
-
-
-30°C ~ 70°C
-
8981A102 - Crouzet 966-1702-ND MOTOR DC 24V 4000RPM P42 RATIO 4 5 - Immediate
171.92000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8981A105 - Crouzet 966-1705-ND MOTOR DC 12V 4000RPM P42 RATIO 4 5 - Immediate
171.92000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8981A103 - Crouzet 966-1703-ND MOTOR DC 24V P42 RATIO301.68 5 - Immediate
181.76000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8981A106 - Crouzet 966-1706-ND MOTOR DC 12V 4000RPM P42 3RATIO 5 - Immediate
181.76000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8985A101 - Crouzet 966-1710-ND MOTOR DC 24V 3800RPM P42 RATIO 8 5 - Immediate
182.03000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8985A103 - Crouzet 966-1712-ND MOTOR DC 24V 3800RPM P42 RATIO 3 5 - Immediate
182.03000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8985A104 - Crouzet 966-1713-ND MOTOR DC 12V 3800RPM P42 RATIO 8 5 - Immediate
182.03000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8985A106 - Crouzet 966-1715-ND MOTOR DC 12V 3800RPM P42 RATIO 3 5 - Immediate
182.03000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 8/165
|< 6 7 8 9 10 >|

09:32:05 1/20/2017