Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC

Results: 4,110       4,110 Remaining
Manufacturer Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,110 Remaining
Results per Page
Page 6/165
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
   
82740002 Datasheet 82740002 - Crouzet 966-1482-ND STANDARD MOTOR 3000 RPM 24VDC 13 - Immediate
28.79000 1
-
Active DC Motor Standard Brushed 24VDC 3000 RPM 4.96 / 35 15.8W
-
Round - 1.409" Dia (35.80mm) 0.079" (2.00mm) 0.591" (15.00mm) 0.984" (25.00mm) Solder Tab Noise Filter
-
-
-
82861019 Datasheet 82861019 - Crouzet 966-1752-ND GEARMOTOR 54 RPM 24VDC 19 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 24VDC 54 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
80
-
-
82861011 Datasheet 82861011 - Crouzet 966-1748-ND GEARMOTOR 22 RPM 12VDC 13 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 12VDC 22 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
200
-
-
82861023 Datasheet 82861023 - Crouzet 966-1755-ND GEARMOTOR 3.6 RPM 24VDC 13 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 24VDC 3.6 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
1200
-
-
82861006 Datasheet 82861006 - Crouzet 966-1746-ND GEARMOTOR 430 RPM 12VDC 12 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 12VDC 430 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
10
-
-
82861008 Datasheet 82861008 - Crouzet 966-1747-ND GEARMOTOR 143 RPM 12VDC 12 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 12VDC 143 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
30
-
-
82861013 Datasheet 82861013 - Crouzet 966-1749-ND GEARMOTOR 8.6 RPM 12VDC 12 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 12VDC 8.6 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
500
-
-
82861021 Datasheet 82861021 - Crouzet 966-1754-ND GEARMOTOR 11 RPM 24VDC 9 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 24VDC 11 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
375
-
-
82861016 Datasheet 82861016 - Crouzet 966-1750-ND GEARMOTOR 215 RPM 24VDC 8 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 24VDC 215 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
20
-
-
82861018 Datasheet 82861018 - Crouzet 966-1751-ND GEARMOTOR 108 RPM 24VDC 22 - Immediate
37.69000 1
-
Active DC Motor Gearmotor Brushed 24VDC 108 RPM 70.81 / 500 3.9W
-
Round - 1.268" Dia (32.20mm) 0.157" (4.00mm)
-
1.874" (47.60mm) Solder Tab
-
40
-
-
82330541 Datasheet 82330541 - Crouzet 966-1728-ND MOTOR 115/230 50 600 RPM C 26 - Immediate
37.79000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
16N28-210E.1 Datasheet 16N28-210E.1 - Portescap 403-1068-ND STANDARD MOTOR 9700 RPM 7.5VDC 98 - Immediate
39.06000 1 16N28 Active DC Motor Standard Brushed 7.5VDC 9700 RPM 0.4 / 2.9 1.7W
-
Round - 0.629" Dia (16.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.394" (10.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
16N28-207E.201 Datasheet 16N28-207E.201 - Portescap 403-1066-ND STANDARD MOTOR 10800 RPM 12VDC 83 - Immediate
39.35000 1 16N28 Active DC Motor Standard Brushed 12VDC 10800 RPM 0.35 / 2.4 1.7W
-
Round - 0.629" Dia (16.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.394" (10.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
-
80510003 - Crouzet 966-1678-ND MOTOR DC SYNC 3.33 MM-S 115V POS 35 - Immediate
40.76000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
80910003 - Crouzet 966-1680-ND MOTOR DC LINEAR .0167 MM-STEP PO 35 - Immediate
41.00000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
80910501 - Crouzet 966-1681-ND MOTOR DC LINEAR .033 MM-STEP POS 35 - Immediate
41.00000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
80910502 - Crouzet 966-1682-ND MOTOR DC LINEAR .033 MM-STEP 4 P 35 - Immediate
41.00000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
80910002 - Crouzet 966-1679-ND MOTOR DC LINEAR R=12.9.OHM POSIT 34 - Immediate
41.00000 1
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
82860002 Datasheet 82860002 - Crouzet 966-1744-ND STANDARD MOTOR 3700 RPM 24VDC 6 - Immediate
42.88000 1
-
Active DC Motor Standard Brushed 24VDC 3700 RPM 1.09 / 7.7 3.9W
-
Round - 1.268" Dia (32.20mm) 0.079" (2.00mm) 0.472" (12.00mm)
-
Solder Tab
-
-
-
-
22N28-210E.286 Datasheet 22N28-210E.286 - Portescap 403-1077-ND STANDARD MOTOR 10000 RPM 12VDC 96 - Immediate
43.53000 1 22N28 Active DC Motor Standard Brushed 12VDC 10000 RPM 1.04 / 7.3 3.8W
-
Round - 0.866" Dia (22.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.472" (12.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
22N28-216E.286 Datasheet 22N28-216E.286 - Portescap 403-1079-ND STANDARD MOTOR 10000 RPM 6VDC 92 - Immediate
43.53000 1 22N28 Active DC Motor Standard Brushed 6VDC 10000 RPM 1.19 / 8.4 3.8W
-
Round - 0.866" Dia (22.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.472" (12.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
82869013 Datasheet 82869013 - Crouzet 966-1769-ND GEARMOTOR 27 RPM 24VDC 14 - Immediate
44.24000 1
-
Active DC Motor Gearmotor Brushed 24VDC 27 RPM 283.26 / 2000 3.9W
-
Round - 1.268" Dia (32.20mm) 0.236" (6.00mm) 0.717" (18.20mm) 1.874" (47.60mm) Solder Tab
-
160
-
-
16N28-208E.202 Datasheet 16N28-208E.202 - Portescap 403-1067-ND STANDARD MOTOR 8900 RPM 9VDC 7 - Immediate
44.40000 1 16N28 Active DC Motor Standard Brushed 9VDC 8900 RPM 0.4 / 2.9 1.7W
-
Round - 0.629" Dia (16.00mm) 0.059" (1.50mm) 0.295" (7.50mm) 0.394" (10.00mm) Solder Tab
-
-
-
-30°C ~ 85°C
08GS61-107.1 Datasheet Photo Not Available 403-1054-ND STANDARD MOTOR 9500 RPM 2VDC 9 - Immediate
47.36000 1 08GS61 Active DC Motor Standard Brushed 2VDC 9500 RPM 0.065 / 0.46 0.5W
-
Round - 0.315" Dia (8.00mm) 0.059" (1.50mm) 0.197" (5.00mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
08GS61-105C.1 Datasheet Photo Not Available 403-1053-ND STANDARD MOTOR 11000 RPM 6VDC 8 - Immediate
47.36000 1 08GS61 Active DC Motor Standard Brushed 6VDC 11000 RPM 0.089 / 0.63 0.5W
-
Round - 0.315" Dia (8.00mm) 0.059" (1.50mm) 0.197" (5.00mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
Results per Page
Page 6/165
|< 4 5 6 7 8 >|

06:16:13 1/16/2017