Product Index > Isolators > Special Purpose

Results: 83       83 Remaining
Manufacturer Packaging Series Part Status Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   83 Remaining
Results per Page
Page 4/4
|< 1 2 3 4 > >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
8281720000 Datasheet Photo Not Available 8281720000-ND OPTOISO PLUGGABLE MODULE 0
Obsolete
-
Bulk?
-
Obsolete Pluggable 1
-
-
DC
-
-
-
-
-
21.6 V ~ 26.4 V
-
DIN RAIL Socket Module Module
-
HCPL-3000 Datasheet HCPL-3000 - Broadcom Limited 516-1118-5-ND OPTOISO 5KV GATE DRVR BIPOL 8DIP 0
Obsolete
-
Tube?
-
Obsolete Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
PC942J00000F Datasheet PC942J00000F - Sharp Microelectronics 425-2211-5-ND OPTOISO 5KV OPIC 8DIP 0
Obsolete
-
Tube? OPIC™ Obsolete Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
PS9634-A Datasheet PS9634-A - CEL PS9634-A-ND OPTOISO 5KV FOR IGBT DRIVER 8DIP 0
Obsolete
-
Tube?
-
Obsolete Power Transistor Driver 1 5000Vrms 1kV/µs DC 500mA, 800mA 5µs, 5µs
-
1.1V 30mA 5.4 V ~ 15 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
PS9634L-A Datasheet PS9634L-A - CEL PS9634L-A-ND OPTOISO 5KV FOR IGBT DVR 8SMD GW 0
Obsolete
-
Bulk?
-
Obsolete Power Transistor Driver 1 5000Vrms 1kV/µs DC 500mA, 800mA 5µs, 5µs
-
1.1V 30mA 5.4 V ~ 15 V -20°C ~ 80°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
-
HCPL-3000-000E Datasheet HCPL-3000-000E - Broadcom Limited 516-1670-5-ND OPTOISO 5KV GATE DRVR BIPOL 8DIP 0
Obsolete
-
Tube?
-
Obsolete Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
HCPL-3000-500E Datasheet HCPL-3000-500E - Broadcom Limited HCPL-3000-500E-ND OPTOISO 5KV BIPOLAR 8SMD GW 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing UR
HCPL-3000-300E Datasheet HCPL-3000-300E - Broadcom Limited HCPL-3000-300E-ND OPTOISO 5KV BIPOLAR 8SMD GW 0
Obsolete
-
Tube?
-
Obsolete Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing UR
Results per Page
Page 4/4
|< 1 2 3 4 > >|

11:37:08 1/19/2017