Product Index > Isolators > Optoisolators - Triac, SCR Output

Results: 1,576       1,576 Remaining
Manufacturer Packaging Series Part Status Output Type Zero Crossing Circuit Number of Channels Voltage - Isolation Voltage - Off State Static dV/dt (Min) Current - LED Trigger (Ift) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) Turn On Time Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,576 Remaining
Results per Page
Page 9/64
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Type Zero Crossing Circuit Number of Channels Voltage - Isolation Voltage - Off State Static dV/dt (Min) Current - LED Trigger (Ift) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) Turn On Time Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
MOC3021X Datasheet MOC3021X - Isocom Components 2004 LTD MOC3021X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 2,405 - Immediate
0.83000 1 Tube?
-
Active Triac No 1 5300Vrms 400V 10V/µs (Typ) 15mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm)
-
UR, VDE
MOC3011X Datasheet MOC3011X - Isocom Components 2004 LTD MOC3011X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 2,014 - Immediate
0.83000 1 Tube?
-
Active Triac No 1 5300Vrms 250V 10V/µs (Typ) 10mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm)
-
UR, VDE
MOC3012XSM Datasheet MOC3012XSM - Isocom Components 2004 LTD MOC3012XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,600 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 250V 10V/µs (Typ) 5mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3021XSM Datasheet MOC3021XSM - Isocom Components 2004 LTD MOC3021XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,600 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 400V 10V/µs (Typ) 15mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3011XSM Datasheet MOC3011XSM - Isocom Components 2004 LTD MOC3011XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,578 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 250V 10V/µs (Typ) 10mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3010XSM Datasheet MOC3010XSM - Isocom Components 2004 LTD MOC3010XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,557 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 250V 10V/µs (Typ) 15mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3023XSM Datasheet MOC3023XSM - Isocom Components 2004 LTD MOC3023XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,250 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 400V 10V/µs (Typ) 5mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3022XSM Datasheet MOC3022XSM - Isocom Components 2004 LTD MOC3022XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,215 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 400V 10V/µs (Typ) 10mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3020XSM Datasheet MOC3020XSM - Isocom Components 2004 LTD MOC3020XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 1,646 - Immediate
0.88000 1 Tube?
-
Active Triac No 1 5300Vrms 400V 10V/µs (Typ) 30mA
-
100µA
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3043X Datasheet MOC3043X - Isocom Components 2004 LTD MOC3043X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 2,623 - Immediate
0.95000 1 Tube?
-
Active Triac Yes 1 5300Vrms 400V 600V/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP UR, VDE
MOC3062X Datasheet MOC3062X - Isocom Components 2004 LTD MOC3062X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 2,000 - Immediate
0.95000 1 Tube?
-
Active Triac Yes 1 5300Vrms 600V 600V/µs 10mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP UR, VDE
MOC3063X Datasheet MOC3063X - Isocom Components 2004 LTD MOC3063X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 1,958 - Immediate
0.95000 1 Tube?
-
Active Triac Yes 1 5300Vrms 600V 600V/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP UR, VDE
MOC3041X Datasheet MOC3041X - Isocom Components 2004 LTD MOC3041X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 1,267 - Immediate
0.95000 1 Tube?
-
Active Triac Yes 1 5300Vrms 400V 600V/µs 15mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP UR, VDE
MOC3062XSM Datasheet MOC3062XSM - Isocom Components 2004 LTD MOC3062XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 5,755 - Immediate
0.99000 1 Tube?
-
Active Triac Yes 1 5300Vrms 600V 600V/µs 10mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3043XSM Datasheet MOC3043XSM - Isocom Components 2004 LTD MOC3043XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 5,005 - Immediate
0.99000 1 Tube?
-
Active Triac Yes 1 5300Vrms 400V 600V/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3063XSM Datasheet MOC3063XSM - Isocom Components 2004 LTD MOC3063XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,592 - Immediate
0.99000 1 Tube?
Alternate Packaging
-
Active Triac Yes 1 5300Vrms 600V 600V/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3060XSM Datasheet MOC3060XSM - Isocom Components 2004 LTD MOC3060XSM-ND OPTOISOLATOR 5.3KV TRIAC 6SMD 2,430 - Immediate
0.99000 1 Tube?
-
Active Triac Yes 1 5300Vrms 600V 600V/µs 30mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing
-
UR, VDE
MOC3083X Datasheet MOC3083X - Isocom Components 2004 LTD MOC3083X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 3,810 - Immediate
1.04000 1 Tube?
-
Active Triac Yes 1 5300Vrms 800V 600V/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -30°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP VDE
MOC3052X Datasheet MOC3052X - Isocom Components 2004 LTD MOC3052X-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 4,150 - Immediate
1.08000 1 Tube?
-
Active Triac No 1 5300Vrms 600V 1kV/µs 10mA
-
100µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm)
-
UR, VDE
VO2223A-X001 Datasheet VO2223A-X001 - Vishay Semiconductor Opto Division VO2223A-X001-ND OPTOISOLTR 5.3KV PWR TRIAC 8DIP 1,918 - Immediate
1.52000 1 Tube?
-
Active Triac, Power No 1 5300Vrms 600V 210V/µs (Typ) 10mA 1A 25mA
-
1.4V (Max) 50mA -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP cUR, UR, VDE
VO4158H Datasheet VO4158H - Vishay Semiconductor Opto Division VO4158H-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 1,998 - Immediate
3.06000 1 Tube?
-
Active Triac Yes 1 5300Vrms 800V 5kV/µs 2mA 300mA 500µA
-
1.2V 60mA -55°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP cUR, FIMKO, UR
VO4157D Datasheet VO4157D - Vishay Semiconductor Opto Division VO4157D-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 1,930 - Immediate
3.09000 1 Tube?
-
Active Triac Yes 1 5300Vrms 700V 5kV/µs 1.6mA 300mA 500µA
-
1.2V 60mA -55°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP cUR, FIMKO, UR
VO4258H Datasheet VO4258H - Vishay Semiconductor Opto Division VO4258H-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 1,987 - Immediate
3.43000 1 Tube?
-
Active Triac No 1 5300Vrms 800V 5kV/µs 2mA 300mA
-
-
1.2V 60mA -55°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP BSI, cUR, FIMKO, UR
IL410-X016 Datasheet IL410-X016 - Vishay Semiconductor Opto Division IL410-X016-ND OPTOISOLATOR 5.3KV TRIAC 6DIP 2,315 - Immediate
3.65000 1 Tube?
-
Active Triac Yes 1 5300Vrms 600V 10kV/µs 2mA 300mA 500µA 35µs 1.16V 60mA -55°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP CSA, UR, VDE
PC3SD21YXPLF Datasheet PC3SD21YXPLF - Sharp Microelectronics 425-2705-2-ND OPTOISOLATOR 5KV TRIAC 6SMD 8,000 - Immediate
0.35280
-
Tape & Reel (TR)?
Alternate Packaging
-
Discontinued at Digi-Key Triac Yes 1 5000Vrms 600V 1kV/µs
-
100mA 3.5mA 50µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 6-SMD 6-SMD CSA, UR, VDE
Results per Page
Page 9/64
|< 7 8 9 10 11 >|

05:01:59 1/21/2017