Product Index > Isolators > Optoisolators - Logic Output

Results: 624       624 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   624 Remaining
Results per Page
Page 1/25
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-2-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 38,000 - Immediate
0.28350 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-1-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 38,449 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-6-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 38,449 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
H11L1S(TA) Datasheet H11L1S(TA) - Everlight Electronics Co Ltd 1080-1201-2-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 32,000 - Immediate
0.28800 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.15V 60mA 3 V ~ 16 V -55°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1S(TA) Datasheet H11L1S(TA) - Everlight Electronics Co Ltd 1080-1201-1-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 32,673 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.15V 60mA 3 V ~ 16 V -55°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1S(TA) Datasheet H11L1S(TA) - Everlight Electronics Co Ltd 1080-1201-6-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 32,673 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.15V 60mA 3 V ~ 16 V -55°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP2361(TPL,E Datasheet TLP2361(TPL,E - Toshiba Semiconductor and Storage TLP2361(TPLETR-ND OPTOISO 3.75KV PSH PULL SO6-5 15,000 - Immediate
0.33250 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(TPL,E Datasheet TLP2361(TPL,E - Toshiba Semiconductor and Storage TLP2361(TPLECT-ND OPTOISO 3.75KV PSH PULL SO6-5 16,293 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(TPL,E Datasheet TLP2361(TPL,E - Toshiba Semiconductor and Storage TLP2361(TPLEDKR-ND OPTOISO 3.75KV PSH PULL SO6-5 16,293 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
H11L1SR2M Datasheet H11L1SR2M - Fairchild/ON Semiconductor H11L1SR2MTR-ND OPTOISO 4.17KV OPN COLL 6SMD 25,000 - Immediate
842,000 - Factory Stock
?
0.33390 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2M Datasheet H11L1SR2M - Fairchild/ON Semiconductor H11L1SR2MCT-ND OPTOISO 4.17KV OPN COLL 6SMD 25,138 - Immediate
842,022 - Factory Stock
?
1.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2M Datasheet H11L1SR2M - Fairchild/ON Semiconductor H11L1SR2MDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 25,138 - Immediate
842,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP2361(V4-TPL,E Datasheet TLP2361(V4-TPL,E - Toshiba Semiconductor and Storage TLP2361(V4-TPLETR-ND OPTOISO 3.75KV PSH PULL SO6-5 9,000 - Immediate
0.34580 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(V4-TPL,E Datasheet TLP2361(V4-TPL,E - Toshiba Semiconductor and Storage TLP2361(V4-TPLECT-ND OPTOISO 3.75KV PSH PULL SO6-5 12,751 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(V4-TPL,E Datasheet TLP2361(V4-TPL,E - Toshiba Semiconductor and Storage TLP2361(V4-TPLEDKR-ND OPTOISO 3.75KV PSH PULL SO6-5 12,751 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
H11L1SR2VM Datasheet H11L1SR2VM - Fairchild/ON Semiconductor H11L1SR2VMTR-ND OPTOISO 4.17KV OPN COLL 6SMD 6,000 - Immediate
276,000 - Factory Stock
?
0.43274 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2VM Datasheet H11L1SR2VM - Fairchild/ON Semiconductor H11L1SR2VMCT-ND OPTOISO 4.17KV OPN COLL 6SMD 6,738 - Immediate
276,000 - Factory Stock
?
1.36000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2VM Datasheet H11L1SR2VM - Fairchild/ON Semiconductor H11L1SR2VMDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 6,738 - Immediate
276,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
6N137SDM Datasheet 6N137SDM - Fairchild/ON Semiconductor 6N137SDMTR-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 11,000 - Immediate
1,000 - Factory Stock
?
0.50778 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137SDM Datasheet 6N137SDM - Fairchild/ON Semiconductor 6N137SDMCT-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 11,597 - Immediate
1,003 - Factory Stock
?
1.60000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137SDM Datasheet 6N137SDM - Fairchild/ON Semiconductor 6N137SDMDKR-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 11,597 - Immediate
1,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2368(TPL,E Datasheet TLP2368(TPL,E - Toshiba Semiconductor and Storage TLP2368(TPLETR-ND OPTOISO 3.75KV OPEN COLL SO6-5 24,000 - Immediate
0.58520 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector 25mA 20MBd 60ns, 60ns 30ns, 30ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2368(TPL,E Datasheet TLP2368(TPL,E - Toshiba Semiconductor and Storage TLP2368(TPLECT-ND OPTOISO 3.75KV OPEN COLL SO6-5 26,190 - Immediate
1.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector 25mA 20MBd 60ns, 60ns 30ns, 30ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2368(TPL,E Datasheet TLP2368(TPL,E - Toshiba Semiconductor and Storage TLP2368(TPLEDKR-ND OPTOISO 3.75KV OPEN COLL SO6-5 26,190 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector 25mA 20MBd 60ns, 60ns 30ns, 30ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP118(TPL,E) Datasheet TLP118(TPL,E) - Toshiba Semiconductor and Storage TLP118(TPLE)TR-ND OPTOISO 3.75KV OPEN COLL SO6-5 9,000 - Immediate
0.59850 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20Mbps 60ns, 60ns 30ns, 30ns 1.61V 25mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
Results per Page
Page 1/25
|< < 1 2 3 4 5 >|

12:44:10 1/20/2017