Product Index > Isolators > Optoisolators - Logic Output

Results: 623       623 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   623 Remaining
Results per Page
Page 9/25
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP2745(TP,E Datasheet TLP2745(TP,E - Toshiba Semiconductor and Storage TLP2745(TPEDKR-ND OPTOISO 5KV PUSH PULL SO6L 4,189 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 30kV/µs DC Push-Pull, Totem Pole 50mA
-
120ns, 120ns 3ns, 3ns 1.55V 15mA 4.5 V ~ 30 V -40°C ~ 110°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,000 - Immediate
0.68250 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,879 - Immediate
2.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,879 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2662(TP1,F) Datasheet TLP2662(TP1,F) - Toshiba Semiconductor and Storage TLP2662(TP1F)TR-ND OPTOISO 5KV 2CH OPN COL 8SMD 1,500 - Immediate
0.72737 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 20kV/µs DC Open Collector 25mA 10MBd 75ns, 75ns 12ns, 3ns 1.55V 20mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2662(TP1,F) Datasheet TLP2662(TP1,F) - Toshiba Semiconductor and Storage TLP2662(TP1F)CT-ND OPTOISO 5KV 2CH OPN COL 8SMD 1,800 - Immediate
2.04000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 20kV/µs DC Open Collector 25mA 10MBd 75ns, 75ns 12ns, 3ns 1.55V 20mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2662(TP1,F) Datasheet TLP2662(TP1,F) - Toshiba Semiconductor and Storage TLP2662(TP1F)DKR-ND OPTOISO 5KV 2CH OPN COL 8SMD 1,800 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 5000Vrms 20kV/µs DC Open Collector 25mA 10MBd 75ns, 75ns 12ns, 3ns 1.55V 20mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2631TP1F Datasheet TLP2631TP1F - Toshiba Semiconductor and Storage TLP2631TP1FTR-ND OPTOISO 2.5KV 2CH OPEN COLL 8SMD 1,500 - Immediate
0.90750 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 16mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2631TP1F Datasheet TLP2631TP1F - Toshiba Semiconductor and Storage TLP2631TP1FCT-ND OPTOISO 2.5KV 2CH OPEN COLL 8SMD 2,132 - Immediate
2.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 16mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2631TP1F Datasheet TLP2631TP1F - Toshiba Semiconductor and Storage TLP2631TP1FDKR-ND OPTOISO 2.5KV 2CH OPEN COLL 8SMD 2,132 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 16mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
H11L1SVM Datasheet H11L1SVM - Fairchild/ON Semiconductor H11L1SVM-ND OPTOISO 4.17KV OPN COLL 6SMD 2,310 - Immediate
32,000 - Factory Stock
?
0.93000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L2SM Datasheet H11L2SM - Fairchild/ON Semiconductor H11L2SM-ND OPTOISO 4.17KV OPN COLL 6SMD 1,745 - Immediate
0.93000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1 Datasheet H11L1 - Isocom Components 2004 LTD H11L1IS-ND OPTOISO 5KV OPEN COLLECTOR 6DIP 1,487 - Immediate
1.08000 1 Tube?
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3 V ~ 15 V -25°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
TLP2361(E Datasheet TLP2361(E - Toshiba Semiconductor and Storage TLP2361(E-ND OPTOISO 3.75KV PSH PULL SO6-5 2,000 - Immediate
1.10000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
H11L2M Datasheet H11L2M - Fairchild/ON Semiconductor H11L2M-ND OPTOISO 4.17KV OPN COLL 6DIP 2,006 - Immediate
1.16000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
TLP2108(TP,F) Datasheet TLP2108(TP,F) - Toshiba Semiconductor and Storage TLP2108(TPF)TR-ND OPTOISO 2.5KV 2CH PSH PULL 8SOIC 2,500 - Immediate
1.21550 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2108(TP,F) Datasheet TLP2108(TP,F) - Toshiba Semiconductor and Storage TLP2108(TPF)CT-ND OPTOISO 2.5KV 2CH PSH PULL 8SOIC 6,244 - Immediate
3.09000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2108(TP,F) Datasheet TLP2108(TP,F) - Toshiba Semiconductor and Storage TLP2108(TPF)DKR-ND OPTOISO 2.5KV 2CH PSH PULL 8SOIC 6,244 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 2500Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-M601-500E Datasheet HCPL-M601-500E - Broadcom Limited 516-3008-2-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 3,000 - Immediate
1.23750 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-M601-500E Datasheet HCPL-M601-500E - Broadcom Limited 516-3008-1-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 3,000 - Immediate
3.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-M601-500E Datasheet HCPL-M601-500E - Broadcom Limited 516-3008-6-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 3,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9817A-1-F3-AX Datasheet PS9817A-1-F3-AX - CEL PS9817A-1-F3-AXTR-ND OPTOISO 2.5KV OPEN COLL 8SSOP 1,500 - Immediate
1.30625 1,500 Tape & Reel (TR)?
Alternate Packaging
NEPOC Active 1 1/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9817A-1-F3-AX Datasheet PS9817A-1-F3-AX - CEL PS9817A-1-F3-AXCT-ND OPTOISO 2.5KV OPEN COLL 8SSOP 1,776 - Immediate
3.31000 1 Cut Tape (CT)?
Alternate Packaging
NEPOC Active 1 1/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9817A-1-F3-AX Datasheet PS9817A-1-F3-AX - CEL PS9817A-1-F3-AXDKR-ND OPTOISO 2.5KV OPEN COLL 8SSOP 1,776 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC Active 1 1/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
6N137SM Datasheet 6N137SM - Fairchild/ON Semiconductor 6N137SM-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 1,281 - Immediate
1.44000 1 Bulk?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
Results per Page
Page 9/25
|< 7 8 9 10 11 >|

12:52:11 1/21/2017