Product Index > Isolators > Optoisolators - Logic Output

Results: 626       626 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   626 Remaining
Results per Page
Page 8/26
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ACPL-M61T-000E Datasheet ACPL-M61T-000E - Broadcom Limited 516-2258-5-ND OPTOISO 4KV OPN COLLECTOR 5SO 932 - Immediate
6.58000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ Active 1 1/0 4000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-7723-300E Datasheet HCPL-7723-300E - Broadcom Limited 516-2573-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,061 - Immediate
6.87000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 50MBd 22ns, 22ns 8ns, 6ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-0723-000E Datasheet HCPL-0723-000E - Broadcom Limited 516-1640-5-ND OPTOISO 3.75KV PUSH PULL 8SO 1,711 - Immediate
6.89000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 50MBd 22ns, 22ns 8ns, 6ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-074L-000E Datasheet ACPL-074L-000E - Broadcom Limited 516-2172-5-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 1,235 - Immediate
6.90000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 50ns, 50ns 20ns, 25ns 1.5V 20mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0721-000E Datasheet HCPL-0721-000E - Broadcom Limited 516-1639-5-ND OPTOISO 3.75KV PUSH PULL 8SO 875 - Immediate
6.90000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2300-300E Datasheet HCPL-2300-300E - Broadcom Limited 516-1654-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 1,796 - Immediate
6.99000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-0631 Datasheet HCPL-0631 - Broadcom Limited 516-1091-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 340 - Immediate
7.10000 1 Tube?
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-K73L-000E Datasheet ACPL-K73L-000E - Broadcom Limited 516-2178-5-ND OPTOISO 5KV 2CH PUSH PULL 8SSO 1,191 - Immediate
7.29000 1 Tube?
Alternate Packaging
-
Active 2 2/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 55ns, 55ns 3.5ns, 3.5ns 1.5V 10mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SSO
ACPL-K73L-060E Datasheet ACPL-K73L-060E - Broadcom Limited 516-2338-5-ND OPTOISO 5KV 2CH PUSH PULL 8SSO 1,040 - Immediate
7.38000 1 Tube?
Alternate Packaging
-
Active 2 2/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 55ns, 55ns 3.5ns, 3.5ns 1.5V 10mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SSO
ACSL-6400-00TE Datasheet ACSL-6400-00TE - Broadcom Limited 516-1603-5-ND OPTOISO 2.5KV 4CH OPEN COLL 16SO 3,384 - Immediate
7.42000 1 Tube?
Alternate Packaging
-
Active 4 4/0 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
HCPL-0738-000E Datasheet HCPL-0738-000E - Broadcom Limited 516-1536-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 1,255 - Immediate
7.42000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector 2mA 15MBd 60ns, 60ns 20ns, 25ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2231-000E Datasheet HCPL-2231-000E - Broadcom Limited 516-1582-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 2,987 - Immediate
7.47000 1 Tube?
-
Active 2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2231-300E Datasheet HCPL-2231-300E - Broadcom Limited 516-1652-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,152 - Immediate
7.53000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-0300-000E Datasheet HCPL-0300-000E - Broadcom Limited 516-1626-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 345 - Immediate
7.95000 1 Tube?
-
Active 1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACSL-6410-00TE Datasheet ACSL-6410-00TE - Broadcom Limited 516-1839-ND OPTOISO 2.5KV 4CH OPEN COLL 16SO 966 - Immediate
8.02000 1 Tube?
Alternate Packaging
-
Active 4 3/1 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
ACSL-6420-00TE Datasheet ACSL-6420-00TE - Broadcom Limited 516-1733-5-ND OPTOISO 2.5KV 4CH OPEN COLL 16SO 2,259 - Immediate
8.28000 1 Tube?
Alternate Packaging
-
Active 4 2/2 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
HCPL-2232-000E Datasheet HCPL-2232-000E - Broadcom Limited 516-1473-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 664 - Immediate
9.67000 1 Tube?
-
Active 2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2231 Datasheet HCPL-2231 - Broadcom Limited 516-1061-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 932 - Immediate
9.71000 1 Tube?
-
Active 2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-K75T-000E Datasheet ACPL-K75T-000E - Broadcom Limited 516-3290-5-ND OPTOISO 5KV 2CH PUSH PULL 8SO 914 - Immediate
9.78000 1 Tube?
Alternate Packaging
-
Active 2 2/0 5000Vrms 25kV/µs DC Push-Pull, Totem Pole
-
-
100ns, 100ns 10ns, 10ns 1.5V 20mA 3 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SO Stretched
HCPL-2232-300E Datasheet HCPL-2232-300E - Broadcom Limited 516-1653-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,891 - Immediate
9.83000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2430-300E Datasheet HCPL-2430-300E - Broadcom Limited 516-1657-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,067 - Immediate
12.77000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 40MBd 55ns, 55ns 20ns, 10ns 1.3V 10mA 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
6N137S(TA) Datasheet 6N137S(TA) - Everlight Electronics Co Ltd 1080-1186-2-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 2,000 - Immediate
0.31125 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S(TA) Datasheet 6N137S(TA) - Everlight Electronics Co Ltd 1080-1186-1-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 2,072 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S(TA) Datasheet 6N137S(TA) - Everlight Electronics Co Ltd 1080-1186-6-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 2,072 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2745(TP,E Datasheet TLP2745(TP,E - Toshiba Semiconductor and Storage TLP2745(TPETR-ND OPTOISO 5KV PUSH PULL SO6L 3,000 - Immediate
0.37940 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 30kV/µs DC Push-Pull, Totem Pole 50mA
-
120ns, 120ns 3ns, 3ns 1.55V 15mA 4.5 V ~ 30 V -40°C ~ 110°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
Results per Page
Page 8/26
|< 6 7 8 9 10 >|

10:00:40 1/19/2017