Product Index > Isolators > Optoisolators - Logic Output

Results: 2,245       2,245 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,245 Remaining
Results per Page
Page 85/90
|< 83 84 85 86 87 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
H11L3SVM Datasheet H11L3SVM - Fairchild/ON Semiconductor H11L3SVM-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3TM Datasheet H11L3TM - Fairchild/ON Semiconductor H11L3TM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.400", 10.16mm) 6-DIP
H11L3FM Datasheet Photo Not Available H11L3FM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3FR2M Datasheet Photo Not Available H11L3FR2M-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3FVM Datasheet Photo Not Available H11L3FVM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3FR2VM Datasheet Photo Not Available H11L3FR2VM-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
HCPL2601SV Datasheet HCPL2601SV - Fairchild/ON Semiconductor HCPL2601SV-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
HCPL2601SDV Datasheet HCPL2601SDV - Fairchild/ON Semiconductor HCPL2601SDV-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
HCPL2611WV Datasheet HCPL2611WV - Fairchild/ON Semiconductor HCPL2611WV-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 2500Vrms 10kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
HCPL2611SDV Datasheet HCPL2611SDV - Fairchild/ON Semiconductor HCPL2611SDV-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 2500Vrms 10kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
FOD060LR1 Datasheet FOD060LR1 - Fairchild/ON Semiconductor FOD060LR1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete 1 1/0 3750Vrms 25kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 90ns, 75ns 22ns, 3ns 1.4V 50mA 3 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL0600R1 Datasheet HCPL0600R1 - Fairchild/ON Semiconductor HCPL0600R1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 3750Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.75V (Max) 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
H11N3FR2VM Datasheet Photo Not Available H11N3FR2VM-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3SVM Datasheet Photo Not Available H11N3SVM-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3FM Datasheet Photo Not Available H11N3FM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3FVM Datasheet Photo Not Available H11N3FVM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3SM Datasheet Photo Not Available H11N3SM-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3SR2VM Datasheet Photo Not Available H11N3SR2VM-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3TVM Datasheet H11N3TVM - Fairchild/ON Semiconductor H11N3TVM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.400", 10.16mm) 6-DIP
H11N3FR2M Datasheet Photo Not Available H11N3FR2M-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3SR2M Datasheet Photo Not Available H11N3SR2M-ND OPTOISO 4.17KV OPN COLL 6SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N3VM Datasheet Photo Not Available H11N3VM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
H11N3TM Datasheet H11N3TM - Fairchild/ON Semiconductor H11N3TM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.400", 10.16mm) 6-DIP
H11N2FVM Datasheet Photo Not Available H11N2FVM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N2FM Datasheet Photo Not Available H11N2FM-ND OPTOISO 4.17KV OPN COLL 6DIP 0
Obsolete
-
Tube?
-
Obsolete 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
Results per Page
Page 85/90
|< 83 84 85 86 87 >|

06:09:29 1/21/2017