Product Index > Isolators > Optoisolators - Logic Output

Results: 624       624 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   624 Remaining
Results per Page
Page 6/25
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ACSL-6300-50TE Datasheet ACSL-6300-50TE - Broadcom Limited 516-2221-2-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 3,000 - Immediate
2.81960 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 3 3/0 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
ACSL-6300-50TE Datasheet ACSL-6300-50TE - Broadcom Limited 516-2221-1-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 3,602 - Immediate
7.00000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 3 3/0 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
ACSL-6300-50TE Datasheet ACSL-6300-50TE - Broadcom Limited 516-2221-6-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 3,602 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 3 3/0 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
FOD060L Datasheet FOD060L - Fairchild/ON Semiconductor FOD060L-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,641 - Immediate
2.90000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 90ns, 75ns 22ns, 3ns 1.4V 50mA 3 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-M61T-500E Datasheet ACPL-M61T-500E - Broadcom Limited 516-1979-2-ND OPTOISO 4KV OPN COLLECTOR 5SO 3,000 - Immediate
2.94595 1,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ Active 1 1/0 4000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M61T-500E Datasheet ACPL-M61T-500E - Broadcom Limited 516-1979-1-ND OPTOISO 4KV OPN COLLECTOR 5SO 3,678 - Immediate
7.31000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ Active 1 1/0 4000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M61T-500E Datasheet ACPL-M61T-500E - Broadcom Limited 516-1979-6-ND OPTOISO 4KV OPN COLLECTOR 5SO 3,678 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ Active 1 1/0 4000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL062N Datasheet HCPL062N - Fairchild/ON Semiconductor HCPL062N-ND OPTOISO 2.5KV 2CH OPEN COLL 8SO 3,020 - Immediate
2.98000 1 Tube?
Alternate Packaging
-
Active 2 2/0 2500Vrms 25kV/µs DC Open Collector 15mA 10Mbps 90ns, 75ns 16ns, 4ns 1.75V (Max) 50mA 2.7 V ~ 3.3 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL2630 Datasheet HCPL2630 - Fairchild/ON Semiconductor HCPL2630QT-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 2,280 - Immediate
13,000 - Factory Stock
?
2.98000 1 Tube?
-
Active 2 2/0 2500Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-260L-000E Datasheet HCPL-260L-000E - Broadcom Limited 516-2981-ND OPTOISO 3.75KV OPEN COLL 8DIP 1,507 - Immediate
3.01000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TLP2116(F) Datasheet TLP2116(F) - Toshiba Semiconductor and Storage TLP2116(F)-ND OPTOISO 2.5KV 2CH PUSH PULL 8SO 1,425 - Immediate
3.06000 1 Tube?
Alternate Packaging
-
Active 2 2/0 2500Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 75ns, 75ns 15ns, 15ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP108(F) Datasheet TLP108(F) - Toshiba Semiconductor and Storage TLP108(F)-ND OPTOISO 3.75KV PSH PULL 6MFSOP-5 2,749 - Immediate
3.15000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.57V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 6-MFSOP, 5 Lead
TLP105(F) Datasheet TLP105(F) - Toshiba Semiconductor and Storage TLP105(F)-ND OPTOISO 3.75KV PSH PULL 6MFSOP-5 1,820 - Immediate
3.15000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.57V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 6-MFSOP, 5 Lead
MID400S Datasheet MID400S - Fairchild/ON Semiconductor MID400S-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 3,981 - Immediate
3.20000 1 Tube?
-
Active 1 1/0 2500Vrms
-
AC, DC Open Collector 20mA
-
1ms, 1ms (Typ)
-
1.5V (Max)
-
7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
HCPL2630S Datasheet HCPL2630S - Fairchild/ON Semiconductor HCPL2630S-ND OPTOISO 2.5KV 2CH OPEN COLL 8SMD 2,135 - Immediate
3.23000 1 Tube?
-
Active 2 2/0 2500Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD 8-SMD
HCNW2601-000E Datasheet HCNW2601-000E - Broadcom Limited 516-1617-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 1,862 - Immediate
3.33000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
TLP117(F) Datasheet TLP117(F) - Toshiba Semiconductor and Storage TLP117(F)-ND OPTOISO 3.75KV PSH PULL 6MFSOP-5 1,483 - Immediate
3.33000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 50MBd 20ns, 20ns 3ns, 3ns 1.6V 25mA 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 6-MFSOP, 5 Lead
HCPL-0201-000E Datasheet HCPL-0201-000E - Broadcom Limited 516-1704-5-ND OPTOISO 3.75KV PUSH PULL 8SO 3,617 - Immediate
3.54000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCNW4506-300E Datasheet HCNW4506-300E - Broadcom Limited 516-1624-5-ND OPTOISO 5KV OPEN COLL 8DIP GW 3,134 - Immediate
3.72000 1 Tube?
Alternate Packaging
-
Active 1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 400ns
-
1.6V 25mA 4.5 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
FOD8001 Datasheet FOD8001 - Fairchild/ON Semiconductor FOD8001-ND OPTOISO 3.75KV PUSH PULL 8SO 2,670 - Immediate
3.75000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs Logic Push-Pull, Totem Pole 10mA 25Mbps 40ns, 40ns 6.5ns, 6.5ns
-
-
3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL-2211-300E Datasheet HCPL-2211-300E - Broadcom Limited 516-1741-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 2,592 - Immediate
3.80000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
ACPL-024L-000E Datasheet ACPL-024L-000E - Broadcom Limited 516-3158-5-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 1,340 - Immediate
3.90000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0300-500E Datasheet HCPL-0300-500E - Broadcom Limited 516-3221-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,500 - Immediate
3.92600 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0300-500E Datasheet HCPL-0300-500E - Broadcom Limited 516-3221-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,968 - Immediate
8.80000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0300-500E Datasheet HCPL-0300-500E - Broadcom Limited 516-3221-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,968 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 6/25
|< 4 5 6 7 8 >|

03:16:11 1/20/2017