Product Index > Isolators > Optoisolators - Logic Output

Results: 638       638 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   638 Remaining
Results per Page
Page 4/26
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS9121-F3-AX Datasheet PS9121-F3-AX - CEL PS9121-F3-AXDKR-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 4,170 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
6N137M Datasheet 6N137M - Fairchild/ON Semiconductor 6N137MFS-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 7,860 - Immediate
1.28000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
6N137F Datasheet 6N137F - Toshiba Semiconductor and Storage 6N137F-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 4,860 - Immediate
1.28000 1 Tube?
-
Active 1 1/0 2500Vrms 200V/µs, 500V/µs (Typ) DC Open Collector 50mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V 0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-W61L-560E Datasheet ACPL-W61L-560E - Broadcom Limited 516-2633-2-ND OPTOISO 5KV PUSH PULL 6SO 7,000 - Immediate
1.33798 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
ACPL-W61L-560E Datasheet ACPL-W61L-560E - Broadcom Limited 516-2633-1-ND OPTOISO 5KV PUSH PULL 6SO 7,943 - Immediate
3.32000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
ACPL-W61L-560E Datasheet ACPL-W61L-560E - Broadcom Limited 516-2633-6-ND OPTOISO 5KV PUSH PULL 6SO 7,943 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
FOD2200SDV Datasheet FOD2200SDV - Fairchild/ON Semiconductor FOD2200SDVTR-ND OPTOISO 5KV TRI-STATE 8SMD 2,000 - Immediate
1.44172
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs 1 1/0 5000Vrms 10kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 80ns, 25ns 1.4V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMT
FOD2200SDV Datasheet FOD2200SDV - Fairchild/ON Semiconductor FOD2200SDVCT-ND OPTOISO 5KV TRI-STATE 8SMD 2,995 - Immediate
3.58000
-
Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs 1 1/0 5000Vrms 10kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 80ns, 25ns 1.4V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMT
FOD2200SDV Datasheet FOD2200SDV - Fairchild/ON Semiconductor FOD2200SDVDKR-ND OPTOISO 5KV TRI-STATE 8SMD 2,995 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Not For New Designs 1 1/0 5000Vrms 10kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 80ns, 25ns 1.4V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMT
PS9123-F3-AX Datasheet PS9123-F3-AX - CEL PS9123-F3-AXTR-ND OPTOISO 3.75KV PUSH PULL 5SO 5,000 - Immediate
1.65750 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 13mA 15Mbps 60ns, 60ns
-
1.55V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9123-F3-AX Datasheet PS9123-F3-AX - CEL PS9123-F3-AXCT-ND OPTOISO 3.75KV PUSH PULL 5SO 5,051 - Immediate
4.29000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 13mA 15Mbps 60ns, 60ns
-
1.55V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9123-F3-AX Datasheet PS9123-F3-AX - CEL PS9123-F3-AXDKR-ND OPTOISO 3.75KV PUSH PULL 5SO 5,051 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 13mA 15Mbps 60ns, 60ns
-
1.55V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
6N137-000E Datasheet 6N137-000E - Broadcom Limited 516-1521-5-ND OPTOISO 3.75KV OPEN COLL 8DIP 78,113 - Immediate
1.75000 1 Tube?
-
Active 1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
FODM8061 Datasheet FODM8061 - Fairchild/ON Semiconductor FODM8061-ND OPTOISO 3.75KV OPEN COLL 5MFP 11,140 - Immediate
1.80000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3 V ~ 5.5 V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-Mini-Flat
TLP2200F Datasheet TLP2200F - Toshiba Semiconductor and Storage TLP2200F-ND OPTOISO 2.5KV TRI-STATE 8DIP 3,796 - Immediate
1.80000 1 Tube?
-
Active 1 1/0 2500Vrms 1kV/µs DC Tri-State 25mA 2.5MBd 400ns, 400ns 35ns, 20ns 1.55V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-0211-500E Datasheet HCPL-0211-500E - Broadcom Limited 516-1526-2-ND OPTOISO 3.75KV PUSH PULL 8SO 3,000 - Immediate
1.83540 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO Tall
HCPL-0211-500E Datasheet HCPL-0211-500E - Broadcom Limited 516-1526-1-ND OPTOISO 3.75KV PUSH PULL 8SO 4,404 - Immediate
4.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO Tall
HCPL-0211-500E Datasheet HCPL-0211-500E - Broadcom Limited 516-1526-6-ND OPTOISO 3.75KV PUSH PULL 8SO 4,404 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO Tall
PS9817A-2-F3-AX Datasheet PS9817A-2-F3-AX - CEL PS9817A-2-F3-AXTR-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 3,000 - Immediate
1.92850 1,500 Tape & Reel (TR)?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9817A-2-F3-AX Datasheet PS9817A-2-F3-AX - CEL PS9817A-2-F3-AXCT-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 4,248 - Immediate
4.79000 1 Cut Tape (CT)?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9817A-2-F3-AX Datasheet PS9817A-2-F3-AX - CEL PS9817A-2-F3-AXDKR-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 4,248 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9821-2-F3-AX Datasheet PS9821-2-F3-AX - CEL PS9821-2-F3-AXTR-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 3,000 - Immediate
1.92850 1,500 Tape & Reel (TR)?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9821-2-F3-AX Datasheet PS9821-2-F3-AX - CEL PS9821-2-F3-AXCT-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 3,201 - Immediate
4.79000 1 Cut Tape (CT)?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9821-2-F3-AX Datasheet PS9821-2-F3-AX - CEL PS9821-2-F3-AXDKR-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 3,201 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
MID400SD Datasheet MID400SD - Fairchild/ON Semiconductor MID400SDTR-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 2,000 - Immediate
1.99088 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 2500Vrms
-
AC, DC Open Collector 20mA
-
1ms, 1ms (Typ)
-
1.5V (Max)
-
7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
Results per Page
Page 4/26
|< 2 3 4 5 6 >|

01:19:50 2/27/2017