Product Index > Isolators > Optoisolators - Logic Output

Results: 2,245       2,245 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,245 Remaining
Results per Page
Page 3/90
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
H11L1SM Datasheet H11L1SM - Fairchild/ON Semiconductor H11L1SM-ND OPTOISO 4.17KV OPN COLL 6SMD 8,033 - Immediate
25,000 - Factory Stock
?
0.93000 1 Tube?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-2-ND OPTOISO 3.75KV PUSH PULL 5SO 13,500 - Immediate
0.93417 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-1-ND OPTOISO 3.75KV PUSH PULL 5SO 14,639 - Immediate
2.63000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-6-ND OPTOISO 3.75KV PUSH PULL 5SO 14,639 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL2631SD Datasheet HCPL2631SD - Fairchild/ON Semiconductor HCPL2631SDTR-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 2,000 - Immediate
0.98175 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-MDIP
HCPL2631SD Datasheet HCPL2631SD - Fairchild/ON Semiconductor HCPL2631SDCT-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 2,049 - Immediate
2.75000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-MDIP
HCPL2631SD Datasheet HCPL2631SD - Fairchild/ON Semiconductor HCPL2631SDDKR-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 2,049 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-MDIP
H11L1M Datasheet H11L1M - Fairchild/ON Semiconductor H11L1-MQT-ND OPTOISO 4.17KV OPN COLL 6DIP 10,171 - Immediate
3,000 - Factory Stock
?
0.99000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 6,000 - Immediate
0.99000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 6,054 - Immediate
2.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 6,054 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,000 - Immediate
0.99000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,046 - Immediate
2.77000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,046 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-M61L-500E Datasheet ACPL-M61L-500E - Broadcom Limited 516-2910-2-ND OPTOISO 3.75KV PUSH PULL 5SO 3,000 - Immediate
0.99000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M61L-500E Datasheet ACPL-M61L-500E - Broadcom Limited 516-2910-1-ND OPTOISO 3.75KV PUSH PULL 5SO 3,712 - Immediate
2.82000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M61L-500E Datasheet ACPL-M61L-500E - Broadcom Limited 516-2910-6-ND OPTOISO 3.75KV PUSH PULL 5SO 3,712 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-2-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 30,000 - Immediate
0.99040 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-1-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 30,177 - Immediate
2.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-6-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 30,177 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,000 - Immediate
1.12995 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,626 - Immediate
3.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,626 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
PS9121-F3-AX Datasheet PS9121-F3-AX - CEL PS9121-F3-AXTR-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 5,000 - Immediate
1.15700 2,500 Tape & Reel (TR)?
Alternate Packaging
NEPOC Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9121-F3-AX Datasheet PS9121-F3-AX - CEL PS9121-F3-AXCT-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 6,690 - Immediate
3.43000 1 Cut Tape (CT)?
Alternate Packaging
NEPOC Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
Results per Page
Page 3/90
|< 1 2 3 4 5 >|

03:40:21 1/24/2017