Product Index > Isolators > Optoisolators - Logic Output

Results: 628       628 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   628 Remaining
Results per Page
Page 2/26
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP118(TPL,E) Datasheet TLP118(TPL,E) - Toshiba Semiconductor and Storage TLP118(TPLE)CT-ND OPTOISO 3.75KV OPEN COLL SO6-5 10,498 - Immediate
1.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20Mbps 60ns, 60ns 30ns, 30ns 1.61V 25mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP118(TPL,E) Datasheet TLP118(TPL,E) - Toshiba Semiconductor and Storage TLP118(TPLE)DKR-ND OPTOISO 3.75KV OPEN COLL SO6-5 10,498 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20Mbps 60ns, 60ns 30ns, 30ns 1.61V 25mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP116A(TPL,E Datasheet TLP116A(TPL,E - Toshiba Semiconductor and Storage TLP116A(TPLETR-ND OPTOISO 3.75KV PUSH PULL SO6-5 18,000 - Immediate
0.66300 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 15ns, 15ns 1.58V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP116A(TPL,E Datasheet TLP116A(TPL,E - Toshiba Semiconductor and Storage TLP116A(TPLECT-ND OPTOISO 3.75KV PUSH PULL SO6-5 18,832 - Immediate
1.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 15ns, 15ns 1.58V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP116A(TPL,E Datasheet TLP116A(TPL,E - Toshiba Semiconductor and Storage TLP116A(TPLEDKR-ND OPTOISO 3.75KV PUSH PULL SO6-5 18,832 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 60ns, 60ns 15ns, 15ns 1.58V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,000 - Immediate
0.68250 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,954 - Immediate
2.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,954 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
6N137-500E Datasheet 6N137-500E - Broadcom Limited 516-1772-2-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 3,000 - Immediate
0.71500 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
6N137-500E Datasheet 6N137-500E - Broadcom Limited 516-1772-1-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 3,217 - Immediate
2.00000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
6N137-500E Datasheet 6N137-500E - Broadcom Limited 516-1772-6-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 3,217 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
TLP2366(TPL,E Datasheet TLP2366(TPL,E - Toshiba Semiconductor and Storage TLP2366(TPLETR-ND OPTOISO 3.75KV PSH PULL SO6-5 6,000 - Immediate
0.76440 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.61V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2366(TPL,E Datasheet TLP2366(TPL,E - Toshiba Semiconductor and Storage TLP2366(TPLECT-ND OPTOISO 3.75KV PSH PULL SO6-5 8,031 - Immediate
2.26000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.61V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2366(TPL,E Datasheet TLP2366(TPL,E - Toshiba Semiconductor and Storage TLP2366(TPLEDKR-ND OPTOISO 3.75KV PSH PULL SO6-5 8,031 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.61V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
FODM8071R2 Datasheet FODM8071R2 - Fairchild/ON Semiconductor FODM8071R2TR-ND OPTOISO 3.75KV PUSH PULL 5MFP 7,500 - Immediate
0.80600 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20Mbps 55ns, 55ns 5.8ns, 5.3ns 1.35V 20mA 3 V ~ 5.5 V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-Mini-Flat
FODM8071R2 Datasheet FODM8071R2 - Fairchild/ON Semiconductor FODM8071R2CT-ND OPTOISO 3.75KV PUSH PULL 5MFP 9,960 - Immediate
2.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20Mbps 55ns, 55ns 5.8ns, 5.3ns 1.35V 20mA 3 V ~ 5.5 V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-Mini-Flat
FODM8071R2 Datasheet FODM8071R2 - Fairchild/ON Semiconductor FODM8071R2DKR-ND OPTOISO 3.75KV PUSH PULL 5MFP 9,960 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20Mbps 55ns, 55ns 5.8ns, 5.3ns 1.35V 20mA 3 V ~ 5.5 V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-Mini-Flat
6N137 Datasheet 6N137 - Lite-On Inc. 160-1791-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 39,648 - Immediate
0.81000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
6N137S Datasheet 6N137S - Lite-On Inc. 160-1793-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 31,246 - Immediate
0.82000 1 Tube?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2160(TP,F) Datasheet TLP2160(TP,F) - Toshiba Semiconductor and Storage TLP2160(TPF)TR-ND OPTOISO 2.5KV 2CH PUSH PULL 8SO 2,500 - Immediate
0.83200 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2160(TP,F) Datasheet TLP2160(TP,F) - Toshiba Semiconductor and Storage TLP2160(TPF)CT-ND OPTOISO 2.5KV 2CH PUSH PULL 8SO 4,447 - Immediate
2.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2160(TP,F) Datasheet TLP2160(TP,F) - Toshiba Semiconductor and Storage TLP2160(TPF)DKR-ND OPTOISO 2.5KV 2CH PUSH PULL 8SO 4,447 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 2500Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
PC400J00000F Datasheet PC400J00000F - Sharp Microelectronics 425-2140-2-ND OPTOISO 3.75KV OPEN COLL 5MFP 27,000 - Immediate
0.88400 3,000 Tape & Reel (TR)?
Alternate Packaging
OPIC™ Active 1 1/0 3750Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-MFP
PC400J00000F Datasheet PC400J00000F - Sharp Microelectronics 425-2140-1-ND OPTOISO 3.75KV OPEN COLL 5MFP 29,070 - Immediate
2.62000 1 Cut Tape (CT)?
Alternate Packaging
OPIC™ Active 1 1/0 3750Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-MFP
PC400J00000F Datasheet PC400J00000F - Sharp Microelectronics 425-2140-6-ND OPTOISO 3.75KV OPEN COLL 5MFP 29,070 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPIC™ Active 1 1/0 3750Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-MFP
Results per Page
Page 2/26
|< 1 2 3 4 5 >|

23:27:05 1/17/2017