Product Index > Isolators > Optoisolators - Logic Output

Results: 623       623 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   623 Remaining
Results per Page
Page 22/25
|< 20 21 22 23 24 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TLP2366(V4,E Datasheet TLP2366(V4,E - Toshiba Semiconductor and Storage TLP2366(V4E-ND OPTOISO 3.75KV PSH PULL SO6-5 374 - Immediate
2.05000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.61V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2468(F) Datasheet TLP2468(F) - Toshiba Semiconductor and Storage TLP2468(F)-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 140 - Immediate
2.26000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20MBd 60ns, 60ns 30ns, 30ns 1.57V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
H11L2VM Datasheet H11L2VM - Fairchild/ON Semiconductor H11L2VM-ND OPTOISO 4.17KV OPN COLL 6DIP 876 - Immediate
1.02000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
H11L3SM Datasheet H11L3SM - Fairchild/ON Semiconductor H11L3SM-ND OPTOISO 4.17KV OPN COLL 6SMD 440 - Immediate
1.02000 1 Tube?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3SR2VM Datasheet H11L3SR2VM - Fairchild/ON Semiconductor H11L3SR2VMCT-ND OPTOISO 4.17KV OPN COLL 6SMD 990 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3SR2VM Datasheet H11L3SR2VM - Fairchild/ON Semiconductor H11L3SR2VMDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 990 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L3TVM Datasheet H11L3TVM - Fairchild/ON Semiconductor H11L3TVM-ND OPTOISO 4.17KV OPN COLL 6DIP 971 - Immediate
1.08000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.400", 10.16mm) 6-DIP
6N137SMT/R Datasheet 6N137SMT/R - Isocom Components 2004 LTD 6N137SMCT-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 412 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -55°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137SMT/R Datasheet 6N137SMT/R - Isocom Components 2004 LTD 6N137SMDKR-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 412 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -55°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
PC900V0NSZXF Datasheet PC900V0NSZXF - Sharp Microelectronics 425-2204-5-ND OPTOISO 5KV OPEN COLLECTOR 6DIP 401 - Immediate
1.16000
-
Tube? OPIC™ Obsolete 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
H11L1SMT/R Datasheet H11L1SMT/R - Isocom Components 2004 LTD H11L1SMCT-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 819 - Immediate
1.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SMT/R Datasheet H11L1SMT/R - Isocom Components 2004 LTD H11L1SMDKR-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 819 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP2748(TP,E Datasheet TLP2748(TP,E - Toshiba Semiconductor and Storage TLP2748(TPECT-ND OPTOISO 5KV PUSH PULL SO6L 800 - Immediate
1.24000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 30kV/µs DC Push-Pull, Totem Pole 50mA
-
120ns, 120ns 3ns, 3ns 1.55V 15mA 4.5 V ~ 30 V -40°C ~ 110°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
TLP2748(TP,E Datasheet TLP2748(TP,E - Toshiba Semiconductor and Storage TLP2748(TPEDKR-ND OPTOISO 5KV PUSH PULL SO6L 800 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 30kV/µs DC Push-Pull, Totem Pole 50mA
-
120ns, 120ns 3ns, 3ns 1.55V 15mA 4.5 V ~ 30 V -40°C ~ 110°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SO
H11L2SR2M Datasheet H11L2SR2M - Fairchild/ON Semiconductor H11L2SR2MCT-ND OPTOISO 4.17KV OPN COLL 6SMD 457 - Immediate
3,000 - Factory Stock
?
1.36000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L2SR2M Datasheet H11L2SR2M - Fairchild/ON Semiconductor H11L2SR2MDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 457 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
HCPL2611V Datasheet HCPL2611V - Fairchild/ON Semiconductor HCPL2611V-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 894 - Immediate
1.52000 1 Tube?
-
Active 1 1/0 2500Vrms 10kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
6N137TVM Datasheet 6N137TVM - Fairchild/ON Semiconductor 6N137TVM-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 974 - Immediate
1.80000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
6N137TSVM Datasheet 6N137TSVM - Fairchild/ON Semiconductor 6N137TSVM-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 942 - Immediate
1.89000 1 Tube?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
HCPL2611M Datasheet HCPL2611M - Fairchild/ON Semiconductor HCPL2611M-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 90 - Immediate
1.89000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TLP716(TP,F) Datasheet TLP716(TP,F) - Toshiba Semiconductor and Storage TLP716(TPF)CT-ND OPTOISO 5KV PUSH PULL 6DIP GW 970 - Immediate
1.93000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 75ns, 75ns 15ns, 15ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
TLP716(TP,F) Datasheet TLP716(TP,F) - Toshiba Semiconductor and Storage TLP716(TPF)DKR-ND OPTOISO 5KV PUSH PULL 6DIP GW 970 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 75ns, 75ns 15ns, 15ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
6N137SVM Datasheet 6N137SVM - Fairchild/ON Semiconductor 6N137SVMCT-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 782 - Immediate
1,000 - Factory Stock
?
1.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137SVM Datasheet 6N137SVM - Fairchild/ON Semiconductor 6N137SVMDKR-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 782 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
HCPL2601V Datasheet HCPL2601V - Fairchild/ON Semiconductor HCPL2601V-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 329 - Immediate
1.96000 1 Tube?
-
Active 1 1/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 22/25
|< 20 21 22 23 24 >|

23:30:16 1/23/2017