Product Index > Isolators > Optoisolators - Logic Output

Results: 622       622 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   622 Remaining
Results per Page
Page 11/25
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-M611-000E Datasheet HCPL-M611-000E - Broadcom Limited 516-1554-5-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 803 - Immediate
3.33000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-2200-300E Datasheet HCPL-2200-300E - Broadcom Limited 516-2703-5-ND OPTOISO 3.75KV TRI-STATE 8DIP GW 1,824 - Immediate
3.40000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 55ns, 15ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
FOD0710 Datasheet FOD0710 - Fairchild/ON Semiconductor FOD0710-ND OPTOISO 3.75KV PUSH PULL 8SO 876 - Immediate
3.43000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs Logic Push-Pull, Totem Pole 10mA 12.5Mbps 40ns, 40ns 5ns, 4.5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL-2201-300E Datasheet HCPL-2201-300E - Broadcom Limited 516-2977-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 907 - Immediate
3.53000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
TLP2166A(F) Datasheet TLP2166A(F) - Toshiba Semiconductor and Storage TLP2166A(F)-ND OPTOISO 2.5KV 2CH PUSH PULL 8SO 982 - Immediate
3.60000 1 Tube?
Alternate Packaging
-
Active 2 2/0 2500Vrms 15kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 75ns, 75ns 5ns, 5ns 1.65V 15mA 3 V ~ 3.63 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2212-000E Datasheet HCPL-2212-000E - Broadcom Limited 516-1651-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 1,012 - Immediate
3.66000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-P480-000E Datasheet ACPL-P480-000E - Broadcom Limited 516-2259-5-ND OPTOISO 3.75KV PUSH PULL 6SO 2,165 - Immediate
3.69000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 25mA
-
350ns, 350ns 16ns, 20ns 1.7V 10mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO
ACPL-071L-000E Datasheet ACPL-071L-000E - Broadcom Limited 516-2334-5-ND OPTOISO 3.75KV PUSH PULL 8SO 2,618 - Immediate
3.75000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 50ns, 50ns 20ns, 25ns 1.5V 20mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2630-000E Datasheet HCPL-2630-000E - Broadcom Limited 516-1475-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 1,064 - Immediate
3.75000 1 Tube?
-
Active 2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-0466-000E Datasheet HCPL-0466-000E - Broadcom Limited 516-2383-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,877 - Immediate
3.81000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 400ns
-
1.5V 25mA 4.5 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
PS9513-AX Datasheet PS9513-AX - CEL PS9513-AX-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 186 - Immediate
3.90000 1 Tube?
-
Active 1 1/0 5000Vrms 15kV/µs DC Open Collector 15mA 1Mbps 750ns, 500ns
-
1.65V 25mA 4.5 V ~ 20 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2212-300E Datasheet HCPL-2212-300E - Broadcom Limited 516-2384-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,541 - Immediate
3.98000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2630-300E Datasheet HCPL-2630-300E - Broadcom Limited 516-1665-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 908 - Immediate
4.08000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
FOD0721 Datasheet FOD0721 - Fairchild/ON Semiconductor FOD0721-ND OPTOISO 3.75KV PUSH PULL 8SO 2,961 - Immediate
4.17000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs Logic Push-Pull, Totem Pole 10mA 25Mbps 40ns, 40ns 5ns, 4.5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-064L-060E Datasheet ACPL-064L-060E - Broadcom Limited 516-2613-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 2,294 - Immediate
4.26000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCNW2611-000E Datasheet HCNW2611-000E - Broadcom Limited 516-1618-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 1,743 - Immediate
4.35000 1 Tube?
-
Active 1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
PS9817A-2-AX Datasheet PS9817A-2-AX - CEL PS9817A-2-AX-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 259 - Immediate
4.35000 1 Bulk?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
ACPL-772L-000E Datasheet ACPL-772L-000E - Broadcom Limited 516-2901-ND OPTOISO 3.75KV PUSH PULL 8DIP 1,727 - Immediate
4.37000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2631-300E Datasheet HCPL-2631-300E - Broadcom Limited 516-1666-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 2,590 - Immediate
4.40000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
H11N2M Datasheet H11N2M - Fairchild/ON Semiconductor H11N2M-ND OPTOISO 4.17KV OPN COLL 6DIP 1,155 - Immediate
4.50000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
HCPL-0201 Datasheet HCPL-0201 - Broadcom Limited 516-1055-5-ND OPTOISO 3.75KV PUSH PULL 8SO 443 - Immediate
4.59000 1 Tube?
-
Active 1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0708-000E Datasheet HCPL-0708-000E - Broadcom Limited 516-2700-5-ND OPTOISO 3.75KV PUSH PULL 8SO 1,434 - Immediate
4.66000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 2mA 15MBd 60ns, 60ns 20ns, 25ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2630 Datasheet HCPL-2630 - Broadcom Limited 516-1086-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 970 - Immediate
4.88000 1 Tube?
-
Active 2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACNV2601-300E Datasheet ACNV2601-300E - Broadcom Limited 516-2888-ND OPTOISO 7.5KV OPEN COLL 10DIP GW 1,352 - Immediate
5.28000 1 Tube?
Alternate Packaging
-
Active 1 1/0 7500Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 80ns, 80ns 25ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 10-SMD, Gull Wing 10-DIP Gull Wing
HCPL-0211 Datasheet HCPL-0211 - Broadcom Limited 516-1056-5-ND OPTOISO 3.75KV PUSH PULL 8SO 280 - Immediate
5.31000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 11/25
|< 9 10 11 12 13 >|

02:52:20 1/21/2017