Product Index > Isolators > Optoisolators - Logic Output

Results: 2,245       2,245 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,245 Remaining
Results per Page
Page 10/90
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
6N137SM Datasheet 6N137SM - Fairchild/ON Semiconductor 6N137SM-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 1,281 - Immediate
1.44000 1 Bulk?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
HCNW137-500E Datasheet HCNW137-500E - Broadcom Limited 516-2473-2-ND OPTOISO 5KV OPEN COLL 8DIP GW 1,500 - Immediate
1.61000 750 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCNW137-500E Datasheet HCNW137-500E - Broadcom Limited 516-2473-1-ND OPTOISO 5KV OPEN COLL 8DIP GW 1,850 - Immediate
4.06000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCNW137-500E Datasheet HCNW137-500E - Broadcom Limited 516-2473-6-ND OPTOISO 5KV OPEN COLL 8DIP GW 1,850 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
FODM611 Datasheet FODM611 - Fairchild/ON Semiconductor FODM611-ND OPTOISO 3.75KV OPEN COLL 5MFP 7,739 - Immediate
1.68000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 100ns, 100ns 20ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-Mini-Flat
6N137 Datasheet 6N137 - Vishay Semiconductor Opto Division 751-1262-5-ND OPTOISO 5.3KV OPEN DRAIN 8DIP 1,536 - Immediate
1.79000 1 Tube?
-
Active 1 1/0 5300Vrms 1kV/µs DC Open Drain 50mA 10MBd 75ns, 75ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL2611 Datasheet HCPL2611 - Fairchild/ON Semiconductor HCPL2611-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 1,210 - Immediate
1.84000 1 Tube?
-
Active 1 1/0 2500Vrms 10kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL2601 Datasheet HCPL2601 - Fairchild/ON Semiconductor HCPL2601QT-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 722 - Immediate
1.94000 1 Tube?
-
Active 1 1/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
VO2601 Datasheet VO2601 - Vishay Semiconductor Opto Division VO2601-ND OPTOISO 5.3KV OPEN DRAIN 8DIP 2,536 - Immediate
1.97000 1 Tube?
-
Active 1 1/0 5300Vrms 5kV/µs DC Open Drain 50mA 10MBd 75ns, 75ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-M21L-000E Datasheet ACPL-M21L-000E - Broadcom Limited 516-2576-ND OPTOISO 3.75KV PUSH PULL 5SO 10,513 - Immediate
2.32000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-2601-000E Datasheet HCPL-2601-000E - Broadcom Limited 516-1540-5-ND OPTOISO 3.75KV OPEN COLL 8DIP 1,756 - Immediate
2.35000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-0600-000E Datasheet HCPL-0600-000E - Broadcom Limited 516-1734-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,496 - Immediate
2.45000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-M600-000E Datasheet HCPL-M600-000E - Broadcom Limited 516-1692-5-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 5,673 - Immediate
2.63000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs (Typ) DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-060L-000E Datasheet HCPL-060L-000E - Broadcom Limited 516-1633-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,582 - Immediate
2.80000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2366(E) Datasheet TLP2366(E) - Toshiba Semiconductor and Storage TLP2366E-ND OPTOISO 3.75KV PUSH PULL SO6-5 1,431 - Immediate
2.94000 1 Tube?
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.61V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
HCPL0638 Datasheet HCPL0638 - Fairchild/ON Semiconductor HCPL0638-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 392 - Immediate
3.05000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 15mA 10Mbps 75ns, 75ns 17ns, 5ns 1.75V (Max)
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ACSL-6310-50TE Datasheet ACSL-6310-50TE - Broadcom Limited 516-2222-2-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 2,000 - Immediate
3.08560 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 3 2/1 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
ACSL-6310-50TE Datasheet ACSL-6310-50TE - Broadcom Limited 516-2222-1-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 2,129 - Immediate
7.24000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 3 2/1 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
ACSL-6310-50TE Datasheet ACSL-6310-50TE - Broadcom Limited 516-2222-6-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 2,129 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 3 2/1 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
HCPL-061A-000E Datasheet HCPL-061A-000E - Broadcom Limited 516-1635-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,924 - Immediate
3.09000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 42ns, 12ns 1.3V 10mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600 Datasheet HCPL-0600 - Broadcom Limited 516-1071-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,798 - Immediate
3.19000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-W60L-000E Datasheet ACPL-W60L-000E - Broadcom Limited 516-2912-ND OPTOISO 3.75KV OPN COLL 6SO 396 - Immediate
3.21000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO
VO2631 Datasheet VO2631 - Vishay Semiconductor Opto Division 751-1381-5-ND OPTOISO 5.3KV 2CH OPN DRAIN 8DIP 3,894 - Immediate
3.22000 1 Tube?
-
Active 2 2/0 5300Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.42V 15mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2201-000E Datasheet HCPL-2201-000E - Broadcom Limited 516-1649-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 2,876 - Immediate
3.24000 1 Tube?
-
Active 1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-4506-000E Datasheet HCPL-4506-000E - Broadcom Limited 516-1549-5-ND OPTOISO 3.75KV OPEN COLL 8DIP 1,922 - Immediate
3.26000 1 Tube?
-
Active 1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 400ns
-
1.5V 25mA 4.5 V ~ 30 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 10/90
|< 8 9 10 11 12 >|

20:51:36 1/19/2017