Product Index > Isolators > Digital Isolators

Results: 1,563       1,563 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,563 Remaining
Results per Page
Page 9/63
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ISO3086DWR Datasheet ISO3086DWR - Texas Instruments 296-41273-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,925 - Immediate
6.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086DWR Datasheet ISO3086DWR - Texas Instruments 296-41273-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,925 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402CRWZ-RL Datasheet ADUM1402CRWZ-RL - Analog Devices Inc. ADUM1402CRWZ-RLTR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,000 - Immediate
3.39593 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402CRWZ-RL Datasheet ADUM1402CRWZ-RL - Analog Devices Inc. ADUM1402CRWZ-RLCT-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,226 - Immediate
6.17000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402CRWZ-RL Datasheet ADUM1402CRWZ-RL - Analog Devices Inc. ADUM1402CRWZ-RLDKR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,226 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400CRWZ-RL Datasheet ADUM1400CRWZ-RL - Analog Devices Inc. ADUM1400CRWZ-RLTR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,000 - Immediate
3.39593 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400CRWZ-RL Datasheet ADUM1400CRWZ-RL - Analog Devices Inc. ADUM1400CRWZ-RLCT-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,779 - Immediate
6.17000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400CRWZ-RL Datasheet ADUM1400CRWZ-RL - Analog Devices Inc. ADUM1400CRWZ-RLDKR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,779 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1246ARZ Datasheet ADUM1246ARZ - Analog Devices Inc. ADUM1246ARZ-ND DGTL ISO 3KV 2CH GEN PURP 8SOIC 1,203 - Immediate
15,974 - Factory Stock
?
3.59000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 25kV/µs 2Mbps 180ns, 180ns 8ns 2ns, 2ns 2.25 V ~ 3.6 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8652BC-B-IS1 Datasheet SI8652BC-B-IS1 - Silicon Labs 336-2107-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 1,193 - Immediate
3.59000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 5 3/2 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM1241ARZ Datasheet ADUM1241ARZ - Analog Devices Inc. ADUM1241ARZ-ND DGTL ISO 3KV 2CH GEN PURP 8SOIC 923 - Immediate
10,976 - Factory Stock
?
3.59000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 25kV/µs 2Mbps 180ns, 180ns 8ns 2ns, 2ns 2.25 V ~ 3.6 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8651EC-B-IS1 Datasheet SI8651EC-B-IS1 - Silicon Labs 336-2105-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 870 - Immediate
3.59000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 5 4/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8641BD-B-IS Datasheet SI8641BD-B-IS - Silicon Labs 336-2088-5-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 8,980 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8640BD-B-IS Datasheet SI8640BD-B-IS - Silicon Labs 336-2083-5-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 4,327 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8642BD-B-IS Datasheet SI8642BD-B-IS - Silicon Labs 336-2093-5-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 3,984 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8641ED-B-IS Datasheet SI8641ED-B-IS - Silicon Labs 336-2090-5-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 1,654 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8642ED-B-IS Datasheet SI8642ED-B-IS - Silicon Labs 336-2095-5-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 909 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8602AD-B-IS Datasheet SI8602AD-B-IS - Silicon Labs 336-2051-5-ND DGTL ISOLATOR 5KV 2CH I2C 16SOIC 874 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C No 2 2/1 Bidirectional, Unidirectional 5000Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8640ED-B-IS Datasheet SI8640ED-B-IS - Silicon Labs 336-2085-5-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 354 - Immediate
3.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086TDWR Datasheet ISO3086TDWR - Texas Instruments 296-43594-2-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,000 - Immediate
3.71250 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
7.5ns
-
3 V ~ 3.6 V, 4 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086TDWR Datasheet ISO3086TDWR - Texas Instruments 296-43594-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,249 - Immediate
7.28000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
7.5ns
-
3 V ~ 3.6 V, 4 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086TDWR Datasheet ISO3086TDWR - Texas Instruments 296-43594-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,249 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
7.5ns
-
3 V ~ 3.6 V, 4 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8605AC-B-IS1 Datasheet SI8605AC-B-IS1 - Silicon Labs 336-2052-5-ND DGTL ISO 3.75KV 4CH I2C 16SOIC 616 - Immediate
3.83000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C No 4 3/3 Bidirectional, Unidirectional 3750Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADM3054BRWZ-RL7 Datasheet ADM3054BRWZ-RL7 - Analog Devices Inc. ADM3054BRWZ-RL7TR-ND DGTL ISOLATOR 5KV 3CH CAN 16SOIC 800 - Immediate
17,200 - Factory Stock
?
3.87808 400 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling CAN No 3 1/2 Unidirectional 5000Vrms 25kV/µs 1Mbps
-
-
-
3.3V, 5V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM3054BRWZ-RL7 Datasheet ADM3054BRWZ-RL7 - Analog Devices Inc. ADM3054BRWZ-RL7CT-ND DGTL ISOLATOR 5KV 3CH CAN 16SOIC 1,168 - Immediate
17,200 - Factory Stock
?
5.72000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling CAN No 3 1/2 Unidirectional 5000Vrms 25kV/µs 1Mbps
-
-
-
3.3V, 5V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 9/63
|< 7 8 9 10 11 >|

14:04:39 1/22/2017