Product Index > Isolators > Digital Isolators

Results: 3,469       3,469 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,469 Remaining
Results per Page
Page 9/139
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM7442ARQZ Datasheet ADUM7442ARQZ - Analog Devices Inc. ADUM7442ARQZ-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 3,183 - Immediate
4.00000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7440ARQZ Datasheet ADUM7440ARQZ - Analog Devices Inc. ADUM7440ARQZ-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 2,096 - Immediate
4.00000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADM2483BRWZ-REEL Datasheet ADM2483BRWZ-REEL - Analog Devices Inc. ADM2483BRWZ-REELTR-ND DGTL ISO RS422/RS485 16SOIC 4,000 - Immediate
4.00140 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 500kbps
-
-
600ns, 600ns (Max) 3 V, 5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2483BRWZ-REEL Datasheet ADM2483BRWZ-REEL - Analog Devices Inc. ADM2483BRWZ-REELCT-ND DGTL ISO RS422/RS485 16SOIC 4,135 - Immediate
7.27000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 500kbps
-
-
600ns, 600ns (Max) 3 V, 5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2483BRWZ-REEL Datasheet ADM2483BRWZ-REEL - Analog Devices Inc. ADM2483BRWZ-REELDKR-ND DGTL ISO RS422/RS485 16SOIC 4,135 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 500kbps
-
-
600ns, 600ns (Max) 3 V, 5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM3251EARWZ-REEL Datasheet ADM3251EARWZ-REEL - Analog Devices Inc. ADM3251EARWZ-REELTR-ND DGTL ISO 2.5KV 2CH RS232 20SOIC 8,000 - Immediate
4.01456 1,000 Tape & Reel (TR)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling RS232 Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 460Kbps
-
-
2.3ns, 2.3ns 4.5 V ~ 5.5 V -40°C ~ 85°C 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ADM3251EARWZ-REEL Datasheet ADM3251EARWZ-REEL - Analog Devices Inc. ADM3251EARWZ-REELCT-ND DGTL ISO 2.5KV 2CH RS232 20SOIC 8,153 - Immediate
7.29000 1 Cut Tape (CT)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling RS232 Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 460Kbps
-
-
2.3ns, 2.3ns 4.5 V ~ 5.5 V -40°C ~ 85°C 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ADM3251EARWZ-REEL Datasheet ADM3251EARWZ-REEL - Analog Devices Inc. ADM3251EARWZ-REELDKR-ND DGTL ISO 2.5KV 2CH RS232 20SOIC 8,153 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling RS232 Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 460Kbps
-
-
2.3ns, 2.3ns 4.5 V ~ 5.5 V -40°C ~ 85°C 20-SOIC (0.295", 7.50mm Width) 20-SOIC
SI8600AD-B-IS Datasheet SI8600AD-B-IS - Silicon Labs 336-2049-5-ND DGTL ISOLATOR 5KV 2CH I2C 16SOIC 936 - Immediate
4.03000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C No 2 2/2 Bidirectional 5000Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM5241ARZ-RL7 Datasheet ADUM5241ARZ-RL7 - Analog Devices Inc. ADUM5241ARZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,000 - Immediate
4.05405 1,000 Tape & Reel (TR)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5241ARZ-RL7 Datasheet ADUM5241ARZ-RL7 - Analog Devices Inc. ADUM5241ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,193 - Immediate
7.36000 1 Cut Tape (CT)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5241ARZ-RL7 Datasheet ADUM5241ARZ-RL7 - Analog Devices Inc. ADUM5241ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,193 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5242ARZ-RL7 Datasheet ADUM5242ARZ-RL7 - Analog Devices Inc. ADUM5242ARZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,000 - Immediate
4.05405 1,000 Tape & Reel (TR)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 0/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5242ARZ-RL7 Datasheet ADUM5242ARZ-RL7 - Analog Devices Inc. ADUM5242ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,994 - Immediate
7.36000 1 Cut Tape (CT)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 0/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5242ARZ-RL7 Datasheet ADUM5242ARZ-RL7 - Analog Devices Inc. ADUM5242ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,994 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 0/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8662BC-B-IS1 Datasheet SI8662BC-B-IS1 - Silicon Labs 336-2124-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 4,337 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 4/2 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8662EC-B-IS1 Datasheet SI8662EC-B-IS1 - Silicon Labs 336-2126-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 2,855 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 4/2 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8660BC-B-IS1 Datasheet SI8660BC-B-IS1 - Silicon Labs 336-2114-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 2,322 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 6/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8661BC-B-IS1 Datasheet SI8661BC-B-IS1 - Silicon Labs 336-2120-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 1,821 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 5/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8663BC-B-IS1 Datasheet SI8663BC-B-IS1 - Silicon Labs 336-2128-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 1,745 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 3/3 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM3160BRWZ-RL Datasheet ADUM3160BRWZ-RL - Analog Devices Inc. ADUM3160BRWZ-RLTR-ND DGTL ISO 2.5KV 2CH USB 16SOIC 3,000 - Immediate
4.13303 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling USB No 2 2/2 Bidirectional 2500Vrms 25kV/µs 12Mbps 70ns, 70ns
-
20ns, 20ns (Max) 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3160BRWZ-RL Datasheet ADUM3160BRWZ-RL - Analog Devices Inc. ADUM3160BRWZ-RLCT-ND DGTL ISO 2.5KV 2CH USB 16SOIC 4,243 - Immediate
7.50000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling USB No 2 2/2 Bidirectional 2500Vrms 25kV/µs 12Mbps 70ns, 70ns
-
20ns, 20ns (Max) 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3160BRWZ-RL Datasheet ADUM3160BRWZ-RL - Analog Devices Inc. ADUM3160BRWZ-RLDKR-ND DGTL ISO 2.5KV 2CH USB 16SOIC 4,243 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling USB No 2 2/2 Bidirectional 2500Vrms 25kV/µs 12Mbps 70ns, 70ns
-
20ns, 20ns (Max) 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2401ARWZ-RL Datasheet ADUM2401ARWZ-RL - Analog Devices Inc. ADUM2401ARWZ-RLTR-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 6,000 - Immediate
4.26465 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2401ARWZ-RL Datasheet ADUM2401ARWZ-RL - Analog Devices Inc. ADUM2401ARWZ-RLCT-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 6,273 - Immediate
7.74000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 9/139
|< 7 8 9 10 11 >|

21:00:00 2/19/2017