Product Index > Isolators > Digital Isolators

Results: 1,557       1,557 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,557 Remaining
Results per Page
Page 8/63
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ISO7640FMDWR Datasheet ISO7640FMDWR - Texas Instruments 296-41280-2-ND DGTL ISO 4.243KV GEN PURP 16SOIC 2,000 - Immediate
3.23500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 4243Vrms 25kV/µs 150Mbps 10.5ns, 10.5ns 2ns 1.6ns, 1ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7640FMDWR Datasheet ISO7640FMDWR - Texas Instruments 296-41280-1-ND DGTL ISO 4.243KV GEN PURP 16SOIC 2,135 - Immediate
6.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 4243Vrms 25kV/µs 150Mbps 10.5ns, 10.5ns 2ns 1.6ns, 1ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7640FMDWR Datasheet ISO7640FMDWR - Texas Instruments 296-41280-6-ND DGTL ISO 4.243KV GEN PURP 16SOIC 2,135 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 4243Vrms 25kV/µs 150Mbps 10.5ns, 10.5ns 2ns 1.6ns, 1ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14850ASE+ Datasheet MAX14850ASE+ - Maxim Integrated MAX14850ASE+-ND DGTL ISO 600V GEN PURP 16SOIC 1,778 - Immediate
62,750 - Factory Stock
?
3.24000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 6 4/4 Bidirectional, Unidirectional 600Vrms 1.5kV/µs 2Mbps, 50Mbps
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ISO7420ED Datasheet ISO7420ED - Texas Instruments 296-28554-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,860 - Immediate
3.29000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 50Mbps 11ns, 11ns 3ns 1.8ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM110N0BRZ Datasheet ADUM110N0BRZ - Analog Devices Inc. ADUM110N0BRZ-ND DGTL ISO 3KV GEN PURP 8SOIC 4,352 - Immediate
33,810 - Factory Stock
?
3.33000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8600AC-B-IS Datasheet SI8600AC-B-IS - Silicon Labs 336-2048-5-ND DGTL ISO 3.75KV 2CH I2C 8SOIC 2,090 - Immediate
3.37000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C No 2 2/2 Bidirectional 3750Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO3088DWR Datasheet ISO3088DWR - Texas Instruments 296-41274-2-ND DG ISO 2.5KV RS422/RS485 16SOIC 4,000 - Immediate
3.37500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3088DWR Datasheet ISO3088DWR - Texas Instruments 296-41274-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 4,319 - Immediate
6.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3088DWR Datasheet ISO3088DWR - Texas Instruments 296-41274-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 4,319 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO1176DWR Datasheet ISO1176DWR - Texas Instruments 296-41268-2-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,000 - Immediate
3.37500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 40Mbps
-
-
-
3.15 V ~ 5.5 V, 4.75 V ~ 5.25 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO1176DWR Datasheet ISO1176DWR - Texas Instruments 296-41268-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,079 - Immediate
6.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 40Mbps
-
-
-
3.15 V ~ 5.5 V, 4.75 V ~ 5.25 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO1176DWR Datasheet ISO1176DWR - Texas Instruments 296-41268-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,079 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 40Mbps
-
-
-
3.15 V ~ 5.5 V, 4.75 V ~ 5.25 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO15DWR Datasheet ISO15DWR - Texas Instruments 296-41271-2-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,000 - Immediate
10,000 - Factory Stock
?
3.37500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 1Mbps
-
-
-
3.15 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO15DWR Datasheet ISO15DWR - Texas Instruments 296-41271-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 3,270 - Immediate
10,000 - Factory Stock
?
6.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 1Mbps
-
-
-
3.15 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO15DWR Datasheet ISO15DWR - Texas Instruments 296-41271-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 3,270 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 1Mbps
-
-
-
3.15 V ~ 3.6 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086DWR Datasheet ISO3086DWR - Texas Instruments 296-41273-2-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,000 - Immediate
3.37500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086DWR Datasheet ISO3086DWR - Texas Instruments 296-41273-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,925 - Immediate
6.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3086DWR Datasheet ISO3086DWR - Texas Instruments 296-41273-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 2,925 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 20Mbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402CRWZ-RL Datasheet ADUM1402CRWZ-RL - Analog Devices Inc. ADUM1402CRWZ-RLTR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,000 - Immediate
3.39593 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402CRWZ-RL Datasheet ADUM1402CRWZ-RL - Analog Devices Inc. ADUM1402CRWZ-RLCT-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,176 - Immediate
6.17000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402CRWZ-RL Datasheet ADUM1402CRWZ-RL - Analog Devices Inc. ADUM1402CRWZ-RLDKR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,176 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400CRWZ-RL Datasheet ADUM1400CRWZ-RL - Analog Devices Inc. ADUM1400CRWZ-RLTR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,000 - Immediate
3.39593 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400CRWZ-RL Datasheet ADUM1400CRWZ-RL - Analog Devices Inc. ADUM1400CRWZ-RLCT-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,779 - Immediate
6.17000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400CRWZ-RL Datasheet ADUM1400CRWZ-RL - Analog Devices Inc. ADUM1400CRWZ-RLDKR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,779 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 90Mbps 32ns, 32ns 2ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 8/63
|< 6 7 8 9 10 >|

21:34:15 1/23/2017