Product Index > Isolators > Digital Isolators

Results: 3,471       3,471 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,471 Remaining
Results per Page
Page 83/139
|< 81 82 83 84 85 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
SI8045AA-B-IUR Datasheet SI8045AA-B-IUR - Silicon Labs SI8045AA-B-IUR-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 0
Standard Lead Time 6 Weeks
1.58570 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 1000Vrms 35kV/µs 10Mbps 65ns, 65ns 30ns 2.5ns, 2.5ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
MAX14930DASE+T Datasheet MAX14930DASE+T - Maxim Integrated MAX14930DASE+T-ND DGTL ISO 2.75KV GEN PURP 16SOIC 0
Standard Lead Time 14 Weeks
1.59120 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14930AASE+T Datasheet MAX14930AASE+T - Maxim Integrated MAX14930AASE+T-ND DGTL ISO 2.75KV GEN PURP 16SOIC 0
Standard Lead Time 21 Weeks
1.59120 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14931AASE+T Datasheet MAX14931AASE+T - Maxim Integrated MAX14931AASE+T-ND DGTL ISO 2.75KV GEN PURP 16SOIC 0
Standard Lead Time 21 Weeks
1.59120 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14932AASE+T Datasheet MAX14932AASE+T - Maxim Integrated MAX14932AASE+T-ND DGTL ISO 2.75KV GEN PURP 16SOIC 0
Standard Lead Time 21 Weeks
1.59120 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14932DASE+T Datasheet MAX14932DASE+T - Maxim Integrated MAX14932DASE+T-ND DGTL ISO 2.75KV GEN PURP 16SOIC 0
Standard Lead Time 17 Weeks
1.59120 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8610BD-B-ISR Datasheet SI8610BD-B-ISR - Silicon Labs SI8610BD-B-ISR-ND DGTL ISO 5KV 1CH GEN PURP 16SOIC 0
Standard Lead Time 6 Weeks
1.59582 1,250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8610ED-B-ISR Datasheet SI8610ED-B-ISR - Silicon Labs SI8610ED-B-ISR-ND DGTL ISO 5KV 1CH GEN PURP 16SOIC 0
Standard Lead Time 6 Weeks
1.59582 1,250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1286BRZ-RL7 Datasheet ADUM1286BRZ-RL7 - Analog Devices Inc. ADUM1286BRZ-RL7TR-ND DGTL ISO 3KV 2CH GEN PURP 8SOIC 0
1.61070 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 25kV/µs 25Mbps 35ns, 35ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO722DRG4 Datasheet ISO722DRG4 - Texas Instruments ISO722DRG4-ND DGTL ISO 2.5KV GEN PURP 8SOIC 0
Standard Lead Time 7 Weeks
1.61500 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 24ns, 24ns 2ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7420MDR Datasheet ISO7420MDR - Texas Instruments ISO7420MDR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 10,000 - Factory Stock
?
1.61750 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8440AB-C-IS1R Datasheet SI8440AB-C-IS1R - Silicon Labs SI8440AB-C-IS1R-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
1.63620 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8441AB-C-IS1R Datasheet SI8441AB-C-IS1R - Silicon Labs SI8441AB-C-IS1R-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
1.63620 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8442AB-C-IS1R Datasheet SI8442AB-C-IS1R - Silicon Labs SI8442AB-C-IS1R-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
1.63620 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8440AB-D-ISR Datasheet SI8440AB-D-ISR - Silicon Labs SI8440AB-D-ISR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
1.64631
-
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8441AB-D-ISR Datasheet SI8441AB-D-ISR - Silicon Labs SI8441AB-D-ISR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
1.64631
-
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8442AB-D-ISR Datasheet SI8442AB-D-ISR - Silicon Labs SI8442AB-D-ISR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
1.64631
-
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8640AB-B-ISR Datasheet SI8640AB-B-ISR - Silicon Labs SI8640AB-B-ISR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
Standard Lead Time 6 Weeks
1.64631 1,250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 35kV/µs 1Mbps 35ns, 35ns 25ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8641AB-B-ISR Datasheet SI8641AB-B-ISR - Silicon Labs SI8641AB-B-ISR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
Standard Lead Time 6 Weeks
1.64631 1,250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 35kV/µs 1Mbps 35ns, 35ns 25ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8642AB-B-ISR Datasheet SI8642AB-B-ISR - Silicon Labs SI8642AB-B-ISR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 0
Standard Lead Time 6 Weeks
1.64631 1,250
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 35kV/µs 1Mbps 35ns, 35ns 25ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8620BC-B-ISR Datasheet SI8620BC-B-ISR - Silicon Labs SI8620BC-B-ISR-ND DGTL ISO 3.75KV GEN PURP 8SOIC 0
Standard Lead Time 6 Weeks
1.65640 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620EC-B-ISR Datasheet SI8620EC-B-ISR - Silicon Labs SI8620EC-B-ISR-ND DGTL ISO 3.75KV GEN PURP 8SOIC 0
Standard Lead Time 6 Weeks
1.65640 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621BC-B-ISR Datasheet SI8621BC-B-ISR - Silicon Labs SI8621BC-B-ISR-ND DGTL ISO 3.75KV GEN PURP 8SOIC 0
Standard Lead Time 6 Weeks
1.65640 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621EC-B-ISR Datasheet SI8621EC-B-ISR - Silicon Labs SI8621EC-B-ISR-ND DGTL ISO 3.75KV GEN PURP 8SOIC 0
Standard Lead Time 6 Weeks
1.65640 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8622BC-B-ISR Datasheet SI8622BC-B-ISR - Silicon Labs SI8622BC-B-ISR-ND DGTL ISO 3.75KV GEN PURP 8SOIC 0
Standard Lead Time 6 Weeks
1.65640 2,500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 83/139
|< 81 82 83 84 85 >|

17:43:16 2/25/2017