Product Index > Isolators > Digital Isolators

Results: 1,540       1,540 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,540 Remaining
Results per Page
Page 6/62
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM1410ARWZ-RL Datasheet ADUM1410ARWZ-RL - Analog Devices Inc. ADUM1410ARWZ-RLDKR-ND DGTL ISO 3.75KV GEN PURP 16SOIC 1,532 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8065AA-B-IU Datasheet SI8065AA-B-IU - Silicon Labs 336-3024-ND DGTL ISO 1KV 6CH GEN PURP 16QSOP 1,433 - Immediate
2.50000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 6/0 Unidirectional 1000Vrms 35kV/µs 10Mbps 65ns, 65ns 30ns 2.5ns, 2.5ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ISO7342CQDWRQ1 Datasheet ISO7342CQDWRQ1 - Texas Instruments 296-42976-2-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 2,000 - Immediate
2,000 - Factory Stock
?
2.53125 2,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.1ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7342CQDWRQ1 Datasheet ISO7342CQDWRQ1 - Texas Instruments 296-42976-1-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 3,794 - Immediate
2,000 - Factory Stock
?
5.53000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.1ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7342CQDWRQ1 Datasheet ISO7342CQDWRQ1 - Texas Instruments 296-42976-6-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 3,794 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.1ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8642BA-B-IU Datasheet SI8642BA-B-IU - Silicon Labs 336-2091-5-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 1,635 - Immediate
2.54000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 1000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
SI8641BB-B-IS1 Datasheet SI8641BB-B-IS1 - Silicon Labs 336-2566-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,406 - Immediate
2.54000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8640BB-B-IS1 Datasheet SI8640BB-B-IS1 - Silicon Labs 336-2572-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,163 - Immediate
2.54000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8631BC-B-IS1 Datasheet SI8631BC-B-IS1 - Silicon Labs 336-2076-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 871 - Immediate
2.60000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM3210ARZ Datasheet ADUM3210ARZ - Analog Devices Inc. ADUM3210ARZ-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,322 - Immediate
2.69000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 50ns, 50ns 5ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8440BB-D-IS Datasheet SI8440BB-D-IS - Silicon Labs 336-1760-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 6,678 - Immediate
2.76000
-
Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8441BB-D-IS Datasheet SI8441BB-D-IS - Silicon Labs 336-1762-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 6,629 - Immediate
2.76000
-
Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8442BB-D-IS Datasheet SI8442BB-D-IS - Silicon Labs 336-1764-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 3,665 - Immediate
2.76000
-
Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1201ARZ Datasheet ADUM1201ARZ - Analog Devices Inc. ADUM1201ARZ-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,738 - Immediate
2.84000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200ARZ Datasheet ADUM1200ARZ - Analog Devices Inc. ADUM1200ARZ-ND DGTL ISO 2.5KV GEN PURP 8SOIC 822 - Immediate
2.84000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3200ARZ Datasheet ADUM3200ARZ - Analog Devices Inc. ADUM3200ARZ-ND DGTL ISO 2.5KV GEN PURP 8SOIC 517 - Immediate
2.84000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7241MDWR Datasheet ISO7241MDWR - Texas Instruments 296-41278-2-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,000 - Immediate
2.84625 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 150Mbps 23ns, 23ns 2ns 2ns, 2ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7241MDWR Datasheet ISO7241MDWR - Texas Instruments 296-41278-1-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,151 - Immediate
6.22000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 150Mbps 23ns, 23ns 2ns 2ns, 2ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7241MDWR Datasheet ISO7241MDWR - Texas Instruments 296-41278-6-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,151 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 150Mbps 23ns, 23ns 2ns 2ns, 2ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8655BA-B-IU Datasheet SI8655BA-B-IU - Silicon Labs 336-2113-5-ND DGTL ISO 1KV 5CH GEN PURP 16QSOP 3,621 - Immediate
2.85000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 5 5/0 Unidirectional 1000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ISO3082DWR Datasheet ISO3082DWR - Texas Instruments 296-37891-2-ND DG ISO 2.5KV RS422/RS485 16SOIC 10,000 - Immediate
2.92500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 200kbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3082DWR Datasheet ISO3082DWR - Texas Instruments 296-37891-1-ND DG ISO 2.5KV RS422/RS485 16SOIC 12,153 - Immediate
6.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 200kbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO3082DWR Datasheet ISO3082DWR - Texas Instruments 296-37891-6-ND DG ISO 2.5KV RS422/RS485 16SOIC 12,153 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 25kV/µs 200kbps
-
-
-
3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8631BD-B-IS Datasheet SI8631BD-B-IS - Silicon Labs 336-2077-5-ND DGTL ISO 5KV 3CH GEN PURP 16SOIC 1,998 - Immediate
2.93000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8631ED-B-IS Datasheet SI8631ED-B-IS - Silicon Labs 336-2079-5-ND DGTL ISO 5KV 3CH GEN PURP 16SOIC 1,278 - Immediate
2.93000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 6/62
|< 4 5 6 7 8 >|

02:19:19 1/18/2017