Product Index > Isolators > Digital Isolators

Results: 1,585       1,585 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,585 Remaining
Results per Page
Page 4/64
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM1100ARZ-RL7 Datasheet ADUM1100ARZ-RL7 - Analog Devices Inc. ADUM1100ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,388 - Immediate
3.89000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100ARZ-RL7 Datasheet ADUM1100ARZ-RL7 - Analog Devices Inc. ADUM1100ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,388 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1541DR Datasheet ISO1541DR - Texas Instruments 296-34872-2-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 2,500 - Immediate
2.02500 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/1 Bidirectional, Unidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1541DR Datasheet ISO1541DR - Texas Instruments 296-34872-1-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 6,796 - Immediate
4.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/1 Bidirectional, Unidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1541DR Datasheet ISO1541DR - Texas Instruments 296-34872-6-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 6,796 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/1 Bidirectional, Unidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BD-B-IS Datasheet SI8620BD-B-IS - Silicon Labs 336-2061-5-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,147 - Immediate
2.03000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8621BD-B-IS Datasheet SI8621BD-B-IS - Silicon Labs 336-2065-5-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 559 - Immediate
2.03000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3201BRZ-RL7 Datasheet ADUM3201BRZ-RL7 - Analog Devices Inc. ADUM3201BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,330 - Immediate
3.97000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3201BRZ-RL7 Datasheet ADUM3201BRZ-RL7 - Analog Devices Inc. ADUM3201BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,330 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM7441ARQZ-RL7 Datasheet ADUM7441ARQZ-RL7 - Analog Devices Inc. ADUM7441ARQZ-RL7TR-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 10,000 - Immediate
2.11575 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7441ARQZ-RL7 Datasheet ADUM7441ARQZ-RL7 - Analog Devices Inc. ADUM7441ARQZ-RL7CT-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 10,154 - Immediate
4.12000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7441ARQZ-RL7 Datasheet ADUM7441ARQZ-RL7 - Analog Devices Inc. ADUM7441ARQZ-RL7DKR-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 10,154 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM1100BRZ-RL7 Datasheet ADUM1100BRZ-RL7 - Analog Devices Inc. ADUM1100BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,000 - Immediate
2.14305 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100BRZ-RL7 Datasheet ADUM1100BRZ-RL7 - Analog Devices Inc. ADUM1100BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,242 - Immediate
4.18000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100BRZ-RL7 Datasheet ADUM1100BRZ-RL7 - Analog Devices Inc. ADUM1100BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,242 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8660BA-B-IS1 Datasheet SI8660BA-B-IS1 - Silicon Labs 336-2115-5-ND DGTL ISO 1KV 6CH GEN PURP 16SOIC 337 - Immediate
2.16000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 6/0 Unidirectional 1000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8631BB-B-IS1 Datasheet SI8631BB-B-IS1 - Silicon Labs 336-2569-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,501 - Immediate
2.18000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ISO1540DR Datasheet ISO1540DR - Texas Instruments 296-34871-2-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 7,500 - Immediate
2.25000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/2 Bidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1540DR Datasheet ISO1540DR - Texas Instruments 296-34871-1-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 9,303 - Immediate
4.91000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/2 Bidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1540DR Datasheet ISO1540DR - Texas Instruments 296-34871-6-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 9,303 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/2 Bidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM2201ARWZ-RL Datasheet ADUM2201ARWZ-RL - Analog Devices Inc. ADUM2201ARWZ-RLTR-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,000 - Immediate
2.32050 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2201ARWZ-RL Datasheet ADUM2201ARWZ-RL - Analog Devices Inc. ADUM2201ARWZ-RLCT-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,984 - Immediate
4.52000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2201ARWZ-RL Datasheet ADUM2201ARWZ-RL - Analog Devices Inc. ADUM2201ARWZ-RLDKR-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,984 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7242CDWR Datasheet ISO7242CDWR - Texas Instruments 296-38967-2-ND DGTL ISO 2.5KV GEN PURP 16SOIC 12,000 - Immediate
2.32875 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2.5ns 2ns, 2ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7242CDWR Datasheet ISO7242CDWR - Texas Instruments 296-38967-1-ND DGTL ISO 2.5KV GEN PURP 16SOIC 12,948 - Immediate
5.09000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2.5ns 2ns, 2ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 4/64
|< 2 3 4 5 6 >|

06:35:49 2/21/2017