Product Index > Isolators > Digital Isolators

Results: 1,553       1,553 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,553 Remaining
Results per Page
Page 33/63
|< 31 32 33 34 35 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM131D0BRWZ Datasheet ADUM131D0BRWZ - Analog Devices Inc. ADUM131D0BRWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 121 - Immediate
4.44000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 2/1 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI88244ED-IS Datasheet SI88244ED-IS - Silicon Labs 336-3243-ND DGTL ISO 5KV 4CH GEN PURP 20SOIC 133 - Immediate
4.62000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 0/4 Unidirectional 5000Vrms 40kV/µs 100Mbps 12.6ns, 17.5ns (Typ) 4.8ns (Typ) 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ISO7230CDW Datasheet ISO7230CDW - Texas Instruments 296-22625-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 3,956 - Immediate
8,040 - Factory Stock
?
4.66000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2.5ns 2ns, 2ns 3.15 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM210N1BRIZ Datasheet ADUM210N1BRIZ - Analog Devices Inc. ADUM210N1BRIZ-ND DGTL ISO 5KV 1CH GEN PURP 150 - Immediate
2,080 - Factory Stock
?
4.68000 1 Tube? iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.295", 7.50mm Width) 8-SOIC-IC
ADUM210N0BRIZ Datasheet ADUM210N0BRIZ - Analog Devices Inc. ADUM210N0BRIZ-ND DGTL ISO 5KV 1CH GEN PURP 143 - Immediate
12,320 - Factory Stock
?
4.68000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.295", 7.50mm Width) 8-SOIC-IC
ADUM121N1WBRZ Datasheet ADUM121N1WBRZ - Analog Devices Inc. ADUM121N1WBRZ-ND DGTL ISO 3KV 2CH GEN PURP 8SOIC 762 - Immediate
29,988 - Factory Stock
?
4.73000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX14948EWE+ Datasheet MAX14948EWE+ - Maxim Integrated MAX14948EWE+-ND DGTL ISO 5KV 16SOIC 174 - Immediate
4.75000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 35kV/µs (Typ) 500kbps
-
-
-
1.71 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3301WARWZ Datasheet ADUM3301WARWZ - Analog Devices Inc. ADUM3301WARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 282 - Immediate
20,727 - Factory Stock
?
4.81000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3300WARWZ Datasheet ADUM3300WARWZ - Analog Devices Inc. ADUM3300WARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 272 - Immediate
611 - Factory Stock
?
4.81000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM226N0BRIZ Datasheet ADUM226N0BRIZ - Analog Devices Inc. ADUM226N0BRIZ-ND DGTL ISO 5KV 2CH GEN PURP 281 - Immediate
4.93000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.295", 7.50mm Width) 8-SOIC-IC
ISO7810FDW Datasheet ISO7810FDW - Texas Instruments 296-43214-ND DGTL ISO 5.7KV GEN PURP 16SOIC 344 - Immediate
10,000 - Factory Stock
?
5.01000 1 Tube?
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5700Vrms 100kV/µs 100Mbps 16ns, 16ns 4.6ns 2.4ns, 2.4ns 2.25 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7810DW Datasheet ISO7810DW - Texas Instruments 296-43213-ND DGTL ISO 5.7KV GEN PURP 16SOIC 134 - Immediate
10,000 - Factory Stock
?
5.01000 1 Tube?
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5700Vrms 100kV/µs 100Mbps 16ns, 16ns 4.6ns 2.4ns, 2.4ns 2.25 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7340CDW Datasheet ISO7340CDW - Texas Instruments 296-42275-5-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 957 - Immediate
5.15000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.1ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2200WARWZ Datasheet ADUM2200WARWZ - Analog Devices Inc. ADUM2200WARWZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 235 - Immediate
1,692 - Factory Stock
?
5.17000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2201WARWZ Datasheet ADUM2201WARWZ - Analog Devices Inc. ADUM2201WARWZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 235 - Immediate
2,914 - Factory Stock
?
5.17000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14931FAWE+ Datasheet MAX14931FAWE+ - Maxim Integrated MAX14931FAWE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 138 - Immediate
3,634 - Factory Stock
?
5.30000 1 Tube?
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM140D0BRWZ Datasheet ADUM140D0BRWZ - Analog Devices Inc. ADUM140D0BRWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 285 - Immediate
2,256 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM141E0BRWZ Datasheet ADUM141E0BRWZ - Analog Devices Inc. ADUM141E0BRWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 172 - Immediate
10,575 - Factory Stock
?
5.35000 1 Tube? iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM140D1BRZ Datasheet ADUM140D1BRZ - Analog Devices Inc. ADUM140D1BRZ-ND DGTL ISO 3.75KV GEN PURP 16-SOIC 170 - Immediate
13,824 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM140D0BRZ Datasheet ADUM140D0BRZ - Analog Devices Inc. ADUM140D0BRZ-ND DGTL ISO 3.75KV GEN PURP 16-SOIC 165 - Immediate
9,360 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM141D0BRWZ Datasheet ADUM141D0BRWZ - Analog Devices Inc. ADUM141D0BRWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 138 - Immediate
39,715 - Factory Stock
?
5.35000 1 Tube? iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM141D1BRZ Datasheet ADUM141D1BRZ - Analog Devices Inc. ADUM141D1BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 135 - Immediate
4,176 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM140E1BRZ Datasheet ADUM140E1BRZ - Analog Devices Inc. ADUM140E1BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 134 - Immediate
1,200 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM141E1BRZ Datasheet ADUM141E1BRZ - Analog Devices Inc. ADUM141E1BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 134 - Immediate
11,616 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM140E0BRWZ Datasheet ADUM140E0BRWZ - Analog Devices Inc. ADUM140E0BRWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 128 - Immediate
1,222 - Factory Stock
?
5.35000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 33/63
|< 31 32 33 34 35 >|

19:27:19 1/24/2017