Product Index > Isolators > Digital Isolators

Results: 1,598       1,598 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,598 Remaining
Results per Page
Page 2/64
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-1-ND DGTL ISO 4.243KV GEN PURP 16SOIC 4,147 - Immediate
2.97000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-6-ND DGTL ISO 4.243KV GEN PURP 16SOIC 4,147 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3211ARZ-RL7 Datasheet ADUM3211ARZ-RL7 - Analog Devices Inc. ADUM3211ARZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,000 - Immediate
1.46055 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 50ns, 50ns 5ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3211ARZ-RL7 Datasheet ADUM3211ARZ-RL7 - Analog Devices Inc. ADUM3211ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,772 - Immediate
2.85000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 50ns, 50ns 5ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3211ARZ-RL7 Datasheet ADUM3211ARZ-RL7 - Analog Devices Inc. ADUM3211ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,772 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 50ns, 50ns 5ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8431AB-D-IS Datasheet SI8431AB-D-IS - Silicon Labs 336-1758-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,923 - Immediate
1.53000
-
Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8421BB-D-IS Datasheet SI8421BB-D-IS - Silicon Labs 336-1756-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 15,799 - Immediate
1.55000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621BB-B-IS Datasheet SI8621BB-B-IS - Silicon Labs 336-2570-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,844 - Immediate
1.55000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220MDR Datasheet ISO7220MDR - Texas Instruments 296-21954-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,500 - Immediate
1.55250 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 150Mbps 16ns, 16ns 1ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220MDR Datasheet ISO7220MDR - Texas Instruments 296-21954-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 14,176 - Immediate
3.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 150Mbps 16ns, 16ns 1ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220MDR Datasheet ISO7220MDR - Texas Instruments 296-21954-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 14,176 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 150Mbps 16ns, 16ns 1ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221MDR Datasheet ISO7221MDR - Texas Instruments 296-21957-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,000 - Immediate
1.55250 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 150Mbps 16ns, 16ns 1ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221MDR Datasheet ISO7221MDR - Texas Instruments 296-21957-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,078 - Immediate
3.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 150Mbps 16ns, 16ns 1ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221MDR Datasheet ISO7221MDR - Texas Instruments 296-21957-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,078 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 150Mbps 16ns, 16ns 1ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200ARZ-RL7 Datasheet ADUM1200ARZ-RL7 - Analog Devices Inc. ADUM1200ARZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,000 - Immediate
1.55610 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200ARZ-RL7 Datasheet ADUM1200ARZ-RL7 - Analog Devices Inc. ADUM1200ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,794 - Immediate
3.03000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200ARZ-RL7 Datasheet ADUM1200ARZ-RL7 - Analog Devices Inc. ADUM1200ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,794 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200BRZ-RL7 Datasheet ADUM1200BRZ-RL7 - Analog Devices Inc. ADUM1200BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,000 - Immediate
1.69260 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200BRZ-RL7 Datasheet ADUM1200BRZ-RL7 - Analog Devices Inc. ADUM1200BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,904 - Immediate
3.30000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200BRZ-RL7 Datasheet ADUM1200BRZ-RL7 - Analog Devices Inc. ADUM1200BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 3,904 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1201BRZ-RL7 Datasheet ADUM1201BRZ-RL7 - Analog Devices Inc. ADUM1201BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,000 - Immediate
1.69260 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1201BRZ-RL7 Datasheet ADUM1201BRZ-RL7 - Analog Devices Inc. ADUM1201BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,764 - Immediate
3.30000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1201BRZ-RL7 Datasheet ADUM1201BRZ-RL7 - Analog Devices Inc. ADUM1201BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,764 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3210BRZ-RL7 Datasheet ADUM3210BRZ-RL7 - Analog Devices Inc. ADUM3210BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,000 - Immediate
1.70625 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3210BRZ-RL7 Datasheet ADUM3210BRZ-RL7 - Analog Devices Inc. ADUM3210BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,771 - Immediate
3.33000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 2/64
|< 1 2 3 4 5 >|

18:01:12 2/23/2017