Product Index > Isolators > Digital Isolators

Results: 1,563       1,563 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,563 Remaining
Results per Page
Page 10/63
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADM3054BRWZ-RL7 Datasheet ADM3054BRWZ-RL7 - Analog Devices Inc. ADM3054BRWZ-RL7DKR-ND DGTL ISOLATOR 5KV 3CH CAN 16SOIC 1,168 - Immediate
17,200 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling CAN No 3 1/2 Unidirectional 5000Vrms 25kV/µs 1Mbps
-
-
-
3.3V, 5V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM7441ARQZ Datasheet ADUM7441ARQZ - Analog Devices Inc. ADUM7441ARQZ-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 11,641 - Immediate
3.90000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7442ARQZ Datasheet ADUM7442ARQZ - Analog Devices Inc. ADUM7442ARQZ-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 3,223 - Immediate
490 - Factory Stock
?
3.90000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7440ARQZ Datasheet ADUM7440ARQZ - Analog Devices Inc. ADUM7440ARQZ-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 2,096 - Immediate
98 - Factory Stock
?
3.90000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM5242ARZ-RL7 Datasheet ADUM5242ARZ-RL7 - Analog Devices Inc. ADUM5242ARZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,000 - Immediate
3.93559 1,000 Tape & Reel (TR)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 0/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5242ARZ-RL7 Datasheet ADUM5242ARZ-RL7 - Analog Devices Inc. ADUM5242ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,013 - Immediate
7.15000 1 Cut Tape (CT)?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 0/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM5242ARZ-RL7 Datasheet ADUM5242ARZ-RL7 - Analog Devices Inc. ADUM5242ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,013 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IsoPower®, iCoupler® Active Magnetic Coupling General Purpose Yes 2 0/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 70ns, 70ns 3ns 2.5ns, 2.5ns 2.7 V ~ 4.0 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM2250ARWZ-RL Datasheet ADUM2250ARWZ-RL - Analog Devices Inc. ADUM2250ARWZ-RLTR-ND DGTL ISOLATOR 5KV 2CH I2C 16SOIC 2,000 - Immediate
3.94875 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling I²C No 2 2/2 Bidirectional 5000Vrms 25kV/µs 1Mbps
-
145ns, 85ns
-
3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2250ARWZ-RL Datasheet ADUM2250ARWZ-RL - Analog Devices Inc. ADUM2250ARWZ-RLCT-ND DGTL ISOLATOR 5KV 2CH I2C 16SOIC 2,092 - Immediate
7.17000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling I²C No 2 2/2 Bidirectional 5000Vrms 25kV/µs 1Mbps
-
145ns, 85ns
-
3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2250ARWZ-RL Datasheet ADUM2250ARWZ-RL - Analog Devices Inc. ADUM2250ARWZ-RLDKR-ND DGTL ISOLATOR 5KV 2CH I2C 16SOIC 2,092 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling I²C No 2 2/2 Bidirectional 5000Vrms 25kV/µs 1Mbps
-
145ns, 85ns
-
3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO721D Datasheet ISO721D - Texas Instruments 296-19382-ND DGTL ISO 4KV 1CH GEN PURP 8SOIC 2,801 - Immediate
2,625 - Factory Stock
?
3.98000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 24ns, 24ns 2ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADM2483BRWZ-REEL Datasheet ADM2483BRWZ-REEL - Analog Devices Inc. ADM2483BRWZ-REELTR-ND DGTL ISO RS422/RS485 16SOIC 4,000 - Immediate
4.00140 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 500kbps
-
-
600ns, 600ns (Max) 3 V, 5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2483BRWZ-REEL Datasheet ADM2483BRWZ-REEL - Analog Devices Inc. ADM2483BRWZ-REELCT-ND DGTL ISO RS422/RS485 16SOIC 4,372 - Immediate
7.27000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 500kbps
-
-
600ns, 600ns (Max) 3 V, 5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2483BRWZ-REEL Datasheet ADM2483BRWZ-REEL - Analog Devices Inc. ADM2483BRWZ-REELDKR-ND DGTL ISO RS422/RS485 16SOIC 4,372 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 500kbps
-
-
600ns, 600ns (Max) 3 V, 5 V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8600AD-B-IS Datasheet SI8600AD-B-IS - Silicon Labs 336-2049-5-ND DGTL ISOLATOR 5KV 2CH I2C 16SOIC 1,171 - Immediate
4.03000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C No 2 2/2 Bidirectional 5000Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8662BC-B-IS1 Datasheet SI8662BC-B-IS1 - Silicon Labs 336-2124-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 5,251 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 4/2 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8661BC-B-IS1 Datasheet SI8661BC-B-IS1 - Silicon Labs 336-2120-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 3,370 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 5/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8662EC-B-IS1 Datasheet SI8662EC-B-IS1 - Silicon Labs 336-2126-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 3,257 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 4/2 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8660BC-B-IS1 Datasheet SI8660BC-B-IS1 - Silicon Labs 336-2114-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 2,978 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 6/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
SI8663BC-B-IS1 Datasheet SI8663BC-B-IS1 - Silicon Labs 336-2128-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 2,733 - Immediate
4.10000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 3/3 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM2401ARWZ-RL Datasheet ADUM2401ARWZ-RL - Analog Devices Inc. ADUM2401ARWZ-RLTR-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 6,000 - Immediate
4.13303 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2401ARWZ-RL Datasheet ADUM2401ARWZ-RL - Analog Devices Inc. ADUM2401ARWZ-RLCT-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 6,304 - Immediate
7.50000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2401ARWZ-RL Datasheet ADUM2401ARWZ-RL - Analog Devices Inc. ADUM2401ARWZ-RLDKR-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 6,304 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3160BRWZ-RL Datasheet ADUM3160BRWZ-RL - Analog Devices Inc. ADUM3160BRWZ-RLTR-ND DGTL ISO 2.5KV 2CH USB 16SOIC 4,000 - Immediate
4.13303 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling USB No 2 2/2 Bidirectional 2500Vrms 25kV/µs 12Mbps 70ns, 70ns
-
20ns, 20ns (Max) 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3160BRWZ-RL Datasheet ADUM3160BRWZ-RL - Analog Devices Inc. ADUM3160BRWZ-RLCT-ND DGTL ISO 2.5KV 2CH USB 16SOIC 4,908 - Immediate
7.50000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling USB No 2 2/2 Bidirectional 2500Vrms 25kV/µs 12Mbps 70ns, 70ns
-
20ns, 20ns (Max) 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 10/63
|< 8 9 10 11 12 >|

01:30:15 1/22/2017