Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 58,919       58,919 Remaining
Manufacturer Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   58,919 Remaining
Results per Page
Page 5/2,357
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LD1117S12TR Datasheet LD1117S12TR - STMicroelectronics 497-4240-1-ND IC REG LDO 1.2V 0.8A SOT223 16,522 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1.2V 800mA 1.1V @ 800mA 1 Up to 15V
-
0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
LD1117S12TR Datasheet LD1117S12TR - STMicroelectronics 497-4240-6-ND IC REG LDO 1.2V 0.8A SOT223 16,522 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1.2V 800mA 1.1V @ 800mA 1 Up to 15V
-
0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
LP2950-33LPRE3 Datasheet LP2950-33LPRE3 - Texas Instruments 296-31455-2-ND IC REG LDO 3.3V 0.1A TO92-3 10,000 - Immediate
10,000 - Factory Stock
?
0.15500 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 3.3V 100mA 0.38V @ 100mA 1 Up to 30V
-
-40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
LP2950-33LPRE3 Datasheet LP2950-33LPRE3 - Texas Instruments 296-31455-1-ND IC REG LDO 3.3V 0.1A TO92-3 13,040 - Immediate
10,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 3.3V 100mA 0.38V @ 100mA 1 Up to 30V
-
-40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
LM317LMX Datasheet LM317LMX - Fairchild/ON Semiconductor LM317LMXFSTR-ND IC REG LINEAR ADJ 0.1A 8SOIC 66,000 - Immediate
0.15655 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1.2 V ~ 37 V