Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 9,030       9,030 Remaining
Manufacturer Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   9,030 Remaining
Results per Page
Page 9/362
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
FPF2102 Datasheet FPF2102 - Fairchild/ON Semiconductor FPF2102FSCT-ND IC SWITCH LOAD FULL FUNC SOT23-5 6,334 - Immediate
3,000 - Factory Stock
?
0.92000 1 Cut Tape (CT)?
Alternate Packaging
IntelliMAX™ Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 200mA 125 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-23-5
FPF2102 Datasheet FPF2102 - Fairchild/ON Semiconductor FPF2102FSDKR-ND IC SWITCH LOAD FULL FUNC SOT23-5 6,334 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
IntelliMAX™ Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 200mA 125 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-23-5
MIC94062YMT-TR Datasheet MIC94062YMT-TR - Microchip Technology 576-2944-2-ND IC PWR SWITCH HI SIDE 4-TMLF 15,000 - Immediate
0.40170 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 85 mOhm Non-Inverting Slew Rate Controlled
-
-40°C ~ 125°C (TA) 4-UFDFN Exposed Pad, 4-TMLF® 4-TMLF® (1.2x1.6)
MIC94062YMT-TR Datasheet MIC94062YMT-TR - Microchip Technology 576-2944-1-ND IC PWR SWITCH HI SIDE 4-TMLF 19,975 - Immediate
0.53000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 85 mOhm Non-Inverting Slew Rate Controlled
-
-40°C ~ 125°C (TA) 4-UFDFN Exposed Pad, 4-TMLF® 4-TMLF® (1.2x1.6)
MIC94062YMT-TR Datasheet MIC94062YMT-TR - Microchip Technology 576-2944-6-ND IC PWR SWITCH HI SIDE 4-TMLF 19,975 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 85 mOhm Non-Inverting Slew Rate Controlled
-
-40°C ~ 125°C (TA) 4-UFDFN Exposed Pad, 4-TMLF® 4-TMLF® (1.2x1.6)
NCV8402ADDR2G Datasheet NCV8402ADDR2G - ON Semiconductor NCV8402ADDR2GOSTR-ND IC DVR LOW SIDE 8-SOIC 7,500 - Immediate
0.42000 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active General Purpose 2 1:1 Low Side N-Channel On/Off 42V (Max) Not Required 2A 165 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -55°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
NCV8402ADDR2G Datasheet NCV8402ADDR2G - ON Semiconductor NCV8402ADDR2GOSCT-ND IC DVR LOW SIDE 8-SOIC 8,222 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active General Purpose 2 1:1 Low Side N-Channel On/Off 42V (Max) Not Required 2A 165 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -55°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
NCV8402ADDR2G Datasheet NCV8402ADDR2G - ON Semiconductor NCV8402ADDR2GOSDKR-ND IC DVR LOW SIDE 8-SOIC 8,222 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active General Purpose 2 1:1 Low Side N-Channel On/Off 42V (Max) Not Required 2A 165 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -55°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STCC2540IQTR Datasheet STCC2540IQTR - STMicroelectronics 497-13798-2-ND IC USB CHARGING CTLR SW 16VFQFPN 3,000 - Immediate
0.44800 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1
-
N-Channel On/Off 4.5 V ~ 5.5 V Not Required 2.8A 65 mOhm Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO -40°C ~ 125°C (TJ) 16-WFQFN Exposed Pad 16-VFQFP-N (3x3)
STCC2540IQTR Datasheet STCC2540IQTR - STMicroelectronics 497-13798-1-ND IC USB CHARGING CTLR SW 16VFQFPN 5,941 - Immediate
1.09000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1
-
N-Channel On/Off 4.5 V ~ 5.5 V Not Required 2.8A 65 mOhm Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO -40°C ~ 125°C (TJ) 16-WFQFN Exposed Pad 16-VFQFP-N (3x3)
STCC2540IQTR Datasheet STCC2540IQTR - STMicroelectronics 497-13798-6-ND IC USB CHARGING CTLR SW 16VFQFPN 5,941 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1
-
N-Channel On/Off 4.5 V ~ 5.5 V Not Required 2.8A 65 mOhm Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO -40°C ~ 125°C (TJ) 16-WFQFN Exposed Pad 16-VFQFP-N (3x3)
MIC94044YFL-TR Datasheet MIC94044YFL-TR - Microchip Technology 576-3972-2-ND IC LOAD SW HI-SIDE 3A 4MLF 10,000 - Immediate
0.45320 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting Slew Rate Controlled
-
-40°C ~ 125°C (TJ) 4-WDFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94044YFL-TR Datasheet MIC94044YFL-TR - Microchip Technology 576-3972-1-ND IC LOAD SW HI-SIDE 3A 4MLF 12,839 - Immediate
0.59000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting Slew Rate Controlled
-
-40°C ~ 125°C (TJ) 4-WDFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94044YFL-TR Datasheet MIC94044YFL-TR - Microchip Technology 576-3972-6-ND IC LOAD SW HI-SIDE 3A 4MLF 12,839 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting Slew Rate Controlled
-
-40°C ~ 125°C (TJ) 4-WDFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94040YFL-TR Datasheet MIC94040YFL-TR - Microchip Technology 576-3225-2-ND IC LOAD SW HISIDE 3A 4-MLF 5,000 - Immediate
0.45320 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting
-
-
-40°C ~ 125°C (TJ) 4-WQFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94040YFL-TR Datasheet MIC94040YFL-TR - Microchip Technology 576-3225-1-ND IC LOAD SW HISIDE 3A 4-MLF 9,151 - Immediate
0.59000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting
-
-
-40°C ~ 125°C (TJ) 4-WQFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94040YFL-TR Datasheet MIC94040YFL-TR - Microchip Technology 576-3225-6-ND IC LOAD SW HISIDE 3A 4-MLF 9,151 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting
-
-
-40°C ~ 125°C (TJ) 4-WQFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC2039AYM6-TR Datasheet MIC2039AYM6-TR - Microchip Technology 576-4145-2-ND IC SW DISTRIBUTION SOT23-6L 15,000 - Immediate
0.46350 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 5.5 V Not Required 2.5A 75 mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Adjustable), Over Temperature, UVLO -40°C ~ 125°C (TJ) SOT-23-6 SOT-23-6
MIC2039AYM6-TR Datasheet MIC2039AYM6-TR - Microchip Technology 576-4145-1-ND IC SW DISTRIBUTION SOT23-6L 17,175 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 5.5 V Not Required 2.5A 75 mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Adjustable), Over Temperature, UVLO -40°C ~ 125°C (TJ) SOT-23-6 SOT-23-6
MIC2039AYM6-TR Datasheet MIC2039AYM6-TR - Microchip Technology 576-4145-6-ND IC SW DISTRIBUTION SOT23-6L 17,175 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 5.5 V Not Required 2.5A 75 mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Adjustable), Over Temperature, UVLO -40°C ~ 125°C (TJ) SOT-23-6 SOT-23-6
MIC94060YC6-TR Datasheet MIC94060YC6-TR - Microchip Technology 576-2940-2-ND IC SMART LOAD SWITCH SC70-6 6,000 - Immediate
0.46350 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting
-
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
MIC94060YC6-TR Datasheet MIC94060YC6-TR - Microchip Technology 576-2940-1-ND IC SMART LOAD SWITCH SC70-6 9,502 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting
-
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
MIC94060YC6-TR Datasheet MIC94060YC6-TR - Microchip Technology 576-2940-6-ND IC SMART LOAD SWITCH SC70-6 9,502 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting
-
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
ADP198ACPZ-R7 Datasheet ADP198ACPZ-R7 - Analog Devices Inc. ADP198ACPZ-R7TR-ND IC LOAD SW H-SIDE W/RCB 8LFCSP 6,000 - Immediate
12,000 - Factory Stock
?
0.47775 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.65 V ~ 6.5 V Not Required 1A 75 mOhm Non-Inverting Slew Rate Controlled Reverse Current -40°C ~ 125°C (TJ) 8-UFDFN Exposed Pad, CSP 8-LFCSP-UD (2x2)
ADP198ACPZ-R7 Datasheet ADP198ACPZ-R7 - Analog Devices Inc. ADP198ACPZ-R7CT-ND IC LOAD SW H-SIDE W/RCB 8LFCSP 6,453 - Immediate
12,000 - Factory Stock
?
1.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.65 V ~ 6.5 V Not Required 1A 75 mOhm Non-Inverting Slew Rate Controlled Reverse Current -40°C ~ 125°C (TJ) 8-UFDFN Exposed Pad, CSP 8-LFCSP-UD (2x2)
Results per Page
Page 9/362
|< 7 8 9 10 11 >|

00:07:00 1/24/2017