Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 2,525       2,525 Remaining
Manufacturer Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,525 Remaining
Results per Page
Page 85/101
|< 83 84 85 86 87 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LTC1155CN8#PBF Datasheet LTC1155CN8#PBF - Linear Technology LTC1155CN8#PBF-ND IC MOSFET DVR HI-SIDE DUAL 8-DIP 73 - Immediate
5.83000 1 Tube?
-
Active High-Side Independent 2 N-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V
-
Non-Inverting
-
-
0°C ~ 70°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
MAX8811EEE+ Datasheet MAX8811EEE+ - Maxim Integrated MAX8811EEE+-ND IC DRVR DL PHASE HS 16-QSOP 88 - Immediate
7.19000 1 Tube?
-
Active Half-Bridge Synchronous 4 N-Channel MOSFET 4.5 V ~ 7 V 0.8V, 2.6V 6A, 6A Non-Inverting 30V 14ns, 9ns -40°C ~ 150°C (TJ) Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
IR2133JPBF Datasheet IR2133JPBF - Infineon Technologies IR2133JPBF-ND IC DRIVER BRIDGE 3PHASE 44PLCC 60 - Immediate
7.85000 1 Tube?
Alternate Packaging
-
Active Half-Bridge 3-Phase 6 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2.2V 250mA, 500mA Inverting 600V 90ns, 40ns 125°C (TJ) Surface Mount 44-LCC (J-Lead), 32 Leads 44-PLCC, 32 Leads (16.58x16.58)
MAX620CPN+ Datasheet MAX620CPN+ - Maxim Integrated MAX620CPN+-ND IC DRVR MOSFET QUAD 18-DIP 55 - Immediate
200 - Factory Stock
?
10.59000 1 Tube?
-
Active High-Side Independent 4 N-Channel MOSFET 4.5 V ~ 16.5 V 0.8V, 2.4V
-
Non-Inverting
-
1.7µs, 2.5µs 0°C ~ 70°C (TA) Through Hole 18-DIP (0.300", 7.62mm) 18-PDIP
UC2708N Datasheet UC2708N - Texas Instruments 296-34709-5-ND IC DUAL NON-INV PWR DRVR 8DIP 65 - Immediate
10,000 - Factory Stock
?
11.16000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 5 V ~ 35 V 0.8V, 2V 3A, 3A Non-Inverting
-
25ns, 25ns -25°C ~ 85°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
IR2233SPBF Datasheet IR2233SPBF - Infineon Technologies IR2233SPBF-ND IC DRIVER BRIDGE 3PHASE 28SOIC 31 - Immediate
11.55000 1 Tube?
Alternate Packaging
-
Active Half-Bridge 3-Phase 6 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2V 250mA, 500mA Inverting 1200V 90ns, 40ns 125°C (TJ) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
VLA541-01R Datasheet VLA541-01R - Powerex Inc. 835-1190-ND IC IGBT GATE DVR ISO 3A 62 - Immediate
12.18000 1 Bulk?
-
Active Low-Side Single 1 IGBT 14 V ~ 17 V
-
3A, 3A Non-Inverting
-
300ns, 300ns -20°C ~ 70°C (TA) Through Hole 14-SIP Module, 12 Leads Module
IR2233JPBF Datasheet IR2233JPBF - Infineon Technologies IR2233JPBF-ND IC DRIVER BRIDGE 3PHASE 44PLCC 51 - Immediate
15.02000 1 Tube?
Alternate Packaging
-
Active Half-Bridge 3-Phase 6 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2V 250mA, 500mA Inverting 1200V 90ns, 40ns 125°C (TJ) Surface Mount 44-LCC (J-Lead), 32 Leads 44-PLCC, 32 Leads (16.58x16.58)
IR2233PBF Datasheet IR2233PBF - Infineon Technologies IR2233PBF-ND IC DRIVER 3-PHASE BRIDGE 28-DIP 28 - Immediate
16.17000 1 Tube?
-
Active Half-Bridge 3-Phase 6 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2V 250mA, 500mA Inverting 1200V 90ns, 40ns 125°C (TJ) Through Hole 28-DIP (0.600", 15.24mm) 28-DIP
MAX4426MJA/883B Datasheet MAX4426MJA/883B - Maxim Integrated MAX4426MJA/883B-ND IC MOSFET DRVR COTS 55 - Immediate
22.20000 1 Tube? Military, MIL-STD-883 Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2.4V 1.5A, 1.5A Inverting
-
20ns, 20ns -55°C ~ 125°C (TA) Through Hole 8-CDIP (0.300", 7.62mm) 8-CERDIP
VLA567-01R Datasheet VLA567-01R - Powerex Inc. 835-1185-ND IC IGBT GATE DVR ISO 5A 84 - Immediate
30.56000 1 Bulk?
-
Active Half-Bridge Independent 2 IGBT 14.2 V ~ 15.8 V
-
-
Non-Inverting
-
400ns, 300ns -20°C ~ 70°C (TA) Through Hole 44-DIP Module, 28 Leads Module
SN75477D Datasheet SN75477D - Texas Instruments 296-26654-5-ND IC DUAL PERIPHERAL DRVR 8-SOIC 558 - Immediate
9,975 - Factory Stock
?
0.75000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2
-
4.5 V ~ 5.5 V 0.8V, 2V 500mA, 500mA Non-Inverting
-
50ns, 90ns 0°C ~ 70°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MIC4426ZN Datasheet MIC4426ZN - Microchip Technology 576-2326-ND IC DRIVER MOSFET 1.5A DUAL 8-DIP 220 - Immediate
1.33000 1 Tube?
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2.4V 1.5A, 1.5A Inverting
-
20ns, 29ns 0°C ~ 150°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
IRS2003PBF Datasheet IRS2003PBF - Infineon Technologies IRS2003PBF-ND IC DRIVER HALF-BRIDGE 8-DIP 116 - Immediate
1.38000 1 Tube?
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2.5V 290mA, 600mA Inverting, Non-Inverting 200V 70ns, 35ns -40°C ~ 150°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
IRS21531DSPBF Datasheet IRS21531DSPBF - Infineon Technologies IRS21531DSPBF-ND IC DRIVER HALF BRIDGE 600V 8SOIC 565 - Immediate
1.45000 1 Tube?
Alternate Packaging
-
Active Half-Bridge Synchronous 2 N-Channel MOSFET 10 V ~ 15.4 V
-
180mA, 260mA RC Input Circuit 600V 120ns, 50ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IRS2153DSPBF Datasheet IRS2153DSPBF - Infineon Technologies IRS2153DSPBF-ND IC DVR HALF BRIDGE SELF OSC 8SOI 297 - Immediate
1.49000 1 Tube?
Alternate Packaging
-
Active Half-Bridge Synchronous 2 N-Channel MOSFET 10 V ~ 15.4 V
-
180mA, 260mA RC Input Circuit 600V 120ns, 50ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
LM5109MA/NOPB Datasheet LM5109MA/NOPB - Texas Instruments LM5109MA/NOPB-ND IC DVR HALF-BRIDGE 100V 1A 8SOIC 915 - Immediate
9,975 - Factory Stock
?
1.50000 1 Tube?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 8 V ~ 14 V 0.8V, 2.2V 1A, 1A Non-Inverting 118V 15ns, 15ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IX4424N Datasheet IX4424N - IXYS Integrated Circuits Division CLA397-ND IC MOSFET DRIVER 3A SOIC 188 - Immediate
1.58000 1 Tube?
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 30 V 0.8V, 3V 3A, 3A Non-Inverting
-
18ns, 18ns -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MC33151DG Datasheet MC33151DG - ON Semiconductor MC33151DGOS-ND IC MOSFET DRIVER DUAL HS 8-SOIC 590 - Immediate
6,566 - Factory Stock
?
1.62000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 N-Channel MOSFET 6.5 V ~ 18 V 0.8V, 2.6V 1.5A, 1.5A Inverting
-
31ns, 32ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IRS2104PBF Datasheet IRS2104PBF - Infineon Technologies IRS2104PBF-ND IC DRIVER HALF-BRIDGE 8-DIP 321 - Immediate
1.62000 1 Tube?
-
Active Half-Bridge Synchronous 2 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2.5V 290mA, 600mA Non-Inverting 600V 70ns, 35ns -40°C ~ 150°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
IR2103SPBF Datasheet IR2103SPBF - Infineon Technologies IR2103SPBF-ND IC DRIVER HALF BRIDGE 600V 8SOIC 62 - Immediate
1.62000 1 Tube?
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 3V 210mA, 360mA Inverting, Non-Inverting 600V 100ns, 50ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IRS2104SPBF Datasheet IRS2104SPBF - Infineon Technologies IRS2104SPBF-ND IC DRVR HALF-BRIDGE SHTDN 8-SOIC 879 - Immediate
1.63000 1 Tube?
Alternate Packaging
-
Active Half-Bridge Synchronous 2 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2.5V 290mA, 600mA Non-Inverting 600V 70ns, 35ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MIC4608YM Datasheet MIC4608YM - Microchip Technology MIC4608YM-ND IC MOSFET DVR 600V HALF 14SOIC 589 - Immediate
1.70000 1 Tube?
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10 V ~ 20 V 0.8V, 2.2V 1A, 1A Non-Inverting 600V 31ns, 31ns -40°C ~ 125°C (TJ) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
MAX17604ATA+T Datasheet MAX17604ATA+T - Maxim Integrated MAX17604ATA+TCT-ND IC MOSFET DRVR 4A DUAL 8TDFN 1,000 - Immediate
1.73000 1 Cut Tape (CT)?
-
Active Low-Side Independent 2 N-Channel MOSFET 4 V ~ 14 V 2V, 4.25V 4A, 4A Non-Inverting
-
40ns, 25ns -40°C ~ 150°C (TJ) Surface Mount 8-WDFN Exposed Pad 8-TDFN-EP (3x3)
MCP14E9-E/SN Datasheet MCP14E9-E/SN - Microchip Technology MCP14E9-E/SN-ND IC MOSFET DRIVER 3A 8SOIC 70 - Immediate
1.74000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 IGBT, N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2.4V 3A, 3A Inverting
-
14ns, 17ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 85/101
|< 83 84 85 86 87 >|

14:53:26 1/18/2017