Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 2,533       2,533 Remaining
Manufacturer Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,533 Remaining
Results per Page
Page 10/102
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
UCC27201ADRCT Datasheet UCC27201ADRCT - Texas Instruments 296-30051-1-ND IC DVR HIGH/LOW SIDE 3A 9SON 1,435 - Immediate
10,000 - Factory Stock
?
3.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 8 V ~ 17 V 0.8V, 2.5V 3A, 3A Non-Inverting 120V 8ns, 7ns -40°C ~ 140°C (TJ) Surface Mount 10-VFDFN Exposed Pad (9 Leads) 9-VSON (3x3)
UCC27201ADRCT Datasheet UCC27201ADRCT - Texas Instruments 296-30051-6-ND IC DVR HIGH/LOW SIDE 3A 9SON 1,435 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 8 V ~ 17 V 0.8V, 2.5V 3A, 3A Non-Inverting 120V 8ns, 7ns -40°C ~ 140°C (TJ) Surface Mount 10-VFDFN Exposed Pad (9 Leads) 9-VSON (3x3)
TC4422AVAT Datasheet TC4422AVAT - Microchip Technology TC4422AVAT-ND IC MOSFET DVR 9A NON-INV TO220-5 1,208 - Immediate
2.43000 1 Tube?
-
Active Low-Side Single 1 IGBT, N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2.4V 10A, 10A Non-Inverting
-
38ns, 33ns -40°C ~ 150°C (TJ) Through Hole TO-220-5 TO-220-5
MC33883HEGR2 Datasheet MC33883HEGR2 - NXP USA Inc. MC33883HEGR2TR-ND IC H-BRIDGE PRE-DRIVER 20SOIC 1,000 - Immediate
2.48400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half-Bridge Independent 4 N-Channel MOSFET 5.5 V ~ 28 V 0.8V, 2V 1A, 1A Non-Inverting 55V 80ns, 80ns -40°C ~ 150°C (TJ) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
MC33883HEGR2 Datasheet MC33883HEGR2 - NXP USA Inc. MC33883HEGR2CT-ND IC H-BRIDGE PRE-DRIVER 20SOIC 1,160 - Immediate
3.93000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half-Bridge Independent 4 N-Channel MOSFET 5.5 V ~ 28 V 0.8V, 2V 1A, 1A Non-Inverting 55V 80ns, 80ns -40°C ~ 150°C (TJ) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
MC33883HEGR2 Datasheet MC33883HEGR2 - NXP USA Inc. MC33883HEGR2DKR-ND IC H-BRIDGE PRE-DRIVER 20SOIC 1,160 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half-Bridge Independent 4 N-Channel MOSFET 5.5 V ~ 28 V 0.8V, 2V 1A, 1A Non-Inverting 55V 80ns, 80ns -40°C ~ 150°C (TJ) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
UCC27201ADRMT Datasheet UCC27201ADRMT - Texas Instruments 296-29356-2-ND IC DVR HIGH/LOW SIDE 3A 8VSON 3,000 - Immediate
9,000 - Factory Stock
?
2.49752 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 8 V ~ 17 V 0.8V, 2.5V 3A, 3A Non-Inverting 120V 8ns, 7ns -40°C ~ 140°C (TJ) Surface Mount 8-VDFN Exposed Pad 8-VSON (4x4)
UCC27201ADRMT Datasheet UCC27201ADRMT - Texas Instruments 296-29356-1-ND IC DVR HIGH/LOW SIDE 3A 8VSON 3,233 - Immediate
9,000 - Factory Stock
?
3.69000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 8 V ~ 17 V 0.8V, 2.5V 3A, 3A Non-Inverting 120V 8ns, 7ns -40°C ~ 140°C (TJ) Surface Mount 8-VDFN Exposed Pad 8-VSON (4x4)
UCC27201ADRMT Datasheet UCC27201ADRMT - Texas Instruments 296-29356-6-ND IC DVR HIGH/LOW SIDE 3A 8VSON 3,233 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 8 V ~ 17 V 0.8V, 2.5V 3A, 3A Non-Inverting 120V 8ns, 7ns -40°C ~ 140°C (TJ) Surface Mount 8-VDFN Exposed Pad 8-VSON (4x4)
EL7202CSZ Datasheet EL7202CSZ - Intersil EL7202CSZ-ND IC DVR HS DUAL MOSFET 8-SOIC 2,756 - Immediate
2.57000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 15 V 0.8V, 2.4V 2A, 2A Non-Inverting
-
7.5ns, 10ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
EL7457CLZ-T7 Datasheet EL7457CLZ-T7 - Intersil EL7457CLZ-T7TR-ND IC DRIVER QUAD 40MHZ HS 16-QFN 5,000 - Immediate
2.61800 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-VQFN Exposed Pad 16-QFN (4x4)
EL7457CLZ-T7 Datasheet EL7457CLZ-T7 - Intersil EL7457CLZ-T7CT-ND IC DRIVER QUAD 40MHZ HS 16QFN 5,515 - Immediate
5.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-VQFN Exposed Pad 16-QFN (4x4)
EL7457CLZ-T7 Datasheet EL7457CLZ-T7 - Intersil EL7457CLZ-T7DKR-ND IC DRIVER QUAD 40MHZ HS 16QFN 5,515 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-VQFN Exposed Pad 16-QFN (4x4)
EL7457CUZ-T7 Datasheet EL7457CUZ-T7 - Intersil EL7457CUZ-T7TR-ND IC DRIVER QUAD HS NON-INV 16QSOP 2,000 - Immediate
2.61800 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
EL7457CUZ-T7 Datasheet EL7457CUZ-T7 - Intersil EL7457CUZ-T7CT-ND IC DRIVER QUAD HS NON-INV 16QSOP 2,927 - Immediate
5.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
EL7457CUZ-T7 Datasheet EL7457CUZ-T7 - Intersil EL7457CUZ-T7DKR-ND IC DRIVER QUAD HS NON-INV 16QSOP 2,927 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
EL7457CSZ-T7 Datasheet EL7457CSZ-T7 - Intersil EL7457CSZ-T7TR-ND IC DRIVER QUAD HS NON-INV 16SOIC 1,000 - Immediate
2.75800 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
EL7457CSZ-T7 Datasheet EL7457CSZ-T7 - Intersil EL7457CSZ-T7CT-ND IC DRIVER QUAD HS NON-INV 16SOIC 1,683 - Immediate
5.38000 1 Cut Tape (CT)?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
EL7457CSZ-T7 Datasheet EL7457CSZ-T7 - Intersil EL7457CSZ-T7DKR-ND IC DRIVER QUAD HS NON-INV 16SOIC 1,683 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active High-Side or Low-Side Independent 4 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
13.5ns, 13ns -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
MAX626CSA+ Datasheet MAX626CSA+ - Maxim Integrated MAX626CSA+-ND IC DRIVER MOSFET DUAL 8-SOIC 1,742 - Immediate
2,500 - Factory Stock
?
2.76000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Inverting
-
25ns, 20ns 0°C ~ 70°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX627CSA+ Datasheet MAX627CSA+ - Maxim Integrated MAX627CSA+-ND IC DVR MOSFET DUAL NON-INV 8SOIC 1,906 - Immediate
2.76000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Non-Inverting
-
25ns, 20ns 0°C ~ 70°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX628CSA+ Datasheet MAX628CSA+ - Maxim Integrated MAX628CSA+-ND IC DRIVER MOSFET DUAL 8-SOIC 304 - Immediate
2.76000 1 Tube?
Alternate Packaging
-
Active Low-Side Independent 2 N-Channel, P-Channel MOSFET 4.5 V ~ 18 V 0.8V, 2V 2A, 2A Inverting, Non-Inverting
-
25ns, 20ns 0°C ~ 70°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
TC4431EOA Datasheet TC4431EOA - Microchip Technology TC4431EOA-ND IC MOSFET DRIVER 30V 1.5A 8-SOIC 5,790 - Immediate
2.77000 1 Tube?
Alternate Packaging
-
Active High-Side or Low-Side Single 1 N-Channel, P-Channel MOSFET 4.5 V ~ 30 V 0.8V, 2.4V 1.5A, 1.5A Inverting
-
25ns, 33ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
TC4432EOA Datasheet TC4432EOA - Microchip Technology TC4432EOA-ND IC MOSFET DRIVER 30V 1.5A 8-SOIC 2,635 - Immediate
2.77000 1 Tube?
Alternate Packaging
-
Active High-Side or Low-Side Single 1 N-Channel, P-Channel MOSFET 4.5 V ~ 30 V 0.8V, 2.4V 1.5A, 1.5A Non-Inverting
-
25ns, 33ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
LM5113TME/NOPB Datasheet LM5113TME/NOPB - Texas Instruments 296-36000-2-ND IC GATE DRVR HALF BRDG 5A 12SMD 4,250 - Immediate
10,000 - Factory Stock
?
2.84716 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Half-Bridge Independent 2 N-Channel MOSFET 4.5 V ~ 5.5 V 1.76V, 1.89V 1.2A, 5A Non-Inverting 107V 7ns, 1.5ns -40°C ~ 125°C (TJ) Surface Mount 12-WFBGA, DSBGA 12-DSBGA
Results per Page
Page 10/102
|< 8 9 10 11 12 >|

02:07:17 1/23/2017