Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 599       599 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   599 Remaining
Results per Page
Page 9/24
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
BTM7810KAUMA1 Datasheet BTM7810KAUMA1 - Infineon Technologies BTM7810KAUMA1TR-ND IC BRIDGE DRIVER PAR TO263-15 2,000 - Immediate
5.75826
-
Tape & Reel (TR)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7810K Datasheet BTM7810K - Infineon Technologies BTM7810KAUMA1CT-ND IC BRIDGE DRIVER PAR TO263-15 2,055 - Immediate
9.11000
-
Cut Tape (CT)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7810K Datasheet BTM7810K - Infineon Technologies BTM7810KAUMA1DKR-ND IC BRIDGE DRIVER PAR TO263-15 2,055 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
SIM6812M Datasheet SIM6812M - Sanken SIM6812M-ND IC BRIDGE DRIVER PAR 40DIP 1,005 - Immediate
9.75000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 2 Ohm 2.5A 3.75A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 100°C (TA) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 40-DIP (0.657", 16.70mm) 29 Leads 40-DIP LF2971
SIM6813M Datasheet SIM6813M - Sanken SIM6813M-ND IC BRIDGE DRIVER PAR 40DIP 1,073 - Immediate
10.25000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.4 Ohm 3A 4.5A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 100°C (TA) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 40-DIP (0.657", 16.70mm) 29 Leads 40-DIP LF2971
SIM6822M Datasheet SIM6822M - Sanken SIM6822M-ND IC BRIDGE DRIVER PAR 40DIP 914 - Immediate
10.75000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive IGBT
-
5A 7.5A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 100°C (TA) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 40-DIP (0.657", 16.70mm) 29 Leads 40-DIP LF2971
SLA6870MZLF2175 Datasheet SLA6870MZLF2175 - Sanken SLA6870MZLF2175-ND IC BRIDGE DRIVER PAR 24SIP 4,125 - Immediate
11.25000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET
-
3A 4.5A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, UVLO Through Hole 24-SSIP, Exposed Pad, Formed Leads 24-ZIP LF2175
CSD95379Q3M Datasheet CSD95379Q3M - Texas Instruments 296-43590-2-ND IC SYNC BUCK NEXFET 10VSON 2,500 - Immediate
10,000 - Factory Stock
?
0.66875 2,500 Tape & Reel (TR)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
20A 45A 4.5 ~ 5.5 V 4.5 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation Shoot-Through, UVLO Surface Mount 10-PowerVFDFN 10-VSON (3.3x3.3)
CSD95379Q3M Datasheet CSD95379Q3M - Texas Instruments 296-43590-1-ND IC SYNC BUCK NEXFET 10VSON 2,521 - Immediate
10,001 - Factory Stock
?
1.63000 1 Cut Tape (CT)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
20A 45A 4.5 ~ 5.5 V 4.5 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation Shoot-Through, UVLO Surface Mount 10-PowerVFDFN 10-VSON (3.3x3.3)
CSD95379Q3M Datasheet CSD95379Q3M - Texas Instruments 296-43590-6-ND IC SYNC BUCK NEXFET 10VSON 2,521 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
20A 45A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation Shoot-Through, UVLO Surface Mount 10-PowerVFDFN 10-VSON (3.3x3.3)
SIC531ACD-T1-GE3 Datasheet SIC531ACD-T1-GE3 - Vishay Siliconix SIC531ACD-T1-GE3TR-ND IC CTLR STAGE 30A 3.3V PWM PPAK 3,000 - Immediate
0.93150 3,000 Tape & Reel (TR)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC531ACD-T1-GE3 Datasheet SIC531ACD-T1-GE3 - Vishay Siliconix SIC531ACD-T1-GE3CT-ND IC CTLR STAGE 30A 3.3V PWM PPAK 3,023 - Immediate
2.10000 1 Cut Tape (CT)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC531ACD-T1-GE3 Datasheet SIC531ACD-T1-GE3 - Vishay Siliconix SIC531ACD-T1-GE3DKR-ND IC CTLR STAGE 30A 3.3V PWM PPAK 3,023 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC531CD-T1-GE3 Datasheet SIC531CD-T1-GE3 - Vishay Siliconix SIC531CD-T1-GE3TR-ND IC CTLR STAGE 30A 5V PWM PPAK ML 3,000 - Immediate
0.93150 3,000 Tape & Reel (TR)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC531CD-T1-GE3 Datasheet SIC531CD-T1-GE3 - Vishay Siliconix SIC531CD-T1-GE3CT-ND IC CTLR STAGE 30A 5V PWM PPAK ML 3,030 - Immediate
2.10000 1 Cut Tape (CT)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC531CD-T1-GE3 Datasheet SIC531CD-T1-GE3 - Vishay Siliconix SIC531CD-T1-GE3DKR-ND IC CTLR STAGE 30A 5V PWM PPAK ML 3,030 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC521CD-T1-GE3 Datasheet SIC521CD-T1-GE3 - Vishay Siliconix SIC521CD-T1-GE3TR-ND IC CTLR STAGE 30A 5V PWM PPAK ML 6,000 - Immediate
0.95445 3,000 Tape & Reel (TR)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 40A 4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC521CD-T1-GE3 Datasheet SIC521CD-T1-GE3 - Vishay Siliconix SIC521CD-T1-GE3CT-ND IC CTLR STAGE 30A 5V PWM PPAK ML 6,050 - Immediate
2.15000 1 Cut Tape (CT)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 40A 4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC521CD-T1-GE3 Datasheet SIC521CD-T1-GE3 - Vishay Siliconix SIC521CD-T1-GE3DKR-ND IC CTLR STAGE 30A 5V PWM PPAK ML 6,050 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 40A 4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC521ACD-T1-GE3 Datasheet SIC521ACD-T1-GE3 - Vishay Siliconix SIC521ACD-T1-GE3TR-ND IC CTLR STAGE 30A 3.3V PWM PPAK 3,000 - Immediate
0.95445 3,000 Tape & Reel (TR)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 40A 4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC521ACD-T1-GE3 Datasheet SIC521ACD-T1-GE3 - Vishay Siliconix SIC521ACD-T1-GE3CT-ND IC CTLR STAGE 30A 3.3V PWM PPAK 3,050 - Immediate
2.15000 1 Cut Tape (CT)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 40A 4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC521ACD-T1-GE3 Datasheet SIC521ACD-T1-GE3 - Vishay Siliconix SIC521ACD-T1-GE3DKR-ND IC CTLR STAGE 30A 3.3V PWM PPAK 3,050 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 40A 4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC532CD-T1-GE3 Datasheet SIC532CD-T1-GE3 - Vishay Siliconix SIC532CD-T1-GE3TR-ND IC CTLR STAGE 30A 5V PWM PPAK ML 3,000 - Immediate
1.01250 3,000 Tape & Reel (TR)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC532CD-T1-GE3 Datasheet SIC532CD-T1-GE3 - Vishay Siliconix SIC532CD-T1-GE3CT-ND IC CTLR STAGE 30A 5V PWM PPAK ML 3,005 - Immediate
2.28000 1 Cut Tape (CT)?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
SIC532CD-T1-GE3 Datasheet SIC532CD-T1-GE3 - Vishay Siliconix SIC532CD-T1-GE3DKR-ND IC CTLR STAGE 30A 5V PWM PPAK ML 3,005 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VRPower® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
30A 35A 4.5 V ~ 5.5 V 4.5 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation UVLO Surface Mount PowerPAK® MLP4535-22L POWERPAK® MLP4535-22L
Results per Page
Page 9/24
|< 7 8 9 10 11 >|

03:27:34 1/22/2017