Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 621       621 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   621 Remaining
Results per Page
Page 7/25
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
FDMF6824B Datasheet FDMF6824B - Fairchild/ON Semiconductor FDMF6824BCT-ND MODULE DRMOS 55A 40-PQFN 4,975 - Immediate
4.78000 1 Cut Tape (CT)?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 55A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
FDMF6824B Datasheet FDMF6824B - Fairchild/ON Semiconductor FDMF6824BDKR-ND MODULE DRMOS 55A 40-PQFN 4,975 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 55A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
BD6226FP-E2 Datasheet BD6226FP-E2 - Rohm Semiconductor BD6226FP-E2TR-ND IC MOTOR DRIVER PAR 25HSOP 2,000 - Immediate
2.39400 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose Logic Inductive Power MOSFET 1.5 Ohm 1A
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 25-SOP (0.213", 5.40mm) + 2 Heat Tabs 25-HSOP
BD6226FP-E2 Datasheet BD6226FP-E2 - Rohm Semiconductor BD6226FP-E2CT-ND IC MOTOR DRIVER PAR 25HSOP 2,462 - Immediate
5.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose Logic Inductive Power MOSFET 1.5 Ohm 1A
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 25-SOP (0.213", 5.40mm) + 2 Heat Tabs 25-HSOP
BD6226FP-E2 Datasheet BD6226FP-E2 - Rohm Semiconductor BD6226FP-E2DKR-ND IC MOTOR DRIVER PAR 25HSOP 2,462 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose Logic Inductive Power MOSFET 1.5 Ohm 1A
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 25-SOP (0.213", 5.40mm) + 2 Heat Tabs 25-HSOP
BTN8960TAAUMA1 Datasheet BTN8960TAAUMA1 - Infineon Technologies BTN8960TAAUMA1TR-ND IC MOTOR DRIVER PAR TO263-7 1,000 - Immediate
2.76206
-
Tape & Reel (TR)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 7.5 mOhm LS, 6.7 mOhm HS 30A 70A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8960TAAUMA1 Datasheet BTN8960TAAUMA1 - Infineon Technologies BTN8960TAAUMA1CT-ND IC MOTOR DRIVER PAR TO263-7 1,031 - Immediate
5.39000
-
Cut Tape (CT)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 7.5 mOhm LS, 6.7 mOhm HS 30A 70A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8960TAAUMA1 Datasheet BTN8960TAAUMA1 - Infineon Technologies BTN8960TAAUMA1DKR-ND IC MOTOR DRIVER PAR TO263-7 1,031 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 7.5 mOhm LS, 6.7 mOhm HS 30A 70A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
LCS702HG Datasheet LCS702HG - Power Integrations 596-1433-5-ND IC LLC CTRL MFET 220W ESIP16C 253 - Immediate
5.47000 1 Tube? HiperLCS™ Active Half Bridge General Purpose On/Off Inductive Power MOSFET 740 mOhm
-
10.3A 11.4 V ~ 15 V 11.4 V ~ 15 V -40°C ~ 150°C (TJ) Auto Restart, Slew Rate Controlled Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO Through Hole 16-SIP, 13 Leads, Exposed Pad, Formed Leads 16-ESIP
L6206D Datasheet L6206D - STMicroelectronics 497-3999-5-ND IC MOTOR DRIVER PAR 24SOIC 906 - Immediate
5.78000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive BCDMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
LCS703HG Datasheet LCS703HG - Power Integrations 596-1432-5-ND IC LLC CTRL MFET 275W ESIP16C 121 - Immediate
6.01000 1 Tube? HiperLCS™ Active Half Bridge General Purpose On/Off Inductive Power MOSFET 600 mOhm
-
12.9A 11.4 V ~ 15 V 11.4 V ~ 15 V -40°C ~ 150°C (TJ) Auto Restart, Slew Rate Controlled Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO Through Hole 16-SIP, 13 Leads, Exposed Pad, Formed Leads 16-ESIP
L6207N Datasheet L6207N - STMicroelectronics 497-3645-ND IC MOTOR DRIVER PAR 24POWERDIP 741 - Immediate
6.46000 1 Tube?
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 24-PowerDIP (0.300", 7.62mm) 24-PowerDIP
UC2950T Datasheet UC2950T - Texas Instruments 296-13022-5-ND SWITCH 1/2 BRIDGE, BI-POLAR 1,038 - Immediate
7,750 - Factory Stock
?
8.03000 1 Tube?
Alternate Packaging
-
Active Half Bridge General Purpose On/Off Inductive, Capacitive Bipolar
-
2A 4A 8 V ~ 35 V 8 V ~ 35 V -20°C ~ 100°C (TJ) 5V Regulated Output Over Temperature Through Hole TO-220-5 TO-220-5
SIM6827M Datasheet SIM6827M - Sanken SIM6827M-ND IC BRIDGE DRIVER PAR 40DIP 973 - Immediate
10.75000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive IGBT
-
5A 7.5A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 100°C (TA) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 40-DIP (0.657", 16.70mm) 29 Leads 40-DIP LF2971
SIM6822M Datasheet SIM6822M - Sanken SIM6822M-ND IC BRIDGE DRIVER PAR 40DIP 844 - Immediate
10.75000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive IGBT
-
5A 7.5A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 100°C (TA) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 40-DIP (0.657", 16.70mm) 29 Leads 40-DIP LF2971
UC3717ANG4 Datasheet UC3717ANG4 - Texas Instruments 296-36171-5-ND IC BRIDGE DRIVER PAR 16-DIP 1,645 - Immediate
10,000 - Factory Stock
?
13.89000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
1A
-
4.75 V ~ 5.25 V 10 V ~ 46 V 0°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
SIC780ACD-T1-GE3 Datasheet SIC780ACD-T1-GE3 - Vishay Siliconix SIC780ACD-T1-GE3TR-ND IC BUCK ADJ 50A 40MLP 12,000 - Immediate
1.08000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS
-
50A
-
4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount PowerPAK® MLP66-40 PowerPAK® MLP66-40
SIC780ACD-T1-GE3 Datasheet SIC780ACD-T1-GE3 - Vishay Siliconix SIC780ACD-T1-GE3CT-ND IC BUCK ADJ 50A 40MLP 14,447 - Immediate
2.43000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS
-
50A
-
4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount PowerPAK® MLP66-40 PowerPAK® MLP66-40
SIC780ACD-T1-GE3 Datasheet SIC780ACD-T1-GE3 - Vishay Siliconix SIC780ACD-T1-GE3DKR-ND IC BUCK ADJ 50A 40MLP 14,447 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS
-
50A
-
4.5 V ~ 5.5 V 4.5 V ~ 18 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount PowerPAK® MLP66-40 PowerPAK® MLP66-40
FDMF6833C Datasheet FDMF6833C - Fairchild/ON Semiconductor FDMF6833CTR-ND MODULE DRMOS 50A 40-PQFN 3,000 - Immediate
1.46300 3,000 Tape & Reel (TR)?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 50A
-
4.5 V ~ 5.5 V 3 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
FDMF6833C Datasheet FDMF6833C - Fairchild/ON Semiconductor FDMF6833CCT-ND MODULE DRMOS 50A 40-PQFN 5,535 - Immediate
3.00000 1 Cut Tape (CT)?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 50A
-
4.5 V ~ 5.5 V 3 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
FDMF6833C Datasheet FDMF6833C - Fairchild/ON Semiconductor FDMF6833CDKR-ND MODULE DRMOS 50A 40-PQFN 5,535 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 50A
-
4.5 V ~ 5.5 V 3 V ~ 24 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
CSD96371Q5M Datasheet CSD96371Q5M - Texas Instruments 296-35630-2-ND IC SYNC BUCK NEXFET 22SON 2,500 - Immediate
1.53500 2,500 Tape & Reel (TR)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
50A 75A 4.5 V ~ 5.5 V 3.3 V ~ 13.2 V -40°C ~ 150°C (TJ) Bootstrap Circuit Shoot-Through, UVLO Surface Mount 22-PowerLFDFN 22-LSON (5x6)
CSD96371Q5M Datasheet CSD96371Q5M - Texas Instruments 296-35630-1-ND IC SYNC BUCK NEXFET 22SON 4,931 - Immediate
3.35000 1 Cut Tape (CT)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
50A 75A 4.5 V ~ 5.5 V 3.3 V ~ 13.2 V -40°C ~ 150°C (TJ) Bootstrap Circuit Shoot-Through, UVLO Surface Mount 22-PowerLFDFN 22-LSON (5x6)
CSD96371Q5M Datasheet CSD96371Q5M - Texas Instruments 296-35630-6-ND IC SYNC BUCK NEXFET 22SON 4,931 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
50A 75A 4.5 V ~ 5.5 V 3.3 V ~ 13.2 V -40°C ~ 150°C (TJ) Bootstrap Circuit Shoot-Through, UVLO Surface Mount 22-PowerLFDFN 22-LSON (5x6)
Results per Page
Page 7/25
|< 5 6 7 8 9 >|

05:26:39 2/21/2017