Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 621       621 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   621 Remaining
Results per Page
Page 6/25
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1TR-ND IC MOTOR DRIVER PAR TO263-7 6,000 - Immediate
3.06250
-
Tape & Reel (TR)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1CT-ND IC MOTOR DRIVER PAR TO263-7 6,613 - Immediate
5.97000
-
Cut Tape (CT)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1DKR-ND IC MOTOR DRIVER PAR TO263-7 6,613 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
L6206N Datasheet L6206N - STMicroelectronics 497-4211-5-ND IC MOTOR DRIVER PAR 24POWERDIP 294 - Immediate
6.03000 1 Tube?
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive BCDMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 24-PowerDIP (0.300", 7.62mm) 24-PowerDIP
L6207D Datasheet L6207D - STMicroelectronics 497-1424-5-ND IC MOTOR DRIVER PAR 24SOIC 509 - Immediate
6.19000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
BTM7811KAUMA1 Datasheet BTM7811KAUMA1 - Infineon Technologies BTM7811KAUMA1TR-ND IC BRIDGE DRIVER PAR TO263-15 1,500 - Immediate
6.51450
-
Tape & Reel (TR)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7811K Datasheet BTM7811K - Infineon Technologies BTM7811KAUMA1CT-ND IC BRIDGE DRIVER PAR TO263-15 1,751 - Immediate
10.30000
-
Cut Tape (CT)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7811K Datasheet BTM7811K - Infineon Technologies BTM7811KAUMA1DKR-ND IC BRIDGE DRIVER PAR TO263-15 1,751 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
L6202 Datasheet L6202 - STMicroelectronics 497-1420-5-ND IC MOTOR DRIVER PAR 18POWERDIP 406 - Immediate
8.11000 1 Tube?
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive BCDMOS 300 mOhm 1.5A
-
12 V ~ 48 V 12 V ~ 48 V -40°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole 18-DIP (0.300", 7.62mm) 18-PowerDIP
DRV8412DDW Datasheet DRV8412DDW - Texas Instruments 296-33276-5-ND IC BRIDGE DRIVER PAR 44HTSSOP 1,581 - Immediate
8.61000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 3A 6A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
UC3770AN Datasheet UC3770AN - Texas Instruments 296-11259-5-ND IC BRIDGE DRIVER PAR 16DIP 160 - Immediate
10,000 - Factory Stock
?
9.30000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
2A
-
4.75 V ~ 5.3 V 10 V ~ 45 V 0°C ~ 150°C (TJ)
-
Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
VT1697SBFQ Datasheet VT1697SBFQ - Maxim Integrated VT1697SBFQ-ND SWITCHING REG SMART SLAVE 55A 12 1,834 - Immediate
12.44000 1 Tray?
-
Active Half Bridge General Purpose PWM Inductive Power MOSFET
-
-
55A 1.71 V ~ 1.98 V 8.5 V ~ 14 V -40°C ~ 125°C (TJ) Diode Emulation, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-VFQFN 16-QFN (6x3.75)
UC3717AN Datasheet UC3717AN - Texas Instruments 296-11258-5-ND IC BRIDGE DRIVER PAR 16DIP 942 - Immediate
13.89000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
1A
-
4.75 V ~ 5.25 V 10 V ~ 46 V 0°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
-
SA306AHU - Apex Microtechnology 598-1810-ND IC MOTOR DRIVER PWM 44HSOP 116 - Immediate
25.44000 1 Bulk? Apex Precision Power® Active Half Bridge (3) DC Motors, General Purpose, Solenoids PWM Inductive DMOS 250 mOhm LS, 300 mOhm HS 8A 17A 4.5 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Shoot-Through, UVLO Surface Mount 44-BSSOP (0.433", 11.00mm Width) Exposed Pad 44-HSOP
-
SA306AHR - Apex Microtechnology 598-1811-ND IC MOTOR DRIVER PWM 44HSOP 201 - Immediate
33.40000 1 Bulk? Apex Precision Power® Active Half Bridge (3) DC Motors, General Purpose, Solenoids PWM Inductive DMOS 250 mOhm LS, 300 mOhm HS 8A 17A 4.5 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Shoot-Through, UVLO Surface Mount 44-BSSOP (0.433", 11.00mm Width) Exposed Pad 44-HSOP
LB1846MC-AH Datasheet LB1846MC-AH - ON Semiconductor 869-1240-2-ND IC MOTOR DRIVER PAR MFP10S 10,000 - Immediate
0.94684 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive Bipolar
-
800mA
-
2.5 V ~ 7.5 V 2.5 V ~ 7.5 V -20°C ~ 75°C (TA)
-
Over Temperature Surface Mount 10-LSOP (0.173", 4.40mm Width) 10-MFPSK
LB1846MC-AH Datasheet LB1846MC-AH - ON Semiconductor 869-1240-1-ND IC MOTOR DRIVER PAR MFP10S 10,689 - Immediate
1.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive Bipolar
-
800mA
-
2.5 V ~ 7.5 V 2.5 V ~ 7.5 V -20°C ~ 75°C (TA)
-
Over Temperature Surface Mount 10-LSOP (0.173", 4.40mm Width) 10-MFPSK
LB1846MC-AH Datasheet LB1846MC-AH - ON Semiconductor 869-1240-6-ND IC MOTOR DRIVER PAR MFP10S 10,689 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive Bipolar
-
800mA
-
2.5 V ~ 7.5 V 2.5 V ~ 7.5 V -20°C ~ 75°C (TA)
-
Over Temperature Surface Mount 10-LSOP (0.173", 4.40mm Width) 10-MFPSK
CSD97370Q5M Datasheet CSD97370Q5M - Texas Instruments 296-28953-2-ND IC SYNC BUCK NEXFET 22SON 2,500 - Immediate
10,000 - Factory Stock
?
1.43501 2,500 Tape & Reel (TR)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
40A 60A 4.5 V ~ 5.5 V 3.3 V ~ 22 V -40°C ~ 150°C (TJ) Bootstrap Circuit Shoot-Through, UVLO Surface Mount 22-PowerLFDFN 22-LSON (5x6)
CSD97370Q5M Datasheet CSD97370Q5M - Texas Instruments 296-28953-1-ND IC SYNC BUCK NEXFET 22SON 3,184 - Immediate
10,000 - Factory Stock
?
3.13000 1 Cut Tape (CT)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
40A 60A 4.5 V ~ 5.5 V 3.3 V ~ 22 V -40°C ~ 150°C (TJ) Bootstrap Circuit Shoot-Through, UVLO Surface Mount 22-PowerLFDFN 22-LSON (5x6)
CSD97370Q5M Datasheet CSD97370Q5M - Texas Instruments 296-28953-6-ND IC SYNC BUCK NEXFET 22SON 3,184 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
40A 60A 4.5 V ~ 5.5 V 3.3 V ~ 22 V -40°C ~ 150°C (TJ) Bootstrap Circuit Shoot-Through, UVLO Surface Mount 22-PowerLFDFN 22-LSON (5x6)
IFX9201SGAUMA1 Datasheet IFX9201SGAUMA1 - Infineon Technologies IFX9201SGAUMA1TR-ND IC HALF-BRIDGE DRVR 2 CH 12DSO 1,000 - Immediate
1.78066 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose PWM, SPI Inductive Power MOSFET 100 mOhm LS, 100 mOhm HS 6A
-
5 V ~ 36 V 5 V ~ 36 V -40°C ~ 125°C (TJ)
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 12-BSOP (0.295", 7.50mm Width) Exposed Pad PG-DSO-12-17
IFX9201SGAUMA1 Datasheet IFX9201SGAUMA1 - Infineon Technologies IFX9201SGAUMA1CT-ND IC HALF-BRIDGE DRVR 2 CH 12DSO 1,266 - Immediate
3.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose PWM, SPI Inductive Power MOSFET 100 mOhm LS, 100 mOhm HS 6A
-
5 V ~ 36 V 5 V ~ 36 V -40°C ~ 125°C (TJ)
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 12-BSOP (0.295", 7.50mm Width) Exposed Pad PG-DSO-12-17
IFX9201SGAUMA1 Datasheet IFX9201SGAUMA1 - Infineon Technologies IFX9201SGAUMA1DKR-ND IC HALF-BRIDGE DRVR 2 CH 12DSO 1,266 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose PWM, SPI Inductive Power MOSFET 100 mOhm LS, 100 mOhm HS 6A
-
5 V ~ 36 V 5 V ~ 36 V -40°C ~ 125°C (TJ)
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 12-BSOP (0.295", 7.50mm Width) Exposed Pad PG-DSO-12-17
FDMF6824B Datasheet FDMF6824B - Fairchild/ON Semiconductor FDMF6824BTR-ND MODULE DRMOS 55A 40-PQFN 3,000 - Immediate
2.32750 3,000 Tape & Reel (TR)?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 55A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
Results per Page
Page 6/25
|< 4 5 6 7 8 >|

14:34:31 2/20/2017