Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 599       599 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   599 Remaining
Results per Page
Page 5/24
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
FDMF6820A Datasheet FDMF6820A - Fairchild/ON Semiconductor FDMF6820AFSDKR-ND MODULE DRMOS 60A 40-PQFN 12,107 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 60A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
DRV8848PWP Datasheet DRV8848PWP - Texas Instruments 296-38514-5-ND IC MOTOR DRIVER PAR 16HTSSOP 2,669 - Immediate
8,370 - Factory Stock
?
2.69000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose PWM Inductive Power MOSFET 350 mOhm LS, 550 mOhm HS 1A
-
4 V ~ 18 V 4 V ~ 18 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-TSSOP (0.173", 4.40mm Width) Exposed Pad 16-HTSSOP
BTM7750G Datasheet BTM7750G - Infineon Technologies BTM7750GTR-ND IC BRIDGE DRIVER PAR 28DSO 3,000 - Immediate
2.75912 1,000 Tape & Reel (TR)?
Alternate Packaging
TrilithIC™ Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 45 mOhm LS, 70 mOhm HS
-
12A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 150°C (TJ) Status Flag Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) PG-DSO-28
BTM7750G Datasheet BTM7750G - Infineon Technologies BTM7750GCT-ND IC BRIDGE DRIVER PAR 28DSO 3,646 - Immediate
5.38000 1 Cut Tape (CT)?
Alternate Packaging
TrilithIC™ Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 45 mOhm LS, 70 mOhm HS
-
12A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 150°C (TJ) Status Flag Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) PG-DSO-28
BTM7750G Datasheet BTM7750G - Infineon Technologies BTM7750GDKR-ND IC BRIDGE DRIVER PAR 28DSO 3,646 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrilithIC™ Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 45 mOhm LS, 70 mOhm HS
-
12A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 150°C (TJ) Status Flag Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) PG-DSO-28
BTN8982TAAUMA1 Datasheet BTN8982TAAUMA1 - Infineon Technologies BTN8982TAAUMA1INTR-ND IC MOTOR DRIVER PAR TO263-7 5,000 - Immediate
2.90514 1,000 Tape & Reel (TR)? NovalithIC™ Active Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 5.5 V ~ 40 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8982TAAUMA1 Datasheet BTN8982TAAUMA1 - Infineon Technologies BTN8982TAAUMA1INCT-ND IC MOTOR DRIVER PAR TO263-7 5,001 - Immediate
5.66000 1 Cut Tape (CT)? NovalithIC™ Active Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 5.5 V ~ 40 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8982TAAUMA1 Datasheet BTN8982TAAUMA1 - Infineon Technologies BTN8982TAAUMA1INDKR-ND IC MOTOR DRIVER PAR TO263-7 5,001 - Immediate
Digi-Reel® 1 Digi-Reel®? NovalithIC™ Active Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 5.5 V ~ 40 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
DRV8871DDA Datasheet DRV8871DDA - Texas Instruments 296-44509-5-ND IC DRIVER DC MOTOR 3.6A 276 - Immediate
9,975 - Factory Stock
?
3.04000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose, Stepper Motors PWM Inductive NMOS 565 mOhm LS + HS
-
3.6A 0 V ~ 5.5 V 6.5 V ~ 45 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, UVLO Surface Mount 8-PowerSOIC (0.154", 3.90mm Width) 8-SO PowerPad
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1TR-ND IC MOTOR DRIVER PAR TO263-7 6,000 - Immediate
3.06250
-
Tape & Reel (TR)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1CT-ND IC MOTOR DRIVER PAR TO263-7 6,635 - Immediate
5.97000
-
Cut Tape (CT)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1DKR-ND IC MOTOR DRIVER PAR TO263-7 6,635 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
LT3572EUF#PBF Datasheet LT3572EUF#PBF - Linear Technology LT3572EUF#PBF-ND IC DRIVER PIEZO DUAL 20QFN 366 - Immediate
5.53000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) Piezo Devices PWM Inductive, Capacitive Bipolar
-
900mA
-
2.7 V ~ 10 V 5 V ~ 40 V -40°C ~ 125°C (TJ) Slew Rate Controlled
-
Surface Mount 20-WFQFN Exposed Pad 20-QFN (4x4)
L6206N Datasheet L6206N - STMicroelectronics 497-4211-5-ND IC MOTOR DRIVER PAR 24POWERDIP 310 - Immediate
6.03000 1 Tube?
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive BCDMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 24-PowerDIP (0.300", 7.62mm) 24-PowerDIP
L6207D Datasheet L6207D - STMicroelectronics 497-1424-5-ND IC MOTOR DRIVER PAR 24SOIC 509 - Immediate
6.19000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
BTM7811KAUMA1 Datasheet BTM7811KAUMA1 - Infineon Technologies BTM7811KAUMA1TR-ND IC BRIDGE DRIVER PAR TO263-15 1,500 - Immediate
6.51450
-
Tape & Reel (TR)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7811K Datasheet BTM7811K - Infineon Technologies BTM7811KAUMA1CT-ND IC BRIDGE DRIVER PAR TO263-15 1,851 - Immediate
10.30000
-
Cut Tape (CT)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7811K Datasheet BTM7811K - Infineon Technologies BTM7811KAUMA1DKR-ND IC BRIDGE DRIVER PAR TO263-15 1,851 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
L6207PD Datasheet L6207PD - STMicroelectronics 497-4000-5-ND IC MOTOR DRIVER PAR 36POWERSO 414 - Immediate
6.95000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 36-BSSOP (0.433", 11.00mm Width) Exposed Pad PowerSO-36
L6202 Datasheet L6202 - STMicroelectronics 497-1420-5-ND IC MOTOR DRIVER PAR 18POWERDIP 434 - Immediate
8.11000 1 Tube?
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive BCDMOS 300 mOhm 1.5A
-
12 V ~ 48 V 12 V ~ 48 V -40°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole 18-DIP (0.300", 7.62mm) 18-PowerDIP
DRV8412DDW Datasheet DRV8412DDW - Texas Instruments 296-33276-5-ND IC BRIDGE DRIVER PAR 44HTSSOP 1,581 - Immediate
8.61000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 3A 6A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
UC3770AN Datasheet UC3770AN - Texas Instruments 296-11259-5-ND IC BRIDGE DRIVER PAR 16DIP 170 - Immediate
10,000 - Factory Stock
?
9.30000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
2A
-
4.75 V ~ 5.3 V 10 V ~ 45 V 0°C ~ 150°C (TJ)
-
Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
VT1697SBFQ Datasheet VT1697SBFQ - Maxim Integrated VT1697SBFQ-ND SWITCHING REG SMART SLAVE 55A 12 2,164 - Immediate
12.44000 1 Tray?
-
Active Half Bridge General Purpose PWM Inductive Power MOSFET
-
-
55A 1.71 V ~ 1.98 V 8.5 V ~ 14 V -40°C ~ 125°C (TJ) Diode Emulation, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-VFQFN 16-QFN (6x3.75)
UC3717AN Datasheet UC3717AN - Texas Instruments 296-11258-5-ND IC BRIDGE DRIVER PAR 16DIP 1,027 - Immediate
13.89000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
1A
-
4.75 V ~ 5.25 V 10 V ~ 46 V 0°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
-
SA306AHU - Apex Microtechnology 598-1810-ND IC MOTOR DRIVER PWM 44HSOP 126 - Immediate
25.44000 1 Bulk? Apex Precision Power® Active Half Bridge (3) DC Motors, General Purpose, Solenoids PWM Inductive DMOS 250 mOhm LS, 300 mOhm HS 8A 17A 4.5 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Shoot-Through, UVLO Surface Mount 44-BSSOP (0.433", 11.00mm Width) Exposed Pad 44-HSOP
Results per Page
Page 5/24
|< 3 4 5 6 7 >|

20:10:24 1/23/2017