Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 621       621 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   621 Remaining
Results per Page
Page 3/25
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
NCV7608DWR2G Datasheet NCV7608DWR2G - ON Semiconductor NCV7608DWR2GOSDKR-ND IC DVR LO/HI SIDE 8CH 28-SOIC 1,995 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Half Bridge (4) DC Motors, Lamps, Relays SPI Inductive, Capacitive, Resistive Power MOSFET 1.2 Ohm
-
250mA 3.15 V ~ 5.25 V 5.5 V ~ 28 V -40°C ~ 150°C (TJ) Slew Rate Controlled, Status Flag Current Limiting, Open Load Detect, Over Temperature, Over Voltage, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
ISL55110IRZ Datasheet ISL55110IRZ - Intersil ISL55110IRZ-ND IC MOSFET DRIVER DUAL HS 16-QFN 5,903 - Immediate
2.12000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) Digital Imaging Logic Inductive, Capacitive, Resistive Power MOSFET 3 Ohm 100mA 3.5A 2.7 V ~ 5.5 V 5 V ~ 13.2 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 16-TQFN Exposed Pad 16-QFN (4x4)
ISL55110IVZ Datasheet ISL55110IVZ - Intersil ISL55110IVZ-ND IC MOSFET DRIVER DUAL HS 8-TSSOP 4,395 - Immediate
2.12000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) Digital Imaging Logic Inductive, Capacitive, Resistive Power MOSFET 3 Ohm 100mA 3.5A 2.7 V ~ 5.5 V 5 V ~ 13.2 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
SN754410NE Datasheet SN754410NE - Texas Instruments 296-9911-5-ND IC HALF-H DRVR QUAD 16-DIP 9,561 - Immediate
2.43000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Solenoids, Stepper Motors Logic Inductive Bipolar
-
1A 2A 4.5 V ~ 5.5 V 4.5 V ~ 36 V -40°C ~ 150°C (TJ)
-
-
Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
VN5772AKTR-E Datasheet VN5772AKTR-E - STMicroelectronics 497-11677-2-ND IC MOTOR DRIVER PAR 28SO 3,000 - Immediate
2.57320 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET III™, VIPower™ Active Half Bridge (2) DC Motors, General Purpose, Relays Logic Inductive, Capacitive, Resistive Power MOSFET 50 mOhm (Max) 18A
-
4.5 V ~ 36 V 41V (Max) -40°C ~ 150°C (TJ)
-
Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SO (double island)
VN5772AKTR-E Datasheet VN5772AKTR-E - STMicroelectronics 497-11677-1-ND IC MOTOR DRIVER PAR 28SO 3,561 - Immediate
5.02000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET III™, VIPower™ Active Half Bridge (2) DC Motors, General Purpose, Relays Logic Inductive, Capacitive, Resistive Power MOSFET 50 mOhm (Max) 18A
-
4.5 V ~ 36 V 41V (Max) -40°C ~ 150°C (TJ)
-
Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SO (double island)
VN5772AKTR-E Datasheet VN5772AKTR-E - STMicroelectronics 497-11677-6-ND IC MOTOR DRIVER PAR 28SO 3,561 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET III™, VIPower™ Active Half Bridge (2) DC Motors, General Purpose, Relays Logic Inductive, Capacitive, Resistive Power MOSFET 50 mOhm (Max) 18A
-
4.5 V ~ 36 V 41V (Max) -40°C ~ 150°C (TJ)
-
Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SO (double island)
L298P013TR Datasheet L298P013TR - STMicroelectronics 497-3624-2-ND IC BRIDGE DRIVER PAR 20POWERSO 3,000 - Immediate
3.22538 600 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Relays, Solenoids, Stepper Motors Logic Inductive Bipolar
-
-
2A 4.5 V ~ 7 V 4.8 V ~ 46 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature Surface Mount 20-SOIC (0.433", 11.00mm Width) Exposed Pad PowerSO-20
L298P013TR Datasheet L298P013TR - STMicroelectronics 497-3624-1-ND IC BRIDGE DRIVER PAR 20POWERSO 3,310 - Immediate
5.30000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Relays, Solenoids, Stepper Motors Logic Inductive Bipolar
-
-
2A 4.5 V ~ 7 V 4.8 V ~ 46 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature Surface Mount 20-SOIC (0.433", 11.00mm Width) Exposed Pad PowerSO-20
L298P013TR Datasheet L298P013TR - STMicroelectronics 497-3624-6-ND IC BRIDGE DRIVER PAR 20POWERSO 3,310 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Relays, Solenoids, Stepper Motors Logic Inductive Bipolar
-
-
2A 4.5 V ~ 7 V 4.8 V ~ 46 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature Surface Mount 20-SOIC (0.433", 11.00mm Width) Exposed Pad PowerSO-20
L6207D013TR Datasheet L6207D013TR - STMicroelectronics 497-3644-2-ND IC MOTOR DRIVER PAR 24SOIC 1,000 - Immediate
3.26900 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
L6207D013TR Datasheet L6207D013TR - STMicroelectronics 497-3644-1-ND IC MOTOR DRIVER PAR 24SOIC 1,124 - Immediate
6.37000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
L6207D013TR Datasheet L6207D013TR - STMicroelectronics 497-3644-6-ND IC MOTOR DRIVER PAR 24SOIC 1,124 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
DRV8312DDWR Datasheet DRV8312DDWR - Texas Instruments 296-29649-2-ND IC BRIDGE DRIVER PAR 44HTSSOP 2,000 - Immediate
10,000 - Factory Stock
?
3.35250 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (3) DC Motors, General Purpose PWM Inductive Power MOSFET 80 mOhm LS, 80 mOhm HS 3.5A 6.5A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
DRV8312DDWR Datasheet DRV8312DDWR - Texas Instruments 296-29649-1-ND IC BRIDGE DRIVER PAR 44HTSSOP 3,960 - Immediate
10,000 - Factory Stock
?
6.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (3) DC Motors, General Purpose PWM Inductive Power MOSFET 80 mOhm LS, 80 mOhm HS 3.5A 6.5A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
DRV8312DDWR Datasheet DRV8312DDWR - Texas Instruments 296-29649-6-ND IC BRIDGE DRIVER PAR 44HTSSOP 3,960 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (3) DC Motors, General Purpose PWM Inductive Power MOSFET 80 mOhm LS, 80 mOhm HS 3.5A 6.5A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
CSD95372BQ5MT Datasheet CSD95372BQ5MT - Texas Instruments 296-37784-2-ND IC SYNC BUCK NEXFET 12SON 1,750 - Immediate
3.58160 250 Tape & Reel (TR)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
60A 90A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -55°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO Surface Mount 12-Power LFDFN 12-LSON (5x6)
CSD95372BQ5MT Datasheet CSD95372BQ5MT - Texas Instruments 296-37784-1-ND IC SYNC BUCK NEXFET 12SON 1,862 - Immediate
5.28000 1 Cut Tape (CT)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
60A 90A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -55°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO Surface Mount 12-Power LFDFN 12-LSON (5x6)
CSD95372BQ5MT Datasheet CSD95372BQ5MT - Texas Instruments 296-37784-6-ND IC SYNC BUCK NEXFET 12SON 1,862 - Immediate
238 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
60A 90A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -55°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO Surface Mount 12-Power LFDFN 12-LSON (5x6)
L6206Q Datasheet L6206Q - STMicroelectronics 497-14753-ND IC MOTOR DRIVER PAR 48QFN 2,009 - Immediate
3.75000 1 Tray?
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive BCDMOS 280 mOhm LS, 340 mOhm HS 2.5A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 48-VFQFN Exposed Pad 48-VFQFPN (7x7)
DRV8412DDWR Datasheet DRV8412DDWR - Texas Instruments 296-25561-2-ND IC BRIDGE DRIVER PAR 44HTSSOP 2,000 - Immediate
10,000 - Factory Stock
?
3.76875 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 3A 6A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
DRV8412DDWR Datasheet DRV8412DDWR - Texas Instruments 296-25561-1-ND IC BRIDGE DRIVER PAR 44HTSSOP 7,188 - Immediate
10,001 - Factory Stock
?
7.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 3A 6A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
DRV8412DDWR Datasheet DRV8412DDWR - Texas Instruments 296-25561-6-ND IC BRIDGE DRIVER PAR 44HTSSOP 7,188 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 3A 6A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
L298N Datasheet L298N - STMicroelectronics 497-1395-5-ND IC BRIDGE DRIVER PAR 15MULTIWATT 2,204 - Immediate
4.42000 1 Tube?
-
Active Half Bridge (4) DC Motors, Relays, Solenoids, Stepper Motors Logic Inductive Bipolar
-
-
2A 4.5 V ~ 7 V 4.8 V ~ 46 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature Through Hole Multiwatt-15 (Vertical, Bent and Staggered Leads) 15-Multiwatt
MAX256ASA+ Datasheet MAX256ASA+ - Maxim Integrated MAX256ASA+-ND IC DVR H-BRIDGE 3W 8-SOIC 2,797 - Immediate
4.67000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) Transformers Logic Inductive Power MOSFET 500 mOhm LS + HS 1A
-
3 V ~ 5.5 V 3 V ~ 5.5 V -40°C ~ 150°C (TJ) Internal Oscillator, Watchdog Timer ESD, Over Temperature, UVLO Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SO Exposed Pad
Results per Page
Page 3/25
|< 1 2 3 4 5 >|

14:24:02 2/20/2017