Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 599       599 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   599 Remaining
Results per Page
Page 11/24
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
BM6203FS-E2 Datasheet BM6203FS-E2 - Rohm Semiconductor BM6203FS-E2DKR-ND IC MOTOR DVR 3PH BRUSHLSS 54SSOP 1,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 23 Leads SSOP-A54_23
BM6205FS-E2 Datasheet BM6205FS-E2 - Rohm Semiconductor BM6205FS-E2TR-ND IC MOTOR DVR 3PH BRUSHLSS 54SSOP 1,000 - Immediate
6.24375 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 36 Leads SSOP-A54_36
BM6205FS-E2 Datasheet BM6205FS-E2 - Rohm Semiconductor BM6205FS-E2CT-ND IC MOTOR DVR 3PH BRUSHLSS 54SSOP 1,000 - Immediate
11.91000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 36 Leads SSOP-A54_36
BM6205FS-E2 Datasheet BM6205FS-E2 - Rohm Semiconductor BM6205FS-E2DKR-ND IC MOTOR DVR 3PH BRUSHLSS 54SSOP 1,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) -20°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 36 Leads SSOP-A54_36
MC33HB2001FK Datasheet MC33HB2001FK - NXP USA Inc. MC33HB2001FK-ND IC HALF-BRIDGE DRIVER SPI 32PQFN 218 - Immediate
6.25000 1 Tray?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose SPI Inductive Power MOSFET 125 mOhm LS (Max), 125 mOhm HS (Max)
-
-
5 V ~ 28 V 5 V ~ 28 V -40°C ~ 150°C (TJ) Slew Rate Controlled Over Temperature, Over Voltage, UVLO Surface Mount 32-PowerQFN 32-PQFN (8x8)
BM6207FS-E2 Datasheet BM6207FS-E2 - Rohm Semiconductor BM6207FS-E2TR-ND 3-PHASE BRUSHLESS FAN MOTOR DRIV 1,000 - Immediate
6.41250 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 36 Leads SSOP-A54_36
BM6207FS-E2 Datasheet BM6207FS-E2 - Rohm Semiconductor BM6207FS-E2CT-ND 3-PHASE BRUSHLESS FAN MOTOR DRIV 1,000 - Immediate
12.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 36 Leads SSOP-A54_36
BM6207FS-E2 Datasheet BM6207FS-E2 - Rohm Semiconductor BM6207FS-E2DKR-ND 3-PHASE BRUSHLESS FAN MOTOR DRIV 1,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (3) AC Motors Logic Inductive Power MOSFET 1.7 Ohm 2.5A 4A 13.5 V ~ 16.5 V 400V (Max) 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 54-SOP (0.449", 11.40mm) 36 Leads SSOP-A54_36
SCM1243MF Datasheet SCM1243MF - Sanken SCM1243MF-ND IC BRIDGE DRIVER PAR SCM33 149 - Immediate
17.14000 1 Tube?
-
Active Half Bridge (3) AC Motors Logic Inductive IGBT
-
15A 30A 13.5 V ~ 16.5 V 400V (Max) 125°C (TJ) Auto Restart, Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 33-PowerDIP (1.307", 33.20mm) Exposed Pad 33-PowerDIP LF2552
LA6585MC-AH Datasheet LA6585MC-AH - ON Semiconductor LA6585MC-AHOSCT-ND IC MOTOR DRIVER ON/OFF 10SOIC 2,460 - Immediate
465,847 - Factory Stock
?
0.89000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Bipolar
-
700mA
-
2.2 V ~ 14 V 2.2 V ~ 14 V -30°C ~ 150°C (TJ) Auto Restart Over Temperature Surface Mount 10-SOP (0.154", 3.90mm Width) 10-SOIC
LA6585MC-AH Datasheet LA6585MC-AH - ON Semiconductor LA6585MC-AHOSDKR-ND IC MOTOR DRIVER ON/OFF 10SOIC 2,460 - Immediate
465,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Bipolar
-
700mA
-
2.2 V ~ 14 V 2.2 V ~ 14 V -30°C ~ 150°C (TJ) Auto Restart Over Temperature Surface Mount 10-SOP (0.154", 3.90mm Width) 10-SOIC
LB1837M-TLM-E Datasheet LB1837M-TLM-E - ON Semiconductor 869-1241-2-ND IC MOTOR DRIVER PAR MFP30SD 3,000 - Immediate
1.01500 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Bipolar
-
250mA
-
3 V ~ 9 V 3 V ~ 9 V -20°C ~ 80°C (TA)
-
Over Temperature Surface Mount 14-LSOP (0.173", 4.40mm Width) 14-SOIC / 14MFPS
LB1837M-TLM-E Datasheet LB1837M-TLM-E - ON Semiconductor 869-1241-1-ND IC MOTOR DRIVER PAR MFP30SD 1,450 - Immediate
2.13000
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Half Bridge (2) DC Motors, General Purpose Logic Inductive Bipolar
-
250mA
-
3 V ~ 9 V 3 V ~ 9 V -20°C ~ 80°C (TA)
-
Over Temperature Surface Mount 14-LSOP (0.173", 4.40mm Width) 14-SOIC / 14MFPS
LA6585TFA-BH Datasheet LA6585TFA-BH - ON Semiconductor LA6585TFA-BHOSCT-ND IC BRIDGE DRIVER ON/OFF 8MSOP 3,992 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Bipolar
-
500mA
-
2.2 V ~ 14 V 2.2 V ~ 14 V -30°C ~ 90°C (TA)
-
Over Temperature Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
LA6585TFA-BH Datasheet LA6585TFA-BH - ON Semiconductor LA6585TFA-BHOSDKR-ND IC BRIDGE DRIVER ON/OFF 8MSOP 3,992 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Bipolar
-
500mA
-
2.2 V ~ 14 V 2.2 V ~ 14 V -30°C ~ 90°C (TA)
-
Over Temperature Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
LV8548MC-AH Datasheet LV8548MC-AH - ON Semiconductor 869-1287-1-ND IC MOTOR DRIVER PAR MFP10S 2,234 - Immediate
1.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive DMOS 1 Ohm 1A
-
4 V ~ 16 V 4 V ~ 16 V -30°C ~ 85°C (TA)
-
-
Surface Mount 10-SOP (0.154", 3.90mm Width) 10-SOIC
LV8548MC-AH Datasheet LV8548MC-AH - ON Semiconductor 869-1287-6-ND IC MOTOR DRIVER PAR MFP10S 2,234 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive DMOS 1 Ohm 1A
-
4 V ~ 16 V 4 V ~ 16 V -30°C ~ 85°C (TA)
-
-
Surface Mount 10-SOP (0.154", 3.90mm Width) 10-SOIC
BH67172NUX-GE2 Datasheet BH67172NUX-GE2 - Rohm Semiconductor BH67172NUX-GE2CT-ND IC FAN MOTOR DVR 3PH 10VSON 3,886 - Immediate
1.38000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (3) DC Motors, General Purpose PWM Inductive Power MOSFET
-
700mA
-
1.8 V ~ 5.5 V 1.8 V ~ 5.5 V -25°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, UVLO Surface Mount 10-UFDFN Exposed Pad VSON010X3030
BH67172NUX-GE2 Datasheet BH67172NUX-GE2 - Rohm Semiconductor BH67172NUX-GE2DKR-ND IC FAN MOTOR DVR 3PH 10VSON 3,886 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (3) DC Motors, General Purpose PWM Inductive Power MOSFET
-
700mA
-
1.8 V ~ 5.5 V 1.8 V ~ 5.5 V -25°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, UVLO Surface Mount 10-UFDFN Exposed Pad VSON010X3030
IR3742MTRPBF Datasheet IR3742MTRPBF - Infineon Technologies IR3742MTRPBFTR-ND IC POWER SUPPLY MONITOR MLPQ 4,000 - Immediate
1.46300 4,000 Tape & Reel (TR)?
Alternate Packaging
PowIRstage® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET 4 mOhm LS, 8 mOhm HS 20A
-
4.5 V ~ 7.5 V 1 V ~ 21 V -40°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 17-PowerVQFN 17-PQFN (5x6)
IR3742MTRPBF Datasheet IR3742MTRPBF - Infineon Technologies IR3742MTRPBFCT-ND IC POWER SUPPLY MONITOR MLPQ 4,000 - Immediate
3.00000 1 Cut Tape (CT)?
Alternate Packaging
PowIRstage® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET 4 mOhm LS, 8 mOhm HS 20A
-
4.5 V ~ 7.5 V 1 V ~ 21 V -40°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 17-PowerVQFN 17-PQFN (5x6)
IR3742MTRPBF Datasheet IR3742MTRPBF - Infineon Technologies IR3742MTRPBFDKR-ND IC POWER SUPPLY MONITOR MLPQ 4,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowIRstage® Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET 4 mOhm LS, 8 mOhm HS 20A
-
4.5 V ~ 7.5 V 1 V ~ 21 V -40°C ~ 125°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, UVLO Surface Mount 17-PowerVQFN 17-PQFN (5x6)
BD6220HFP-TR Datasheet BD6220HFP-TR - Rohm Semiconductor BD6220HFPTR-ND IC MOTOR DRIVER PAR HRP7 2,000 - Immediate
1.56940
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 1.5 Ohm 500mA
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA HRP7
BD6220HFP-TR Datasheet BD6220HFP-TR - Rohm Semiconductor BD6220HFPCT-ND IC MOTOR DRIVER PAR HRP7 1,854 - Immediate
3.40000
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 1.5 Ohm 500mA
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA HRP7
DRV8838DSGT Datasheet DRV8838DSGT - Texas Instruments 296-37539-2-ND IC BRIDGE DRIVER PAR 8WSON 500 - Immediate
1.04492 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, Solenoids On/Off Inductive NMOS 280 mOhm LS + HS
-
1.8A 1.8 V ~ 7 V 0 V ~ 11 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 8-WFDFN Exposed Pad 8-WSON (2x2)
Results per Page
Page 11/24
|< 9 10 11 12 13 >|

18:07:44 1/22/2017