Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 1,533       1,533 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,533 Remaining
Results per Page
Page 1/62
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
LNK302DG-TL Datasheet LNK302DG-TL - Power Integrations 596-1236-2-ND IC OFFLINE SWIT OCP 8SOP 25,000 - Immediate
0.46056 2,500 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK302DG-TL Datasheet LNK302DG-TL - Power Integrations 596-1236-1-ND IC OFFLINE SWIT OCP 8SOP 25,793 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK302DG-TL Datasheet LNK302DG-TL - Power Integrations 596-1236-6-ND IC OFFLINE SWIT OCP 8SOP 25,793 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
L6565DTR Datasheet L6565DTR - STMicroelectronics 497-4584-1-ND IC CTCLR PWM SMPS CM UVLO 8SOIC 465 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback 13.5V 10.3 V ~ 18 V
-
-
-
Current Limiting
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO Surface Mount
L6565DTR Datasheet L6565DTR - STMicroelectronics 497-4584-6-ND IC CTCLR PWM SMPS CM UVLO 8SOIC 465 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback 13.5V 10.3 V ~ 18 V
-
-
-
Current Limiting
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO Surface Mount
UC3842AD8TR Datasheet UC3842AD8TR - Texas Instruments 296-41791-2-ND IC REG CTRLR PWM CM 8SOIC 5,000 - Immediate
10,000 - Factory Stock
?
0.49980 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UC3842AD8TR Datasheet UC3842AD8TR - Texas Instruments 296-41791-1-ND IC REG CTLR PWM CM 8SOIC 6,292 - Immediate
10,000 - Factory Stock
?
1.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UC3842AD8TR Datasheet UC3842AD8TR - Texas Instruments 296-41791-6-ND IC REG CTLR PWM CM 8SOIC 6,292 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1075STBT3G Datasheet NCP1075STBT3G - ON Semiconductor NCP1075STBT3GOSTR-ND IC REG SW OFFLINE SMPS SOT-223-4 4,000 - Immediate
0.50400 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated Yes 700V Flyback 8.2V 6.3 V ~ 10 V 68% 100kHz 19W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) TO-261-4, TO-261AA SOT-223 (TO-261) Surface Mount
NCP1075STBT3G Datasheet NCP1075STBT3G - ON Semiconductor NCP1075STBT3GOSCT-ND IC REG SW OFFLINE SMPS SOT-223-4 7,636 - Immediate
1.22000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated Yes 700V Flyback 8.2V 6.3 V ~ 10 V 68% 100kHz 19W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) TO-261-4, TO-261AA SOT-223 (TO-261) Surface Mount
NCP1075STBT3G Datasheet NCP1075STBT3G - ON Semiconductor NCP1075STBT3GOSDKR-ND IC REG SW OFFLINE SMPS SOT-223-4 7,636 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated Yes 700V Flyback 8.2V 6.3 V ~ 10 V 68% 100kHz 19W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) TO-261-4, TO-261AA SOT-223 (TO-261) Surface Mount
LNK304DG-TL Datasheet LNK304DG-TL - Power Integrations 596-1237-2-ND IC OFFLINE SWIT OCP 8SOP 32,500 - Immediate
0.50904 2,500 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK304DG-TL Datasheet LNK304DG-TL - Power Integrations 596-1237-1-ND IC OFFLINE SWIT OCP 8SOP 32,670 - Immediate
1.30000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK304DG-TL Datasheet LNK304DG-TL - Power Integrations 596-1237-6-ND IC OFFLINE SWIT OCP 8SOP 32,670 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK363GN-TL Datasheet LNK363GN-TL - Power Integrations 596-1087-2-ND IC OFFLINE SWIT HV 8SMD 5,000 - Immediate
0.54086 1,000 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-XT Active Isolated Yes 700V Flyback
-
-
60% 132kHz 7.5W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK363GN-TL Datasheet LNK363GN-TL - Power Integrations 596-1087-1-ND IC OFFLINE SWIT HV 8SMD 5,742 - Immediate
1.30000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-XT Active Isolated Yes 700V Flyback
-
-
60% 132kHz 7.5W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK363GN-TL Datasheet LNK363GN-TL - Power Integrations 596-1087-6-ND IC OFFLINE SWIT HV 8SMD 5,742 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-XT Active Isolated Yes 700V Flyback
-
-
60% 132kHz 7.5W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY274GN-TL Datasheet TNY274GN-TL - Power Integrations 596-1109-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 8,000 - Immediate
0.61812 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 11W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY274GN-TL Datasheet TNY274GN-TL - Power Integrations 596-1109-1-ND IC OFFLINE SWIT OVP OTP HV 8SMD 8,561 - Immediate
1.49000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 11W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY274GN-TL Datasheet TNY274GN-TL - Power Integrations 596-1109-6-ND IC OFFLINE SWIT OVP OTP HV 8SMD 8,561 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 11W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
LNK305GN-TL Datasheet LNK305GN-TL - Power Integrations 596-1024-2-ND IC OFFLINE SWIT OCP 8SMD 3,000 - Immediate
0.61812 1,000 Tape & Reel (TR)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK305GN-TL Datasheet LNK305GN-TL - Power Integrations 596-1024-1-ND IC OFFLINE SWIT OCP 8SMD 3,269 - Immediate
1.49000 1 Cut Tape (CT)?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
LNK305GN-TL Datasheet LNK305GN-TL - Power Integrations 596-1024-6-ND IC OFFLINE SWIT OCP 8SMD 3,269 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY275GN-TL Datasheet TNY275GN-TL - Power Integrations 596-1110-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 18,000 - Immediate
0.62241 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 15W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY275GN-TL Datasheet TNY275GN-TL - Power Integrations 596-1110-1-ND IC OFFLINE SWIT OVP OTP HV 8SMD 18,814 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 15W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
Results per Page
Page 1/62
|< < 1 2 3 4 5 >|

00:35:55 2/28/2017