Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,353       4,353 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,353 Remaining
Results per Page
Page 9/175
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
VIPER27LN Datasheet VIPER27LN - STMicroelectronics 497-8390-5-ND IC OFFLINE CONV PWM OVP 7DIP 1,853 - Immediate
1.49000 1 Tube? VIPer™ plus Active Isolated Yes 800V Flyback 14V 8.5 V ~ 23.5 V 80% 60kHz 20W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads 7-DIP Through Hole
UCC28711D Datasheet UCC28711D - Texas Instruments 296-35536-5-ND IC REG CTRLR FLYBK ISO 7SOIC 1,029 - Immediate
1.50000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
680Hz ~ 100kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SOIC Surface Mount
UC3842N Datasheet UC3842N - Texas Instruments 296-11282-5-ND IC REG CTRLR PWM CM 8DIP 2,306 - Immediate
1.57000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 97% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
UC3842AN Datasheet UC3842AN - Texas Instruments 296-11280-5-ND IC REG CTRLR PWM CM 8DIP 1,859 - Immediate
1.57000 1 Tube?
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
UC3844N Datasheet UC3844N - Texas Instruments 296-11294-5-ND IC REG CTRLR PWM CM 8DIP 1,115 - Immediate
10,000 - Factory Stock
?
1.57000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
UC2844AN Datasheet UC2844AN - Texas Instruments 296-11183-5-ND IC CUR-MODE PWM CONT 8-DIP 2,480 - Immediate
1.60000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
UC2842AN Datasheet UC2842AN - Texas Instruments 296-11175-5-ND IC CUR-MODE PWM CONT 8-DIP 1,363 - Immediate
1.60000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
MP100LGN Datasheet MP100LGN - Monolithic Power Systems Inc. 1589-1355-ND IC REG CTRLR PWM 2,345 - Immediate
1.61000 1 Tube?
Alternate Packaging
-
Active Non-Isolated Yes 700V Inductorless
-
85 V ~ 305 V
-
-
-
Over Load, Over Temperature, Over Voltage, Short Circuit Power Good -40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOICE Surface Mount
UC2844AD8 Datasheet UC2844AD8 - Texas Instruments 296-27144-5-ND IC PWM BUCK BST FLYBCK CM 8SOIC 3,342 - Immediate
1.63000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 50% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
-
UC2844AD Datasheet UC2844AD - Texas Instruments 296-11182-5-ND IC CUR-MODE PWM CONT 14-SOIC 2,654 - Immediate
1.63000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 50% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC Surface Mount
TNY278PG Datasheet TNY278PG - Power Integrations 596-1318-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 4,635 - Immediate
1.68000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
TOP246GN-TL Datasheet TOP246GN-TL - Power Integrations 596-1196-2-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 3,000 - Immediate
1.79376 1,000 Tape & Reel (TR)?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 34W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP246GN-TL Datasheet TOP246GN-TL - Power Integrations 596-1196-1-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 3,999 - Immediate
3.66000 1 Cut Tape (CT)?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 34W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP246GN-TL Datasheet TOP246GN-TL - Power Integrations 596-1196-6-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 3,999 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 34W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP264VG Datasheet TOP264VG - Power Integrations 596-1269-5-ND IC OFFLINE SW PWM OCP OVP 12EDIP 1,328 - Immediate
1.92000 1 Tube? TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 34W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 12-SDIP (0.412", 10.46mm) Exposed Pad eDIP-12 Through Hole
TOP264KG Datasheet TOP264KG - Power Integrations 596-1394-ND IC OFFLINE SW 30W 49W 12ESOP 1,196 - Immediate
1.92000 1 Tube?
Alternate Packaging
TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 49W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 12-BESOP (0.350", 8.89mm Width) 11 Leads, Exposed Pad 12-ESOP Surface Mount
FSL138MRTWDTU Datasheet FSL138MRTWDTU - Fairchild/ON Semiconductor FSL138MRTWDTU-ND IC OFF-LINE SWITCH PWM TO220-6 15,146 - Immediate
13,600 - Factory Stock
?
2.03000 1 Tube? FPS™ Active Isolated Yes 800V Flyback 12V 7.5 V ~ 26 V 67% 67kHz 50W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) TO-220-6 Full Pack, Formed Leads TO-220F-6L (W-Forming) Through Hole
VIPER100ASPTR-E Datasheet VIPER100ASPTR-E - STMicroelectronics 497-6163-2-ND IC SWIT PWM SMPS CM POWERSO10 1,800 - Immediate
2.05010 600 Tape & Reel (TR)?
Alternate Packaging
VIPER™ Active Isolated Yes 700V Flyback 11V 8 V ~ 15 V
-
Up to 200kHz 100W Current Limiting, Over Temperature EN, Frequency Control, Soft Start
-
PowerSO-10 Exposed Bottom Pad 10-PowerSO Surface Mount
VIPER100ASPTR-E Datasheet VIPER100ASPTR-E - STMicroelectronics 497-6163-1-ND IC SWIT PWM SMPS CM POWERSO10 1,931 - Immediate
3.37000 1 Cut Tape (CT)?
Alternate Packaging
VIPER™ Active Isolated Yes 700V Flyback 11V 8 V ~ 15 V
-
Up to 200kHz 100W Current Limiting, Over Temperature EN, Frequency Control, Soft Start
-
PowerSO-10 Exposed Bottom Pad 10-PowerSO Surface Mount
VIPER100ASPTR-E Datasheet VIPER100ASPTR-E - STMicroelectronics 497-6163-6-ND IC SWIT PWM SMPS CM POWERSO10 1,931 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VIPER™ Active Isolated Yes 700V Flyback 11V 8 V ~ 15 V
-
Up to 200kHz 100W Current Limiting, Over Temperature EN, Frequency Control, Soft Start
-
PowerSO-10 Exposed Bottom Pad 10-PowerSO Surface Mount
TNY280PG Datasheet TNY280PG - Power Integrations 596-1320-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 1,283 - Immediate
2.21000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 36.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
STR-A6059H Datasheet STR-A6059H - Sanken STR-A6059H-ND IC REG PWM CONV AC/DC 8-DIP 1,604 - Immediate
2.23000 1 Tube? STR-A6000 Active Isolated Yes 650V Flyback 15.3V 8.1 V ~ 32 V 83% 100kHz 30W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-20°C ~ 125°C (TA) 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Through Hole
STR-A6069H Datasheet STR-A6069H - Sanken STR-A6069H-ND IC REG PWM CONV AC/DC 8-DIP 1,526 - Immediate
2.33000 1 Tube? STR-A6000 Active Isolated Yes 700V Flyback 15.3V 8.1 V ~ 32 V 83% 100kHz 30W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-20°C ~ 125°C (TA) 8-DIP (0.300", 7.62mm), 7 Leads 8-DIP Through Hole
TOP266EG Datasheet TOP266EG - Power Integrations 596-1272-5-ND IC OFFLINE SW PWM OCP OVP 7ESIP 4,391 - Immediate
2.37000 1 Tube? TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 119W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 7-SIP, 6 Leads, Exposed Pad, Formed Leads eSIP-7C Through Hole
TOP242PN Datasheet TOP242PN - Power Integrations 596-1066-5-ND IC OFFLINE SWIT OVP UVLO HV 8DIP 2,133 - Immediate
2.40000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 15W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
Results per Page
Page 9/175
|< 7 8 9 10 11 >|

20:16:38 1/23/2017