Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,344       4,344 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,344 Remaining
Results per Page
Page 8/174
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
TNY266GN-TL Datasheet TNY266GN-TL - Power Integrations 596-1050-6-ND IC OFFLINE SWIT OTP OCP HV 8SMD 10,044 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-II Active Isolated Yes 700V Flyback
-
-
65% 132kHz 15W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
UCC28700DBVT Datasheet UCC28700DBVT - Texas Instruments 296-34780-2-ND IC REG CTRLR FLYBK ISO SOT23-6 2,000 - Immediate
10,000 - Factory Stock
?
0.78044 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
1kHz ~ 130kHz
-
Current Limiting, Over Voltage
-
-20°C ~ 125°C (TJ) SOT-23-6 SOT-23-6 Surface Mount
UCC28700DBVT Datasheet UCC28700DBVT - Texas Instruments 296-34780-1-ND IC REG CTRLR FLYBK ISO SOT23-6 3,648 - Immediate
10,001 - Factory Stock
?
1.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
1kHz ~ 130kHz
-
Current Limiting, Over Voltage
-
-20°C ~ 125°C (TJ) SOT-23-6 SOT-23-6 Surface Mount
UCC28700DBVT Datasheet UCC28700DBVT - Texas Instruments 296-34780-6-ND IC REG CTRLR FLYBK ISO SOT23-6 3,648 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
1kHz ~ 130kHz
-
Current Limiting, Over Voltage
-
-20°C ~ 125°C (TJ) SOT-23-6 SOT-23-6 Surface Mount
TNY267GN-TL Datasheet TNY267GN-TL - Power Integrations 596-1052-2-ND IC OFFLINE SWIT OTP OCP HV 8SMD 8,000 - Immediate
0.84648 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-II Active Isolated Yes 700V Flyback
-
-
65% 132kHz 19W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY267GN-TL Datasheet TNY267GN-TL - Power Integrations 596-1052-1-ND IC OFFLINE SWIT OTP OCP HV 8SMD 9,215 - Immediate
1.86000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-II Active Isolated Yes 700V Flyback
-
-
65% 132kHz 19W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY267GN-TL Datasheet TNY267GN-TL - Power Integrations 596-1052-6-ND IC OFFLINE SWIT OTP OCP HV 8SMD 9,215 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-II Active Isolated Yes 700V Flyback
-
-
65% 132kHz 19W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
SR087SG-G Datasheet SR087SG-G - Microchip Technology SR087SG-GTR-ND IC REG ADJ CONTROLLER SWITCH 8SO 3,300 - Immediate
0.89611 3,300 Tape & Reel (TR)?
Alternate Packaging
-
Active Non-Isolated No
-
Inductorless
-
-
-
-
-
-
EN -40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC Surface Mount
SR087SG-G Datasheet SR087SG-G - Microchip Technology SR087SG-GCT-ND IC REG ADJ CONTROLLER SWITCH 8SO 4,062 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Non-Isolated No
-
Inductorless
-
-
-
-
-
-
EN -40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC Surface Mount
SR087SG-G Datasheet SR087SG-G - Microchip Technology SR087SG-GDKR-ND IC REG ADJ CONTROLLER SWITCH 8SO 4,062 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Non-Isolated No
-
Inductorless
-
-
-
-
-
-
EN -40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC Surface Mount
LNK302PN Datasheet LNK302PN - Power Integrations 596-1021-5-ND IC OFFLINE SWIT OCP 8DIP 2,247 - Immediate
1.02000 1 Tube? LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
TOP242GN-TL Datasheet TOP242GN-TL - Power Integrations 596-1065-2-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 5,000 - Immediate
1.18258 1,000 Tape & Reel (TR)?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 15W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP242GN-TL Datasheet TOP242GN-TL - Power Integrations 596-1065-1-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 5,573 - Immediate
2.60000 1 Cut Tape (CT)?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 15W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP242GN-TL Datasheet TOP242GN-TL - Power Integrations 596-1065-6-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 5,573 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 15W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
FSL126HR Datasheet FSL126HR - Fairchild/ON Semiconductor FSL126HR-ND IC FPS SWITCH PWM/SENSEFET 8DIP 3,018 - Immediate
117,000 - Factory Stock
?
1.27000 1 Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 26 V 77% 100kHz 21W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 105°C (TA) 8-DIP (0.300", 7.62mm) 8-DIP Through Hole
UCC2804DTR Datasheet UCC2804DTR - Texas Instruments 296-39531-2-ND IC REG CTRLR BST FLYBK PWM 8SOIC 2,500 - Immediate
10,000 - Factory Stock
?
1.35000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active
-
No
-
Boost, Flyback, Forward 12.5V 8.3 V ~ 12 V 49% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC2804DTR Datasheet UCC2804DTR - Texas Instruments 296-39531-1-ND IC REG CTRLR BST FLYBK PWM 8SOIC 2,511 - Immediate
10,001 - Factory Stock
?
2.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active
-
No
-
Boost, Flyback, Forward 12.5V 8.3 V ~ 12 V 49% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC2804DTR Datasheet UCC2804DTR - Texas Instruments 296-39531-6-ND IC REG CTRLR BST FLYBK PWM 8SOIC 2,511 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active
-
No
-
Boost, Flyback, Forward 12.5V 8.3 V ~ 12 V 49% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UC3844D Datasheet UC3844D - Texas Instruments 296-11292-5-ND IC REG CTRLR PWM CM 14-SOIC 1,588 - Immediate
1.40000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC Surface Mount
UC3844AD8 Datasheet UC3844AD8 - Texas Instruments 296-11290-5-ND IC REG CTRLR PWM CM 8SOIC 2,139 - Immediate
1.40000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Buck, Flyback, Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
LNK624DG Datasheet LNK624DG - Power Integrations 596-1251-5-ND IC OFFLINE SWIT OTP OCP CV 8SOP 1,682 - Immediate
1.41000 1 Tube?
Alternate Packaging
LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 11W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK306PN Datasheet LNK306PN - Power Integrations 596-1027-5-ND IC OFFLINE SWIT OCP 8DIP 1,754 - Immediate
1.41000 1 Tube? LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
LNK625PG Datasheet LNK625PG - Power Integrations 596-1252-5-ND IC OFFLINE SWIT OTP OCP CV 8DIP 1,184 - Immediate
1.44000 1 Tube? LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 13.5W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
TNY277PG Datasheet TNY277PG - Power Integrations 596-1260-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 3,524 - Immediate
1.46000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 23.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
TNY264PG Datasheet TNY264PG - Power Integrations 596-1255-5-ND IC OFFLINE SWIT OTP OCP HV 8DIP 1,551 - Immediate
1.47000 1 Tube? TinySwitch®-II Active Isolated Yes 700V Flyback
-
-
65% 132kHz 9W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
Results per Page
Page 8/174
|< 6 7 8 9 10 >|

07:21:49 1/16/2017