Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,356       4,356 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,356 Remaining
Results per Page
Page 7/175
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
NCP1200D100R2G Datasheet NCP1200D100R2G - ON Semiconductor NCP1200D100R2GOSTR-ND IC CTRLR PWM CM 8SOIC 2,500 - Immediate
0.42980 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback
-
16V (Max) 80% 100kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D100R2G Datasheet NCP1200D100R2G - ON Semiconductor NCP1200D100R2GOSCT-ND IC CTRLR PWM CM 8SOIC 2,907 - Immediate
1.04000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback
-
16V (Max) 80% 100kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D100R2G Datasheet NCP1200D100R2G - ON Semiconductor NCP1200D100R2GOSDKR-ND IC CTRLR PWM CM 8SOIC 2,907 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback
-
16V (Max) 80% 100kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC28600DR Datasheet UCC28600DR - Texas Instruments 296-27161-2-ND IC CTRLR PWM GREEN CM OVP 8SOIC 2,500 - Immediate
2,500 - Factory Stock
?
0.45000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback 13V 8 V ~ 21 V 99% 40kHz ~ 130kHz 200W Current Limiting, Over Temperature, Over Voltage Soft Start -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC28600DR Datasheet UCC28600DR - Texas Instruments 296-27161-1-ND IC CTRLR PWM GREEN CM OVP 8SOIC 3,104 - Immediate
2,500 - Factory Stock
?
1.22000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback 13V 8 V ~ 21 V 99% 40kHz ~ 130kHz 200W Current Limiting, Over Temperature, Over Voltage Soft Start -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC28600DR Datasheet UCC28600DR - Texas Instruments 296-27161-6-ND IC CTRLR PWM GREEN CM OVP 8SOIC 3,104 - Immediate
2,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback 13V 8 V ~ 21 V 99% 40kHz ~ 130kHz 200W Current Limiting, Over Temperature, Over Voltage Soft Start -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1014ST100T3G Datasheet NCP1014ST100T3G - ON Semiconductor NCP1014ST100T3GOSTR-ND IC CTLR/MOSFET 100KHZ SOT223 4,000 - Immediate
0.49000 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5 V ~ 10 V 67% 100kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST100T3G Datasheet NCP1014ST100T3G - ON Semiconductor NCP1014ST100T3GOSCT-ND IC CTLR/MOSFET 100KHZ SOT223 7,102 - Immediate
1.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5 V ~ 10 V 67% 100kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST100T3G Datasheet NCP1014ST100T3G - ON Semiconductor NCP1014ST100T3GOSDKR-ND IC CTLR/MOSFET 100KHZ SOT223 7,102 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5 V ~ 10 V 67% 100kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
UCC28722DBVT Datasheet UCC28722DBVT - Texas Instruments 296-37279-2-ND IC REG CTRLR FLYBK ISO SOT23-6 2,000 - Immediate
10,000 - Factory Stock
?
0.55684 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
650Hz ~ 80kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ) SOT-23-6 SOT-23-6 Surface Mount
UCC28722DBVT Datasheet UCC28722DBVT - Texas Instruments 296-37279-1-ND IC REG CTRLR FLYBK ISO SOT23-6 2,091 - Immediate
10,000 - Factory Stock
?
0.88000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
650Hz ~ 80kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ) SOT-23-6 SOT-23-6 Surface Mount
UCC28722DBVT Datasheet UCC28722DBVT - Texas Instruments 296-37279-6-ND IC REG CTRLR FLYBK ISO SOT23-6 2,091 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback 21V 9 V ~ 35 V
-
650Hz ~ 80kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ) SOT-23-6 SOT-23-6 Surface Mount
LM5021MM-1/NOPB Datasheet LM5021MM-1/NOPB - Texas Instruments LM5021MM-1/NOPBTR-ND IC PWM CTRLR AC-DC CURR 8VSSOP 5,000 - Immediate
10,000 - Factory Stock
?
0.56250 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback, Forward 20V 8 V ~ 30 V 80% Up to 1MHz
-
Current Limiting, Over Load Frequency Control, Soft Start, Sync -40°C ~ 125°C (TJ) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP Surface Mount
LM5021MM-1/NOPB Datasheet LM5021MM-1/NOPB - Texas Instruments LM5021MM-1/NOPBCT-ND IC PWM CTRLR AC-DC CURR 8VSSOP 7,714 - Immediate
10,000 - Factory Stock
?
1.53000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback, Forward 20V 8 V ~ 30 V 80% Up to 1MHz
-
Current Limiting, Over Load Frequency Control, Soft Start, Sync -40°C ~ 125°C (TJ) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP Surface Mount
LM5021MM-1/NOPB Datasheet LM5021MM-1/NOPB - Texas Instruments LM5021MM-1/NOPBDKR-ND IC PWM CTRLR AC-DC CURR 8VSSOP 7,714 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback, Forward 20V 8 V ~ 30 V 80% Up to 1MHz
-
Current Limiting, Over Load Frequency Control, Soft Start, Sync -40°C ~ 125°C (TJ) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP Surface Mount
VIPER16LDTR Datasheet VIPER16LDTR - STMicroelectronics 497-8829-2-ND IC OFFLINE CONV PWM OTP 16SOIC 2,500 - Immediate
0.61740 2,500 Tape & Reel (TR)?
Alternate Packaging
VIPer™ plus Active Either Yes 800V Buck, Buck-Boost, Flyback 13V 11.5 V ~ 23.5 V 70% 60kHz 10W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) 16-SOIC (0.154", 3.90mm Width) 16-SO Surface Mount
VIPER16LDTR Datasheet VIPER16LDTR - STMicroelectronics 497-8829-1-ND IC OFFLINE CONV PWM OTP 16SOIC 3,890 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
VIPer™ plus Active Either Yes 800V Buck, Buck-Boost, Flyback 13V 11.5 V ~ 23.5 V 70% 60kHz 10W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) 16-SOIC (0.154", 3.90mm Width) 16-SO Surface Mount
VIPER16LDTR Datasheet VIPER16LDTR - STMicroelectronics 497-8829-6-ND IC OFFLINE CONV PWM OCP 16SOIC 3,890 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
VIPer™ plus Active Either Yes 800V Buck, Buck-Boost, Flyback 13V 11.5 V ~ 23.5 V 70% 60kHz 10W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) 16-SOIC (0.154", 3.90mm Width) 16-SO Surface Mount
UC3842BNG Datasheet UC3842BNG - ON Semiconductor UC3842BNGOS-ND IC REG CTRLR BST FLYBK ISO 8-DIP 8,858 - Immediate
0.62000 1 Tube?
-
Active Isolated No
-
Flyback 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP Through Hole
UC3842BN Datasheet UC3842BN - STMicroelectronics 497-3079-5-ND IC REG CTRLR PWM CM 8-MINIDIP 2,775 - Immediate
0.66000 1 Tube?
-
Active Isolated No
-
Forward 16V 10 V ~ 30 V 96% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm) 8-Mini DIP Through Hole
UCC28C44DR Datasheet UCC28C44DR - Texas Instruments 296-27165-2-ND IC OFFLINE CTRLR PWM UVLO 8SOIC 2,500 - Immediate
10,000 - Factory Stock
?
0.68850 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Forward 14.5V 9 V ~ 18 V 48% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC28C44DR Datasheet UCC28C44DR - Texas Instruments 296-27165-1-ND IC OFFLINE CTRLR PWM UVLO 8SOIC 3,349 - Immediate
10,000 - Factory Stock
?
1.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Forward 14.5V 9 V ~ 18 V 48% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC28C44DR Datasheet UCC28C44DR - Texas Instruments 296-27165-6-ND IC OFFLINE CTRLR PWM UVLO 8SOIC 3,349 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Forward 14.5V 9 V ~ 18 V 48% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC28C44DGKR Datasheet UCC28C44DGKR - Texas Instruments 296-41808-2-ND IC OFFLINE CTRLR PWM UVLO 8VSSOP 2,500 - Immediate
10,000 - Factory Stock
?
0.68850 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Forward 14.5V 9 V ~ 18 V 48% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP Surface Mount
UCC28C44DGKR Datasheet UCC28C44DGKR - Texas Instruments 296-41808-1-ND IC OFFLINE CTLR PWM UVLO 8VSSOP 4,158 - Immediate
10,000 - Factory Stock
?
1.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Forward 14.5V 9 V ~ 18 V 48% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-VSSOP Surface Mount
Results per Page
Page 7/175
|< 5 6 7 8 9 >|

11:44:53 1/24/2017