Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,363       4,363 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,363 Remaining
Results per Page
Page 5/175
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
TOP258YN Datasheet TOP258YN - Power Integrations 596-1192-5-ND IC OFFLINE SWIT PROG OVP TO220 8,579 - Immediate
3.46000 1 Tube? TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz, 132kHz 195W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP245YN Datasheet TOP245YN - Power Integrations 596-1075-5-ND IC OFFLINE SWIT UVLO HV TO220 0
Standard Lead Time 6 Weeks
3.46000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 85W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP223YN Datasheet TOP223YN - Power Integrations 596-1158-5-ND IC OFFLINE SWIT PWM OCP HV TO220 2,091 - Immediate
3.51000
-
Tube? TOPSwitch®-II Not For New Designs Isolated Yes 700V Boost, Buck, Flyback, Forward
-
-
67% 100kHz 50W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) TO-220-3 TO-220-3 Through Hole
TOP271EG Datasheet TOP271EG - Power Integrations 596-1282-5-ND IC OFFLINE SW PWM OCP OVP 7ESIP 976 - Immediate
3.70000 1 Tube? TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 244W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 7-SIP, 6 Leads, Exposed Pad, Formed Leads eSIP-7C Through Hole
TOP246YN Datasheet TOP246YN - Power Integrations 596-1077-5-ND IC OFFLINE SWIT UVLO HV TO220 2,928 - Immediate
3.75000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 125W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP259YN Datasheet TOP259YN - Power Integrations 596-1212-5-ND IC OFFLINE SWIT PROG OVP TO220 2,144 - Immediate
3.75000 1 Tube? TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz 238W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP224YN Datasheet TOP224YN - Power Integrations 596-1160-5-ND IC OFFLINE SWIT PWM OCP HV TO220 1,521 - Immediate
3.94000
-
Tube? TOPSwitch®-II Not For New Designs Isolated Yes 700V Boost, Buck, Flyback, Forward
-
-
67% 100kHz 75W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) TO-220-3 TO-220-3 Through Hole
TOP247YN Datasheet TOP247YN - Power Integrations 596-1078-5-ND IC OFFLINE SWIT UVLO HV TO220 2,346 - Immediate
4.06000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 165W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP261YN Datasheet TOP261YN - Power Integrations 596-1216-5-ND IC OFFLINE SWIT PROG OVP TO220 5,133 - Immediate
4.37000 1 Tube? TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz 333W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP249YN Datasheet TOP249YN - Power Integrations 596-1080-5-ND IC OFFLINE SWIT UVLO HV TO220 4,236 - Immediate
4.66000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.8% 66kHz ~ 132kHz 250W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP226YN Datasheet TOP226YN - Power Integrations 596-1162-5-ND IC OFFLINE SWIT PWM OCP HV TO220 1,509 - Immediate
4.76000
-
Tube? TOPSwitch®-II Not For New Designs Isolated Yes 700V Boost, Buck, Flyback, Forward
-
-
67% 100kHz 125W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) TO-220-3 TO-220-3 Through Hole
TOP227YN Datasheet TOP227YN - Power Integrations 596-1163-5-ND IC OFFLINE SWIT PWM OCP HV TO220 4,926 - Immediate
5.17000
-
Tube? TOPSwitch®-II Not For New Designs Isolated Yes 700V Boost, Buck, Flyback, Forward
-
-
67% 100kHz 150W Current Limiting, Over Temperature
-
-40°C ~ 150°C (TJ) TO-220-3 TO-220-3 Through Hole
TOP250YN Datasheet TOP250YN - Power Integrations 596-1081-5-ND IC OFFLINE SWIT UVLO HV TO220 10,327 - Immediate
5.26000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.8% 66kHz ~ 132kHz 290W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
FSFR2100 Datasheet FSFR2100 - Fairchild/ON Semiconductor FSFR2100-ND IC SWIT PROG OVP OCP 9SIP 1,254 - Immediate
6.32000 1 Tube? FPS™ Active Isolated Yes 600V Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 450W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 10-SIP Module, 9 Leads, Formed Leads 9-SIP Through Hole
UCC2895DW Datasheet UCC2895DW - Texas Instruments 296-2537-5-ND IC REG CTRLR ISO PWM 20-SOIC 2,002 - Immediate
7.90000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
-
LT1738EG#PBF Datasheet LT1738EG#PBF - Linear Technology LT1738EG#PBF-ND IC REG CTRLR PWM CM 20-SSOP 1,402 - Immediate
8.67000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Boost, Cuk, Flyback
-
2.55 V ~ 20 V 93.5% 20kHz ~ 250kHz
-
-
EN, Frequency Control, Soft Start, Sync -40°C ~ 125°C (TJ) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
-
UC3875DWP Datasheet UC3875DWP - Texas Instruments 296-11331-5-ND IC REG CTRLR PWM CM/VM 28-SOIC 3,239 - Immediate
10.96000 1 Tube?
Alternate Packaging
-
Active Non-Isolated
-
-
Full-Bridge 10.75V 9.5 V ~ 20 V 100% 1MHz
-
Current Limiting Frequency Control, Soft Start, Sync 0°C ~ 70°C (TA) 28-SOIC (0.295", 7.50mm Width) 28-SOIC
-
FT838RNA-RT Datasheet FT838RNA-RT - Fremont Micro Devices USA 1219-1152-2-ND IC OFFLINE CTRLR CC/CV 8SOP 27,500 - Immediate
0.17050 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated Yes 700V Flyback 17.6V 6.6 V ~ 30 V
-
-
-
Current Limiting, Open Circuit, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
FT838RNA-RT Datasheet FT838RNA-RT - Fremont Micro Devices USA 1219-1152-1-ND IC OFFLINE CTRLR CC/CV 8SOP 29,858 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated Yes 700V Flyback 17.6V 6.6 V ~ 30 V
-
-
-
Current Limiting, Open Circuit, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
FT838RNA-RT Datasheet FT838RNA-RT - Fremont Micro Devices USA 1219-1152-6-ND IC OFFLINE CTRLR CC/CV 8SOP 29,858 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated Yes 700V Flyback 17.6V 6.6 V ~ 30 V
-
-
-
Current Limiting, Open Circuit, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
R7731AGE Datasheet R7731AGE - Richtek USA Inc. 1028-1324-2-ND IC OFFLINE CTRLR PWM 3,000 - Immediate
0.18972 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback 14V 12 V ~ 25 V 75% 65kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
R7731AGE Datasheet R7731AGE - Richtek USA Inc. 1028-1324-1-ND IC OFFLINE CTRLR PWM 4,462 - Immediate
0.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback 14V 12 V ~ 25 V 75% 65kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
R7731AGE Datasheet R7731AGE - Richtek USA Inc. 1028-1324-6-ND IC OFFLINE CTRLR PWM 4,462 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Flyback 14V 12 V ~ 25 V 75% 65kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
UC3844BVD1R2G Datasheet UC3844BVD1R2G - ON Semiconductor UC3844BVD1R2GOSTR-ND IC REG CTRLR PWM CM 8-SOIC 2,500 - Immediate
0.26520 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Flyback 16V 10 V ~ 36 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UC3844BVD1R2G Datasheet UC3844BVD1R2G - ON Semiconductor UC3844BVD1R2GOSCT-ND IC REG CTRLR PWM CM 8-SOIC 2,688 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Flyback 16V 10 V ~ 36 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 105°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
Results per Page
Page 5/175
|< 3 4 5 6 7 >|

13:21:35 2/25/2017