Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,363       4,363 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,363 Remaining
Results per Page
Page 4/175
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
TNY274PG Datasheet TNY274PG - Power Integrations 596-1258-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 4,758 - Immediate
1.35000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 11W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
LNK603DG Datasheet LNK603DG - Power Integrations 596-1220-5-ND IC OFFLINE SWIT CV/CC HV 8SOIC 4,668 - Immediate
1.35000 1 Tube?
Alternate Packaging
LinkSwitch®-II Active Isolated Yes 700V Flyback
-
-
55% Up to 85kHz 3.3W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK623DG Datasheet LNK623DG - Power Integrations 596-1249-5-ND IC OFFLINE SWIT OTP OCP CV 8SOP 4,000 - Immediate
1.35000 1 Tube?
Alternate Packaging
LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 9W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK625DG Datasheet LNK625DG - Power Integrations 596-1253-5-ND IC OFFLINE SWIT OTP OCP CV 8SOP 1,541 - Immediate
1.36000 1 Tube?
Alternate Packaging
LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 13.5W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
TOP258GN-TL Datasheet TOP258GN-TL - Power Integrations 596-1190-2-ND IC OFFLINE SWIT PROG OVP 8SMD 5,000 - Immediate
1.39380 1,000 Tape & Reel (TR)?
Alternate Packaging
TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz 48W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TOP258GN-TL Datasheet TOP258GN-TL - Power Integrations 596-1190-1-ND IC OFFLINE SWIT PROG OVP 8SMD 5,051 - Immediate
2.85000 1 Cut Tape (CT)?
Alternate Packaging
TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz 48W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TOP258GN-TL Datasheet TOP258GN-TL - Power Integrations 596-1190-6-ND IC OFFLINE SWIT PROG OVP 8SMD 5,051 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz 48W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY275PG Datasheet TNY275PG - Power Integrations 596-1259-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 7,183 - Immediate
1.41000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 15W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
LNK305DG Datasheet LNK305DG - Power Integrations 596-1238-5-ND IC OFFLINE SWIT OCP 8SOIC 11,317 - Immediate
1.44000 1 Tube?
Alternate Packaging
LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK623PG Datasheet LNK623PG - Power Integrations 596-1248-5-ND IC OFFLINE SWIT OTP OCP CV 8DIP 4,772 - Immediate
1.44000 1 Tube? LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 9W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
LNK625PG Datasheet LNK625PG - Power Integrations 596-1252-5-ND IC OFFLINE SWIT OTP OCP CV 8DIP 2,721 - Immediate
1.44000 1 Tube? LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 13.5W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
TNY277PG Datasheet TNY277PG - Power Integrations 596-1260-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 2,214 - Immediate
1.46000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 23.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
TNY255PN Datasheet TNY255PN - Power Integrations 596-1170-5-ND IC OFFLINE SWIT OTP OCP HV 8DIP 4,485 - Immediate
1.68000
-
Tube? TinySwitch® Not For New Designs Isolated Yes 700V Flyback
-
-
67% 130kHz 6.5W Current Limiting, Over Temperature EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm) 8-DIP Through Hole
TNY268PN Datasheet TNY268PN - Power Integrations 596-1055-5-ND IC OFFLINE SWIT OTP OCP HV 8DIP 21,765 - Immediate
1.84000
-
Tube? TinySwitch®-II Not For New Designs Isolated Yes 700V Flyback
-
-
65% 132kHz 23W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
FSL138MRTWDTU Datasheet FSL138MRTWDTU - Fairchild/ON Semiconductor FSL138MRTWDTU-ND IC OFF-LINE SWITCH PWM TO220-6 15,145 - Immediate
12,000 - Factory Stock
?
2.03000 1 Tube? FPS™ Active Isolated Yes 800V Flyback 12V 7.5 V ~ 26 V 67% 67kHz 50W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) TO-220-6 Full Pack, Formed Leads TO-220F-6L (W-Forming) Through Hole
TOP266EG Datasheet TOP266EG - Power Integrations 596-1272-5-ND IC OFFLINE SW PWM OCP OVP 7ESIP 4,383 - Immediate
2.37000 1 Tube? TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 119W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 7-SIP, 6 Leads, Exposed Pad, Formed Leads eSIP-7C Through Hole
TOP243PN Datasheet TOP243PN - Power Integrations 596-1069-5-ND IC OFFLINE SWIT OVP UVLO HV 8DIP 3,776 - Immediate
2.50000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 25W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
TOP255YN Datasheet TOP255YN - Power Integrations 596-1180-5-ND IC OFFLINE SWIT PROG OVP TO220 3,981 - Immediate
2.60000 1 Tube? TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz, 132kHz 81W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP268KG Datasheet TOP268KG - Power Integrations 596-1383-ND IC OFFLINE SW 50W 73W 12ESOP 1,302 - Immediate
2.74000 1 Tube?
Alternate Packaging
TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 73W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 12-BESOP (0.350", 8.89mm Width) 11 Leads, Exposed Pad 12-ESOP Surface Mount
TOP244PN Datasheet TOP244PN - Power Integrations 596-1072-5-ND IC OFFLINE SWIT OVP UVLO HV 8DIP 1,874 - Immediate
2.84000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 28W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
TOP243YN Datasheet TOP243YN - Power Integrations 596-1070-5-ND IC OFFLINE SWIT UVLO HV TO220 1,472 - Immediate
2.84000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 45W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP244YN Datasheet TOP244YN - Power Integrations 596-1073-5-ND IC OFFLINE SWIT UVLO HV TO220 1,418 - Immediate
3.15000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 65W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP257YN Datasheet TOP257YN - Power Integrations 596-1188-5-ND IC OFFLINE SWIT PROG OVP TO220 4,356 - Immediate
3.17000 1 Tube? TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz, 132kHz 157W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
TOP270KG Datasheet TOP270KG - Power Integrations 596-1407-ND IC OFFLINE SW 60W 91W 12ESOP 984 - Immediate
3.32000 1 Tube?
Alternate Packaging
TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 91W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 12-BESOP (0.350", 8.89mm Width) 11 Leads, Exposed Pad 12-ESOP Surface Mount
TOP234YN Datasheet Photo Not Available 596-1108-5-ND IC OFFLINE SWIT OVP UVLO TO220 1,715 - Immediate
3.34000
-
Tube? TOPSwitch®-FX Not For New Designs Isolated Yes 700V Flyback
-
-
78% 66kHz ~ 132kHz 75W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (5 Leads) TO-220-7B Through Hole
Results per Page
Page 4/175
|< 2 3 4 5 6 >|

22:49:44 2/26/2017