Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,362       4,362 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,362 Remaining
Results per Page
Page 3/175
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
TNY254GN-TL Datasheet TNY254GN-TL - Power Integrations 596-1041-6-ND IC OFFLINE SWIT OTP OCP HV 8SMD 6,459 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
TinySwitch® Not For New Designs Isolated Yes 700V Flyback
-
-
68% 44kHz 4W Current Limiting, Over Temperature EN -40°C ~ 150°C (TJ) 8-SMD, Gull Wing 8-SMD Surface Mount
TNY278GN-TL Datasheet TNY278GN-TL - Power Integrations 596-1113-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 18,000 - Immediate
0.82158 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY278GN-TL Datasheet TNY278GN-TL - Power Integrations 596-1113-1-ND IC OFFLINE SWIT OVP OTP HV 8SMD 18,686 - Immediate
1.81000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY278GN-TL Datasheet TNY278GN-TL - Power Integrations 596-1113-6-ND IC OFFLINE SWIT OVP OTP HV 8SMD 18,686 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 28W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
LNK574DG Datasheet LNK574DG - Power Integrations 596-1406-ND IC OFF-LINE SWITCHER LP 3W 8-SOI 15,254 - Immediate
0.90000 1 Tube?
Alternate Packaging
LinkZero™-LP Active Isolated Yes 700V Flyback
-
-
63% 100kHz 3W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
TNY268GN-TL Datasheet TNY268GN-TL - Power Integrations 596-1054-2-ND IC OFFLINE SWIT OTP OCP HV 8SMD 19,000 - Immediate
0.92117
-
Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-II Not For New Designs Isolated Yes 700V Flyback
-
-
65% 132kHz 23W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY268GN-TL Datasheet TNY268GN-TL - Power Integrations 596-1054-1-ND IC OFFLINE SWIT OTP OCP HV 8SMD 20,454 - Immediate
2.03000
-
Cut Tape (CT)?
Alternate Packaging
TinySwitch®-II Not For New Designs Isolated Yes 700V Flyback
-
-
65% 132kHz 23W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY268GN-TL Datasheet TNY268GN-TL - Power Integrations 596-1054-6-ND IC OFFLINE SWIT OTP OCP HV 8SMD 20,454 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
TinySwitch®-II Not For New Designs Isolated Yes 700V Flyback
-
-
65% 132kHz 23W Current Limiting, Open Loop, Over Temperature, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TNY279GN-TL Datasheet TNY279GN-TL - Power Integrations 596-1114-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 74,000 - Immediate
0.93362 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 32W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY279GN-TL Datasheet TNY279GN-TL - Power Integrations 596-1114-1-ND IC OFFLINE SWIT OVP OTP HV 8SMD 74,582 - Immediate
2.06000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 32W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY279GN-TL Datasheet TNY279GN-TL - Power Integrations 596-1114-6-ND IC OFFLINE SWIT OVP OTP HV 8SMD 74,582 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 32W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY280GN-TL Datasheet TNY280GN-TL - Power Integrations 596-1115-2-ND IC OFFLINE SWIT OVP OTP HV 8SMD 21,000 - Immediate
1.07055 1,000 Tape & Reel (TR)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 36.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY280GN-TL Datasheet TNY280GN-TL - Power Integrations 596-1115-1-ND IC OFFLINE SWIT OVP OTP HV 8SMD 21,747 - Immediate
2.36000 1 Cut Tape (CT)?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 36.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
TNY280GN-TL Datasheet TNY280GN-TL - Power Integrations 596-1115-6-ND IC OFFLINE SWIT OVP OTP HV 8SMD 21,747 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 36.5W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8C Surface Mount
LNK362PG Datasheet LNK362PG - Power Integrations 596-1240-5-ND IC OFFLINE SWIT HV 8DIP 5,942 - Immediate
1.08000 1 Tube? LinkSwitch®-XT Active Isolated Yes 700V Flyback
-
-
60% 132kHz 2.8W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
LNK304PN Datasheet LNK304PN - Power Integrations 596-1023-5-ND IC OFFLINE SWIT OCP 8DIP 2,066 - Immediate
1.14000 1 Tube? LinkSwitch®-TN Active Non-Isolated Yes 700V Buck, Buck-Boost, Flyback
-
-
69% 66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
TOP243GN-TL Datasheet TOP243GN-TL - Power Integrations 596-1068-2-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 6,000 - Immediate
1.32108 1,000 Tape & Reel (TR)?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 25W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP243GN-TL Datasheet TOP243GN-TL - Power Integrations 596-1068-1-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 7,059 - Immediate
2.70000 1 Cut Tape (CT)?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 25W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
TOP243GN-TL Datasheet TOP243GN-TL - Power Integrations 596-1068-6-ND IC OFFLINE SWIT OVP UVLO HV 8SMD 7,059 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 25W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-SMD (7 Leads), Gull Wing SMD-8B Surface Mount
UCC38083DR Datasheet UCC38083DR - Texas Instruments 296-41814-2-ND IC REG CTRLR PSH-PULL PWM 8-SOIC 2,500 - Immediate
10,000 - Factory Stock
?
1.33650 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Push-Pull 12.5V 8.3 V ~ 15 V 49% 50kHz ~ 1MHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC38083DR Datasheet UCC38083DR - Texas Instruments 296-41814-1-ND IC REG CTRLR PSH-PULL PWM 8-SOIC 5,614 - Immediate
10,000 - Factory Stock
?
2.70000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Push-Pull 12.5V 8.3 V ~ 15 V 49% 50kHz ~ 1MHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
UCC38083DR Datasheet UCC38083DR - Texas Instruments 296-41814-6-ND IC REG CTRLR PSH-PULL PWM 8-SOIC 5,614 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Push-Pull 12.5V 8.3 V ~ 15 V 49% 50kHz ~ 1MHz
-
Current Limiting Frequency Control 0°C ~ 70°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
TNY274PG Datasheet TNY274PG - Power Integrations 596-1258-5-ND IC OFFLINE SWIT OVP OTP HV 8DIP 4,708 - Immediate
1.35000 1 Tube? TinySwitch®-III Active Isolated Yes 700V Flyback
-
-
65% 132kHz 11W Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit EN -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8C Through Hole
LNK603DG Datasheet LNK603DG - Power Integrations 596-1220-5-ND IC OFFLINE SWIT CV/CC HV 8SOIC 4,668 - Immediate
1.35000 1 Tube?
Alternate Packaging
LinkSwitch®-II Active Isolated Yes 700V Flyback
-
-
55% Up to 85kHz 3.3W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
LNK623DG Datasheet LNK623DG - Power Integrations 596-1249-5-ND IC OFFLINE SWIT OTP OCP CV 8SOP 3,800 - Immediate
1.35000 1 Tube?
Alternate Packaging
LinkSwitch®-CV Active Isolated Yes 725V Flyback
-
-
54% 100kHz 9W Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads SO-8C Surface Mount
Results per Page
Page 3/175
|< 1 2 3 4 5 >|

14:43:52 3/1/2017