Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4,344       4,344 Remaining
Manufacturer Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,344 Remaining
Results per Page
Page 10/174
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
ICE2A265FKLA1 Datasheet ICE2A265FKLA1 - Infineon Technologies ICE2A265FKLA1-ND IC OFFLINE CTRLR SMPS CM 8DIP 4,305 - Immediate
2.59000
-
Tube? CoolSET®F2 Not For New Designs Isolated Yes 650V Flyback 13.5V 8.5 V ~ 21 V 72% 100kHz 52W Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage Soft Start -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm) PG-DIP-8 Through Hole
L6598D Datasheet L6598D - STMicroelectronics 497-13336-5-ND IC CTRLR UVLO HV 16SOIC 1,226 - Immediate
2.84000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 10.7V 8 V ~ 16.6 V 50% 400kHz
-
-
EN -40°C ~ 150°C (TJ) 16-SOIC (0.154", 3.90mm Width) 16-SO Surface Mount
TOP269EG Datasheet TOP269EG - Power Integrations 596-1278-5-ND IC OFFLINE SW PWM OCP OVP 7ESIP 208 - Immediate
2.96000 1 Tube? TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 162W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 7-SIP, 6 Leads, Exposed Pad, Formed Leads eSIP-7C Through Hole
UCC2808AD-1 Datasheet UCC2808AD-1 - Texas Instruments 296-11395-5-ND IC REG CTRLR ISO PWM CM 8-SOIC 1,589 - Immediate
2.98000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge, Half-Bridge, Push-Pull 12.5V 8.3 V ~ 15 V 49% 1MHz
-
-
Frequency Control -55°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
-
UCC2808D-1 Datasheet UCC2808D-1 - Texas Instruments 296-2534-5-ND IC REG CTRLR ISO PWM CM 8-SOIC 1,475 - Immediate
2.98000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Push-Pull 12.5V 8.3 V ~ 14 V 50% 1MHz
-
-
Frequency Control -55°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
-
TOP245PN Datasheet TOP245PN - Power Integrations 596-1074-5-ND IC OFFLINE SWIT OVP UVLO HV 8DIP 698 - Immediate
3.12000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 30W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads DIP-8B Through Hole
UCC2894D Datasheet UCC2894D - Texas Instruments 296-15887-5-ND IC REG CTRLR FLYBK ISO CM 16SOIC 2,548 - Immediate
3.22000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Flyback, Forward 12.7V 8.5 V ~ 16 V 70% 1MHz
-
Current Limiting Soft Start, Sync -40°C ~ 105°C (TJ) 16-SOIC (0.154", 3.90mm Width) 16-SOIC
-
STR-W6052S Datasheet STR-W6052S - Sanken STR-W6052S-ND IC REG PWM CONV AC/DC TO-220F-6 1,729 - Immediate
3.22000 1 Tube? STR-W6000S Active Isolated Yes 650V Flyback 15.3V 8.1 V ~ 32 V 71% 60kHz ~ 74kHz 60W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-20°C ~ 115°C (TA) TO-220-7 (Formed Leads) (6 Leads) TO-220F-6L Through Hole
UCC3895DWTR Datasheet UCC3895DWTR - Texas Instruments 296-27167-2-ND IC REG CTRLR PWM CM/VM 20-SOIC 2,000 - Immediate
3.31875 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC Surface Mount
UCC3895DWTR Datasheet UCC3895DWTR - Texas Instruments 296-27167-1-ND IC REG CTRLR PWM CM/VM 20-SOIC 2,973 - Immediate
6.50000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC Surface Mount
UCC3895DWTR Datasheet UCC3895DWTR - Texas Instruments 296-27167-6-ND IC REG CTRLR PWM CM/VM 20-SOIC 2,973 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC Surface Mount
TOP245YN Datasheet TOP245YN - Power Integrations 596-1075-5-ND IC OFFLINE SWIT UVLO HV TO220 4,550 - Immediate
3.46000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.5% 66kHz ~ 132kHz 85W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
UCC2895DWTR Datasheet UCC2895DWTR - Texas Instruments 296-39537-2-ND IC REG CTRLR ISO PWM 20-SOIC 10,000 - Factory Stock
?
3.48750 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
-
UCC2895DWTR Datasheet UCC2895DWTR - Texas Instruments 296-39537-1-ND IC REG CTRLR ISO PWM 20-SOIC 1,360 - Immediate
10,000 - Factory Stock
?
6.84000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
-
UCC2895DWTR Datasheet UCC2895DWTR - Texas Instruments 296-39537-6-ND IC REG CTRLR ISO PWM 20-SOIC 1,360 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
-
UCC3804N Datasheet UCC3804N - Texas Instruments 296-11469-5-ND IC REG CTRLR PWM CM 8DIP 1,201 - Immediate
3.55000 1 Tube?
Alternate Packaging
-
Active
-
No
-
Boost, Buck, Flyback, Forward 12.5V 8.3 V ~ 12 V 49% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP
-
UCC2804N Datasheet UCC2804N - Texas Instruments 296-11389-5-ND IC REG CTRLR BST FLYBK PWM 8DIP 2,536 - Immediate
3.67000 1 Tube?
Alternate Packaging
-
Active
-
No
-
Boost, Flyback, Forward 12.5V 8.3 V ~ 12 V 49% Up to 1MHz
-
Current Limiting Frequency Control -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP
-
STR-W6053S Datasheet STR-W6053S - Sanken STR-W6053S-ND IC REG PWM CONV AC/DC TO-220F-6 1,911 - Immediate
3.70000 1 Tube? STR-W6000S Active Isolated Yes 650V Flyback 15.3V 8.1 V ~ 32 V 71% 60kHz ~ 74kHz 90W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-20°C ~ 115°C (TA) TO-220-7 (Formed Leads) (6 Leads) TO-220F-6L Through Hole
TOP271KG Datasheet TOP271KG - Power Integrations 596-1420-ND IC OFFLINE SW 66W 102W 12ESOP 1,527 - Immediate
3.70000 1 Tube?
Alternate Packaging
TOPSwitch®-JX Active Isolated Yes 725V Flyback
-
-
78% 66kHz, 132kHz 102W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 150°C (TJ) 12-BESOP (0.350", 8.89mm Width) 11 Leads, Exposed Pad 12-ESOP Surface Mount
TOP262EN Datasheet TOP262EN - Power Integrations 596-1262-5-ND IC OFFLINE SWIT PROG OVP 7CESIP 3,313 - Immediate
4.01000 1 Tube? TOPSwitch®-HX Active Isolated Yes 700V Flyback
-
-
78% 66kHz, 132kHz 333W Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) 7-SIP, 6 Leads, Exposed Pad, Formed Leads eSIP-7C Through Hole
VIPER50A-E Datasheet VIPER50A-E - STMicroelectronics 497-6162-5-ND IC SWIT PWM SMPS CM PENTAWATT5 482 - Immediate
4.09000 1 Tube? VIPER™ Active Isolated Yes 700V Flyback 11V 8 V ~ 15 V
-
Up to 200kHz 50W Current Limiting, Over Temperature Frequency Control, Soft Start, Sync
-
Pentawatt-5 HV (Bent and Staggered Leads) 5-PENTAWATT Through Hole
LT1244IS8#PBF Datasheet LT1244IS8#PBF - Linear Technology LT1244IS8#PBF-ND IC REG CTRLR BUCK ISO CM 8-SOIC 591 - Immediate
4.27000 1 Tube?
Alternate Packaging
-
Active Isolated No
-
Buck 16V 10 V ~ 25 V 48% Up to 500kHz
-
-
Frequency Control -40°C ~ 100°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
-
TOP248YN Datasheet TOP248YN - Power Integrations 596-1079-5-ND IC OFFLINE SWIT UVLO HV TO220 533 - Immediate
4.35000 1 Tube? TOPSwitch®-GX Active Isolated Yes 700V Flyback
-
-
66.8% 66kHz ~ 132kHz 205W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 150°C (TJ) TO-220-7 (Formed Leads) (6 Leads) TO-220-7C Through Hole
FSFR2100XS Datasheet FSFR2100XS - Fairchild/ON Semiconductor FSFR2100XS-ND IC FPS POWER SWITCH 9-SIP 1,144 - Immediate
118,750 - Factory Stock
?
4.37000 1 Tube? FSFR-XS Active Isolated Yes 500V Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 400W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 10-SIP Module, 9 Leads, Formed Leads 9-SIP Through Hole
FSFR2100XSL Datasheet FSFR2100XSL - Fairchild/ON Semiconductor FSFR2100XSL-ND IC FPS PWR SWITCH 400W 9-SIPL 174 - Immediate
4.37000 1 Tube? FSFR-XS Active Isolated Yes 500V Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 400W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 10-SIP Module (9 Leads) 9-SIP (L forming) Through Hole
Results per Page
Page 10/174
|< 8 9 10 11 12 >|

21:23:04 1/16/2017