Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 2,367       2,367 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,367 Remaining
Results per Page
Page 1/95
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild/ON Semiconductor NC7SZ175P6XTR-ND IC D-TYPE POS TRG SNGL SC70-6 102,000 - Immediate
0.07360 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild/ON Semiconductor NC7SZ175P6XCT-ND IC D-TYPE POS TRG SNGL SC70-6 105,039 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
NC7SZ175P6X Datasheet NC7SZ175P6X - Fairchild/ON Semiconductor NC7SZ175P6XDKR-ND IC D-TYPE POS TRG SNGL SC70-6 105,039 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-2-ND IC D-TYPE POS TRG SNGL SOT23-6 18,000 - Immediate
9,000 - Factory Stock
?
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-1-ND IC D-TYPE POS TRG SNGL SOT23-6 21,513 - Immediate
9,000 - Factory Stock
?
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-6-ND IC D-TYPE POS TRG SNGL SOT23-6 21,513 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DCKR Datasheet SN74LVC1G175DCKR - Texas Instruments 296-16998-2-ND IC D-TYPE POS TRG SNGL SC70-6 15,000 - Immediate
9,000 - Factory Stock
?
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 3ns @ 5V, 30pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DCKR Datasheet SN74LVC1G175DCKR - Texas Instruments 296-16998-1-ND IC D-TYPE POS TRG SNGL SC70-6 19,242 - Immediate
10,001 - Factory Stock
?
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 3ns @ 5V, 30pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DCKR Datasheet SN74LVC1G175DCKR - Texas Instruments 296-16998-6-ND IC D-TYPE POS TRG SNGL SC70-6 19,267 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 3ns @ 5V, 30pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74HC74DR Datasheet SN74HC74DR - Texas Instruments 296-1204-2-ND IC D-TYPE POS TRG DUAL 14SOIC 10,000 - Immediate
10,000 - Factory Stock
?
0.10440 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 15ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HC74DR Datasheet SN74HC74DR - Texas Instruments 296-1204-1-ND IC D-TYPE POS TRG DUAL 14SOIC 10,932 - Immediate
10,001 - Factory Stock
?
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 15ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HC74DR Datasheet SN74HC74DR - Texas Instruments 296-1204-6-ND IC D-TYPE POS TRG DUAL 14SOIC 10,932 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 15ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild/ON Semiconductor NC7SZ74K8XTR-ND IC D-TYPE POS TRG SNGL US8 21,000 - Immediate
30,000 - Factory Stock
?
0.12161 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild/ON Semiconductor NC7SZ74K8XCT-ND IC D-TYPE POS TRG SNGL US8 24,230 - Immediate
30,000 - Factory Stock
?
0.44000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
NC7SZ74K8X Datasheet NC7SZ74K8X - Fairchild/ON Semiconductor NC7SZ74K8XDKR-ND IC D-TYPE POS TRG SNGL US8 24,230 - Immediate
30,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 1µA 3pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSTR-ND IC D-TYPE POS TRG DUAL 14SOIC 12,500 - Immediate
0.13565 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSCT-ND IC D-TYPE POS TRG DUAL 14SOIC 14,318 - Immediate
0.49000 1 Cut Tape (CT)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
MC14013BDR2G Datasheet MC14013BDR2G - ON Semiconductor MC14013BDR2GOSDKR-ND IC D-TYPE POS TRG DUAL 14SOIC 14,318 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 14MHz 100ns @ 15V, 50pF Positive Edge 8.8mA, 8.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFTR-ND IC D-TYPE POS TRG SNGL 8SSOP 15,000 - Immediate
0.14570 3,000 Tape & Reel (TR)?
Alternate Packaging
TC7W Active Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFCT-ND IC D-TYPE POS TRG SNGL 8SSOP 16,031 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
TC7W Active Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
TC7W74FKTE85LF Datasheet TC7W74FKTE85LF - Toshiba Semiconductor and Storage TC7W74FKTE85LFDKR-ND IC D-TYPE POS TRG SNGL 8SSOP 16,031 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TC7W Active Set(Preset) and Reset D-Type Differential 1 1 67MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
MM74HCT574MTCX Datasheet MM74HCT574MTCX - Fairchild/ON Semiconductor MM74HCT574MTCXTR-ND IC D-TYPE POS TRG SNGL 20TSSOP 7,500 - Immediate
0.18228 2,500 Tape & Reel (TR)?
Alternate Packaging
74HCT Active Standard D-Type Tri-State, Non-Inverted 1 8 33MHz 30ns @ 5V, 50pF Positive Edge 7.2mA, 7.2mA 4.5 V ~ 5.5 V 8µA 10pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
MM74HCT574MTCX Datasheet MM74HCT574MTCX - Fairchild/ON Semiconductor MM74HCT574MTCXCT-ND IC D-TYPE POS TRG SNGL 20TSSOP 9,887 - Immediate
706 - Factory Stock
?
0.53000 1 Cut Tape (CT)?
Alternate Packaging
74HCT Active Standard D-Type Tri-State, Non-Inverted 1 8 33MHz 30ns @ 5V, 50pF Positive Edge 7.2mA, 7.2mA 4.5 V ~ 5.5 V 8µA 10pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
MM74HCT574MTCX Datasheet MM74HCT574MTCX - Fairchild/ON Semiconductor MM74HCT574MTCXDKR-ND IC D-TYPE POS TRG SNGL 20TSSOP 9,887 - Immediate
706 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HCT Active Standard D-Type Tri-State, Non-Inverted 1 8 33MHz 30ns @ 5V, 50pF Positive Edge 7.2mA, 7.2mA 4.5 V ~ 5.5 V 8µA 10pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-2-ND IC D-TYPE POS TRG SNGL US8 9,000 - Immediate
0.19220 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
Results per Page
Page 1/95
|< < 1 2 3 4 5 >|

15:10:44 3/1/2017